Price
(Price shown excludes VAT) |
Part Details | Brand | Supported Protocol | Supported Security Standards | Supported Bus Interfaces | Supply Voltage | Dimensions | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature | Width |
Seeed Studio 113020011 3 V, 5 V WiFi Module Evaluation Kit
|
|
Seeed Studio | - | - | - | 3 V, 5 V | 40 x 20 x 7mm | 7mm | 40mm | +125°C | -40°C | 20mm |
Microchip Technology RN171-I/RM481 3.7V dc WLAN Module
|
|
Microchip Technology | - | - | - | 3.7V dc | 17.78 x 26.67 x 3.18mm | 3.18mm | 26.67mm | +85°C | -40°C | 17.78mm |
Microchip Technology ATWILC1000-MR110PB 1.8 → 3.6V WLAN Module SDIO, SPI
|
|
Microchip Technology | - | WEP, WPA, WPA2 | SDIO, SPI | 1.8 → 3.6V | 21.7 x 14.7 x 2.1mm | 2.1mm | 21.7mm | +85°C | -40°C | 14.7mm |
Microchip Technology ATWILC1000-MR110UB 1.8 → 3.6V WLAN Module SDIO, SPI
|
|
Microchip Technology | - | WEP, WPA, WPA2 | SDIO, SPI | 1.8 → 3.6V | 21.7 x 14.7 x 2.1mm | 2.1mm | 21.7mm | +85°C | -40°C | 14.7mm |
Microchip Technology ATWINC1500-MR210PB1172 2.7 → 3.6V WLAN Module SPI
|
|
Microchip Technology | - | WEP, WPA, WPA2 | SPI | 2.7 → 3.6V | 21.7 x 14.7 x 2.1mm | 2.1mm | 21.7mm | +85°C | -40°C | 14.7mm |
Microchip Technology ATWINC1510-MR210PB1952 2.7 → 3.6V WLAN Module SPI
|
|
Microchip Technology | - | WEP, WPA, WPA2 | SPI | 2.7 → 3.6V | 21.7 x 14.7 x 2.1mm | 2.1mm | 21.7mm | +85°C | -40°C | 14.7mm |
Microchip Technology ATWILC3000-MR110CA 3 → 3.6V WLAN Module SDIO, SPI
|
|
Microchip Technology | - | WEP, WPA, WPA2 | SDIO, SPI | 3 → 3.6V | 22.4 x 14.7 x 2mm | 2mm | 22.4mm | +85°C | -40°C | 14.7mm |
Microchip Technology MRF24J40ME-I/RM 3 → 3.6V WLAN Module SPI
|
|
Microchip Technology | - | AES128 | SPI | 3 → 3.6V | 22.86 x 33.02 x 3.302mm | 3.302mm | 22.86mm | +85°C | -40°C | 33.02mm |
Microchip Technology MRF24J40ME-I/RM 3 → 3.6V WLAN Module SPI
|
|
Microchip Technology | - | AES128 | SPI | 3 → 3.6V | 22.86 x 33.02 x 3.302mm | 3.302mm | 22.86mm | +85°C | -40°C | 33.02mm |
Microchip Technology RN171-I/RM481 3.7V dc WLAN Module
|
|
Microchip Technology | - | - | - | 3.7V dc | 17.78 x 26.67 x 3.18mm | 3.18mm | 26.67mm | +85°C | -40°C | 17.78mm |
Serial to WiFi Low Power Module 32x24mm
|
|
WIZnet Inc | 802.11b/g/n | WEP, WPA, WPA2 | ALARM, GPIO, I2C, SPI, UART, WAKE | 3.3V | 23.5 x 31.95 x 2.9mm | 2.9mm | 31.95mm | +85°C | -40°C | 23.5mm |
Serial to WiFi Low Power Module with Amp
|
|
WIZnet Inc | 802.11b/g/n | WEP, WPA, WPA2 | ALARM, GPIO, I2C, SPI, UART, WAKE | 3.3V | 23.5 x 31.95 x 2.9mm | 2.9mm | 31.95mm | +85°C | -40°C | 23.5mm |
Taiyo Yuden WYSAGVDX7 4V WLAN Module
|
|
Taiyo Yuden | - | - | - | 4V | 11 x 20 x 2.15mm | 2.15mm | 20mm | +85°C | -40°C | 11mm |
Taiyo Yuden WYSAGVDX7 4V WLAN Module
|
|
Taiyo Yuden | - | - | - | 4V | 11 x 20 x 2.15mm | 2.15mm | 20mm | +85°C | -40°C | 11mm |
Taiyo Yuden WYSBHVGXG 4.5V WLAN Module
|
|
Taiyo Yuden | - | - | - | 4.5V | 8.9 x 12.6 x 1.9mm | 1.9mm | 12.6mm | +85°C | -30°C | 8.9mm |
Taiyo Yuden WYSBHVGXG 4.5V WLAN Module
|
|
Taiyo Yuden | - | - | - | 4.5V | 8.9 x 12.6 x 1.9mm | 1.9mm | 12.6mm | +85°C | -30°C | 8.9mm |
WIFI MODULE+TCP/IP STACK
|
|
Bluegiga Technologies | 802.11b/g/n | WEP, WPA, WPA2 | GPIO, I2C, SPI, UART, USB | 2.7 → 3.6V | 26.2 x 15.4 x 2.1mm | 2.1mm | 26.2mm | +85°C | -40°C | 15.4mm |
WiFi 802.11 b/g SMD Module with U.FL
|
Microchip | IEEE 802.11 | WEP, WPA, WPA2 | GPIO, SPI, UART | 3 → 3.7V | 20 x 37 x 3.5mm | 3.5mm | 37mm | +70°C | 0°C | 20mm | |
WiFi Module with Antenna
|
|
Bluegiga Technologies | 802.11b/g/n | WEP, WPA, WPA2 | GPIO, SDIO | 1.8 → 3.3V | 19 x 12 x 2.1mm | 2.1mm | 19mm | +85°C | -40°C | 12mm |