Isolated DC to High Voltage DC Converters

You are viewing 1 - 20 of 154 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Ripple And Noise Maximum Input Current Series Weight MTBF Length Output Voltage Adjustment Range Depth Width
XP Power A15P-5 DC to High Voltage DC Converter 0 → 5 V dc 660μA 1.5kV dc 1.5kV dc 0 → 5 V dc - 660µA Through Hole 1 -25°C +75°C 0.4% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power FS05-15 DC to High Voltage DC Converter 0 → 15 V dc 20mA 500V dc 500V dc 0 → 15 V dc - 20mA Through Hole 1 -25°C +75°C <2% Pk-Pk <1.15 (Full Load) mA, <250 (No Load) μA FS 45g >840000h - ±3% - -
XP Power AH05P-5 DC to High Voltage DC Converter 0 → 5 V dc 3mA 500V dc 500V dc 0 → 5 V dc - 3mA Through Hole 1 -25°C +75°C 0.7% Pk-Pk <300 (No Load) mA, <550 (Full Load) mA AH 5.7g >1862000h - ±10% - -
XP Power AH15P-5 DC to High Voltage DC Converter 0 → 5 V dc 1mA 1.5kV dc 1.5kV dc 0 → 5 V dc - 1mA Through Hole 1 -25°C +75°C 0.6% Pk-Pk <300 (No Load) mA, <550 (Full Load) mA AH 5.7g >1862000h - ±10% - -
XP Power A02N-5 DC to High Voltage DC Converter 0 → 5 V dc 5mA 200V dc 200V dc 0 → 5 V dc - 5mA Through Hole 1 -25°C +75°C 1% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power E60 DC to High Voltage DC Converter 0 → 15 V dc 500μA 6kV 3W 6kV 0 → 15 V dc 3W 500µA - 1 -10°C +60°C <0.5 (Ripple)% <175 (No Load) mA, <400 (Full Load) mA E Series 85.1g >2000000h 63.5mm - 21.6mm 38.1mm
XP Power A10P-12 DC to High Voltage DC Converter 0 → 12 V dc 1mA 1kV dc 1kV dc 0 → 12 V dc - 1mA Through Hole 1 -25°C +75°C 0.79% Pk-Pk <100 (No Load) mA, <185 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power AG30P-5 DC to High Voltage DC Converter 0 → 5 V dc 320μA 3kV dc 3kV dc 0 → 5 V dc - 320µA Surface Mount 1 -25°C +75°C 0.2% Pk-Pk <200 (No Load) mA, <470 (Full Load) mA AG 7.1g >1862000h - ±10% - -
XP Power Q30-5 DC to High Voltage DC Converter 0 → 5 V dc 167μA 3kV dc 3kV dc 0 → 5 V dc - 167µA Through Hole 1 -25°C +60°C <0.5% Pk-Pk <250 (No Load) mA, <400 (Full Load) mA Q 4.3g >3000000h - ±10% - -
XP Power A025P-5 DC to High Voltage DC Converter 0 → 5 V dc 4mA 250V dc 250V dc 0 → 5 V dc - 4mA Through Hole 1 -25°C +75°C 0.9% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power A06N-12 DC to High Voltage DC Converter 0 → 12 V dc 1.67mA 600V dc 600V dc 0 → 12 V dc - 1.67mA Through Hole 1 -25°C +75°C 1% Pk-Pk <100 (No Load) mA, <185 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power G01 DC to High Voltage DC Converter 0 → 12 V dc 15mA 100V dc 1.5W 100V dc 0 → 12 V dc 1.5W 15mA Through Hole 1 -10°C +60°C <1.75 (Ripple)% <100 (No Load) mA, <250 (Full Load) mA G Series 43g >2290000h 38.1mm - 16mm 38.1mm
XP Power A06N-5 DC to High Voltage DC Converter 0 → 5 V dc 1.67mA 600V dc 600V dc 0 → 5 V dc - 1.67mA Through Hole 1 -25°C +75°C 1% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power A20P-5 DC to High Voltage DC Converter 0 → 5 V dc 500μA 2kV dc 2kV dc 0 → 5 V dc - 500µA Through Hole 1 -25°C +75°C 0.3% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power A30N-5 DC to High Voltage DC Converter 0 → 5 V dc 320μA 3kV dc 3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C 0.2% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 7.1g >1862000h - ±10% - -
XP Power A30P-5 DC to High Voltage DC Converter 0 → 5 V dc 320μA 3kV dc 3kV dc 0 → 5 V dc - 320µA Through Hole 1 -25°C +75°C 0.2% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 7.1g >1862000h - ±10% - -
XP Power A12N-5 DC to High Voltage DC Converter 0 → 5 V dc 830μA 1.2kV dc 1.2kV dc 0 → 5 V dc - 830µA Through Hole 1 -25°C +75°C 0.5% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power A15N-5 DC to High Voltage DC Converter 0 → 5 V dc 660μA 1.5kV dc 1.5kV dc 0 → 5 V dc - 660µA Through Hole 1 -25°C +75°C 0.4% Pk-Pk <300 (No Load) mA, <500 (Full Load) mA A 5.7g >1862000h - ±10% - -
XP Power AH08P-5 DC to High Voltage DC Converter 0 → 5 V dc 1.87mA 800V dc 800V dc 0 → 5 V dc - 1.87mA Through Hole 1 -25°C +75°C 1.2% Pk-Pk <300 (No Load) mA, <550 (Full Load) mA AH 5.7g >1862000h - ±10% - -
XP Power Q10-5 DC to High Voltage DC Converter 0 → 5 V dc 500μA 1kV dc 1kV dc 0 → 5 V dc - 500µA Through Hole 1 -25°C +70°C <0.25% Pk-Pk <175 (No Load) mA, <250 (Full Load) mA Q 4.3g >3000000h - ±10% - -
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
You are viewing 1 - 20 of 154 results