Wireless Charging Coils

You are viewing 1 - 20 of 68 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Inductance Function Maximum dc Current Maximum DC Resistance Self Resonant Frequency Q Factor Series Core Material Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Diameter Height Width_SC_PC Length
Rx Coil Unit Inductance 19uH
  • RS Stock No. 124-4522
  • Brand TDK
  • Mfr. Part No. WR444030-16F3-G
TDK - - - - - - - - - - - - - - - -
Molex Wireless Charging Receiver Coil, Copper, 450mΩ Molex 17.3 μH Receiver - 450mΩ - - 146179 Copper +40°C -10°C - 43 x 50 x 0.55mm - 0.55mm 50mm 43mm
Molex Wireless Charging Receiver Coil, Copper, 350mΩ, 25 Q Factor Molex 8.9 μH Receiver - 350mΩ - 25 146179 Copper +40°C -10°C - 65.5 x 48.4 x 0.52mm - 0.52mm 48.4mm 65.5mm
Molex Wireless Charging Receiver Coil, 190mΩ Molex 1.3 nH @ 6.78 Mhz, 10.6 nH @ 200 kHz Receiver - 190mΩ - - 146179 - +40°C -10°C - 64.7 x 53.67 x 1.4mm - 1.4mm 53.67mm 64.7mm
Molex Wireless Charging Receiver Coil, Copper, 35.02mm dia., 235mΩ, 115 Q Factor Molex 4 μH Receiver - 235mΩ - 115 146179 Copper +40°C -10°C - - 35.02mm 0.6mm - -
Molex Wireless Charging Receiver Coil, Copper, 390mΩ, 23 Q Factor Molex 9.9 μH Receiver - 390mΩ - 23 146179 Copper +40°C -10°C - 40 x 47 x 0.52mm - 0.52mm 47mm 40mm
Molex Wireless Charging Receiver Coil, FR4, 120mΩ, 160 Q Factor Molex 2.9 μH Receiver - 120mΩ - 160 146179 FR4 +40°C -10°C - 56.8 x 72.75 x 1.01mm - 1.01mm 72.75mm 56.8mm
Molex Wireless Charging Receiver Coil, Copper, 26.5mm dia., 245mΩ, 90 Q Factor Molex 2.6 μH Receiver - 245mΩ - 90 146179 Copper +40°C -10°C - - 26.5mm 0.48mm - -
Wurth Elektronik Axial Wireless Charging Receiver Coil, Ferrite, 5A, 220mΩ, 47 Q Factor Wurth Elektronik 8.8 μH Receiver 5A 220mΩ 22MHz 47 WE-WPCC Ferrite +105°C -20°C Axial 44 x 45 x 0.72mm - 0.72mm 45mm 44mm
Molex Wireless Charging Receiver Coil, Copper, 520mΩ, 23 Q Factor Molex 11.6 μH Receiver - 520mΩ - 23 146179 Copper +40°C -10°C - 43 x 31 x 0.48mm - 0.48mm 31mm 43mm
Wurth Elektronik Radial Wireless Charging Receiver Coil, Ferrite Core, 2.5A, 240mΩ, 18 Q Factor Wurth Elektronik 5.4 μH Receiver 2.5A 240mΩ 25MHz 18 WE-WPCC Ferrite Core +105°C -20°C Radial 29 x 29 x 0.64mm - 0.64mm 29mm 29mm
Molex Wireless Charging Coil, Copper, 25.10 (Receiver) mm, 27 (Transmitter) mm dia. Molex 5.6 (Transmitter) μH, 9.6 (Receiver) μH Receiver/Transmitter - 38 (Transmitter) mΩ, 550 (Receiver) mΩ - - 146179 Copper +40°C -10°C - - 25.10 (Receiver) mm, 27 (Transmitter) mm 0.49 (Receiver) mm, 3.70 (Transmitter) mm - -
Wurth Elektronik Wireless Charging Receiver Coil, Ferrite, 1.5 A, 4 A, 90 mΩ, 340 mΩ Wurth Elektronik 1.6 μH, 7.8 μH Receiver 1.5 A, 4 A 90 mΩ, 340 mΩ 22 MHz, 24 MHz - WE-WPCC Ferrite +105°C -20°C - 40 x 27 x 1mm - 1mm 27mm 40mm
Wurth Elektronik Radial Wireless Charging Receiver Coil, Ferrite Core, 6mm dia., 500mA, 440mΩ, 10 Q Factor Wurth Elektronik 7.2 μH Receiver 500mA 440mΩ 32MHz 10 WE-WPCC Ferrite Core +105°C -20°C Radial 6 (Dia.) x 2mm 6mm 2mm 6 (Dia.)mm -
Vishay Axial Wireless Charging Receiver Coil, 366mΩ Vishay 16.2 μH Receiver - 366mΩ - - IWAS-4832EC-50 - - - Axial 48 x 32 x 1.02mm - 32mm - 48mm
Wurth Elektronik Radial Wireless Charging Receiver Coil, Ferrite Core, 19mm dia., 1.1A, 520mΩ, 25 Q Factor Wurth Elektronik 26 μH Receiver 1.1A 520mΩ 11MHz 25 WE-WPCC Ferrite Core +105°C -20°C Radial 19 (Dia.) x 0.8mm 19mm 0.8mm - -
Wurth Elektronik Radial Wireless Charging Transmitter Coil, Ferrite Core, 20.5mm dia., 3A, 83mΩ, 30 Q Factor Wurth Elektronik 3.3 μH Transmitter 3A 83mΩ 20MHz 30 WE-WPCC Ferrite Core +105°C -20°C Radial 20.5 (Dia.) x 2.8mm 20.5mm 2.8mm - -
Wurth Elektronik Radial Wireless Charging Receiver Coil, Ferrite Core, 1.7A, 330mΩ, 18 Q Factor Wurth Elektronik 7.9 μH Receiver 1.7A 330mΩ 21MHz 18 WE-WPCC Ferrite Core +105°C -20°C Radial 29 x 29 x 0.62mm - 0.62mm 29mm 29mm
Wurth Elektronik Radial Wireless Charging Receiver Coil, Ferrite Core, 17mm dia., 1.1A, 340mΩ, 20 Q Factor Wurth Elektronik 12.6 μH Receiver 1.1A 340mΩ 19MHz 20 WE-WPCC Ferrite Core +105°C -20°C Radial 17 (Dia.) x 0.82mm 17mm 0.82mm 17 (Dia.)mm -
Wurth Elektronik Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 12A, 18mΩ, 180 Q Factor Wurth Elektronik 6 μH Transmitter 12A 18mΩ 16MHz 180 WE-WPCC Ferrite Core +105°C -20°C Radial 50 (Dia.) x 6.5mm 50mm 6.5mm 50 (Dia.)mm -
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
You are viewing 1 - 20 of 68 results