Actuator/Sensor Cable

You are viewing 1 - 20 of 327 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Screen Type Voltage Rating Sheath Material American Wire Gauge Cable Shape Insulation material Sheath Colour Maximum Operating Temperature Minimum Bend Radius Series Conductor Resistance Number of Strands Size of Strands Core Strands Minimum Operating Temperature Characteristic Impedance Conductor Material Standards Met Fire Behaviour Current Rating Shielding
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.25 mm² - 10m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - OsiSense XM 5000 μΩ - - - -25°C - - - - 3 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.34 mm² CSA M12 4 Pin Elbow Female Telemecanique Sensors 4 0.34 mm² - 10m 5.3mm - 250 V ac, 300 V dc - - - PVC - +85°C - OsiSense XU 5000 μΩ - - - -25°C - - - - 4 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.34 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.34 mm² - 10m 5.3mm - 250 V ac, 300 V dc - - - PVC - +85°C - OsiSense XU 5000 μΩ - - - -25°C - - - - 4 A -
Telemecanique Sensors 3 Core Actuator/Sensor Cable, 0.34 mm² CSA 1/2 in 20 UNF 3 Pin Straight Female Telemecanique Sensors 3 0.34 mm² - 5m 5mm - 250 V ac, 300 V dc - - - PVC - +80°C - OsiSense XU 5000 μΩ - - - -25°C - - - - 4 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Elbow Female Telemecanique Sensors 4 0.25 mm² - 2m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - OsiSense XM 5000 μΩ - - - -25°C - - - - 3 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Elbow Female Telemecanique Sensors 4 0.25 mm² - 5m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - OsiSense XM 5000 μΩ - - - -25°C - - - - 3 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.25 mm² - 2m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - OsiSense XM 5000 μΩ - - - -25°C - - - - 3 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.25 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.25 mm² - 5m 4.6mm - 250 V ac, 300 V dc - - - PVC - +80°C - OsiSense XM 5000 μΩ - - - -25°C - - - - 3 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.34 mm² CSA M12 4 Pin Straight Female Telemecanique Sensors 4 0.34 mm² - 2m 5.3mm - 250 V ac, 300 V dc - - - PVC - +85°C - OsiSense XU 5000 μΩ - - - -25°C - - - - 4 A -
Telemecanique Sensors 4 Core Actuator/Sensor Cable, 0.5 mm² CSA Telemecanique Sensors 4 0.5 mm² - 100m - - 300 V - - - PVC Black +90°C 3 OsiSense XZ - - - - -35°C - - - - - -
Telemecanique Sensors 5 Core Actuator/Sensor Cable, 0.34 mm², 0.5 mm² CSA M12 5 Pin Straight Male Telemecanique Sensors 5 0.34 mm², 0.5 mm² - 2m 5.9mm - 60 V ac, 75 V dc - - - PUR - +80°C - OsiSense XS & XT 5000 μΩ - - - -40°C - - - - 4 A -
Lapp 4 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.36 mm² CSA
  • RS Stock No. 560-391
  • Brand Lapp
  • Mfr. Part No. 7038860
Lapp 4 0.36 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore PVC Black +70°C 10 x D - - 4 0.34 mm 4/0.34 mm -5°C - Bare Copper - - - -
Igus 2 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.34 mm² CSA
  • RS Stock No. 765-3929
  • Brand Igus
  • Mfr. Part No. CF130.03.02.UL
Igus 2 0.34 mm² Unscreened - 4.5mm - 300 V Polyvinyl Chloride PVC 22 AWG Multicore TPE Grey +70°C 5 x D - - - - - -5°C - Bare Copper - - - -
Lapp 2 Core Screened Polyvinyl Chloride PVC Sheath Bus Cable, 0.8 mm² CSA Lapp 2 0.8 mm² Screened 100m 6.6mm Aluminium Foil 250 V Polyvinyl Chloride PVC 18 AWG Twisted Pair PVC Green +70°C 10 x 6.6 mm - 73.2 Ω/km - - - -30°C - Bare Copper - - - -
Lapp 3 Core Polyvinyl Chloride PVC Sheath Actuator/Sensor Cable, 0.27 mm² CSA
  • RS Stock No. 560-404
  • Brand Lapp
  • Mfr. Part No. 7038900
Lapp 3 0.27 mm² Unscreened 50m 4.8mm - 900 V Polyvinyl Chloride PVC 22 AWG Multicore PVC Black +70°C 10 x D - - 3 0.34 mm 3/0.34 mm -5°C - Bare Copper - - - -
Lapp Polyurethane PUR Sheath Bus Cable, 0.22 mm² CSA Lapp - 0.22 mm² - - 7.1mm - 250 V Polyurethane PUR 24 Twisted Pair PE Purple +70°C - - - - - - -30°C 100 → 120 Ω Bare Copper - - - -
Lapp 3 Core Polyurethane PUR Sheath Actuator/Sensor Cable, 0.34 mm² CSA
  • RS Stock No. 560-408
  • Brand Lapp
  • Mfr. Part No. 7038864
Lapp 3 0.34 mm² Unscreened - 4.6mm - 300 V Polyurethane PUR 22 Multicore PUR Black +80°C 5 x D - - - - - -15°C - Bare Copper - - - -
Lapp 2 Core Polyvinyl Chloride PVC Sheath Bus Cable, 0.64 mm² CSA Lapp 2 0.64 mm² - - 7.8mm - 250 V Polyvinyl Chloride PVC 19 AWG Twisted Pair - Purple +80°C - - - - - - -40°C 150 Ω Bare Copper - - - -
Binder 5 Core Actuator/Sensor Cable Binder 5 - - 200mm - - 125 V - - - - - +85°C - 763 - - - - -40°C - - - - 4 A -
Lapp 2 Core EPDM Sheath Bus Cable, 1.5 mm² CSA Lapp 2 1.5 mm² Unscreened - - - 300 V EPDM 15 AWG Multicore - Yellow +105°C 3 x D - - - - - -40°C 140 Ω Bare Copper - - - -
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
You are viewing 1 - 20 of 327 results