Braided Wire

You are viewing 1 - 20 of 56 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Size Conductor Material Cross Sectional Area Current Rating Length Conductor Resistance Stud Size Cable Shape Standards Met
RS PRO Braided Copper Wire 30 A, 4 x 0.8 mm, 25m BS4109 RS Pro 4 x 0.8 mm Tinned Copper 1.7 mm² 30 A 25m 10.44 Ω/km - Single Core BS4109
RS PRO Braided Copper Wire 90 A, 12 x 2.3 mm, 25m BS4109 RS Pro 12 x 2.3 mm Tinned Copper 9.3 mm² 90 A 25m 1.91 Ω/km - Single Core BS4109
RS PRO Braided Copper Wire 63 A, 10 x 2 mm, 25m BS4109 RS Pro 10 x 2 mm Tinned Copper 7.5 mm² 63 A 25m 2.349 Ω/km - Single Core BS4109
RS PRO Braided Copper Wire 10 A, 1.9 x 0.6 mm, 25m BS4109 RS Pro 1.9 x 0.6 mm Tinned Copper 0.5 mm² 10 A 25m 35 Ω/km - Single Core BS4109
RS PRO Braided Earth Lead, M3.5 Stud Size, 16 x 4 x 0.15 mm, 100mm BS EN 13602:2002, BS4109 RS Pro 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 100mm 15.41 Ω/km M3.5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M6 Stud Size, 24 x 20 x 0.2 mm, 150mm BS EN 13602:2002, BS4109 RS Pro 24 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 150mm 1762 Ω/km M6 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M6 Stud Size, 24 x 20 x 0.2 mm, 400mm BS EN 13602:2002, BS4109 RS Pro 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 400mm 1174 Ω/km M6 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M5 Stud Size, 16 x 20 x 0.2 mm, 100mm BS EN 13602:2002, BS4109 RS Pro 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 100mm 1762 Ω/km M5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M5 Stud Size, 16 x 20 x 0.2 mm, 150mm BS EN 13602:2002, BS4109 RS Pro 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 150mm 1762 Ω/km M5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M3.5 Stud Size, 16 x 4 x 0.15 mm, 200mm BS EN 13602:2002, BS4109 RS Pro 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 200mm 15659 Ω/km M3.5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M5 Stud Size, 16 x 20 x 0.2 mm, 200mm BS EN 13602:2002, BS4109 RS Pro 16 x 20 x 0.2 mm Tinned Copper 10.05 mm² - 200mm 1762 Ω/km M5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M8 Stud Size, 2 x 24 x 16 x 0.2 mm, 400mm BS EN 13602:2002, BS4109 RS Pro 2 x 24 x 16 x 0.2 mm Tinned Copper 24.13 mm² - 400mm 734 Ω/km M8 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M8 Stud Size, 16 x 8 x 0.15 mm, 200mm BS EN 13602:2002, BS4109 RS Pro 16 x 8 x 0.15 mm Tinned Copper 2.26 mm² - 200mm 7830 Ω/km M8 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M8 Stud Size, 3 x 2 x 16 x 0.2 mm, 500mm BS EN 13602:2002, BS4109 RS Pro 3 x 2 x 16 x 0.2 mm Tinned Copper 36.19 mm² - 500mm 0.481 Ω/km M8 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Copper Wire 30 A, 4 x 0.8 mm, 25m
  • RS Stock No. 164-2158
  • Brand RS PRO
  • Mfr. Part No. FB-1.7-2-15/1 (25M)
RS Pro 4 x 0.8 mm Tinned Copper 1.7 mm² 30 A 25m - - - -
RS PRO Braided Earth Lead, M5 Stud Size, 24 x 11 x 0.2 mm, 150mm BS EN 13602:2002, BS4109 RS Pro 24 x 11 x 0.2 mm Tinned Copper 8.29 mm² - 150mm 2.1 Ω/km M5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M3.5 Stud Size, 16 x 4 x 0.15 mm, 150mm BS EN 13602:2002, BS4109 RS Pro 16 x 4 x 0.15 mm Tinned Copper 1.13 mm² - 150mm 15.41 Ω/km M3.5 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Earth Lead, M6 Stud Size, 24 x 20 x 0.2 mm, 250mm BS EN 13602:2002, BS4109 RS Pro 24 x 20 x 0.2 mm Tinned Copper 15.08 mm² - 250mm 1174 Ω/km M6 Single Core BS EN 13602:2002, BS4109
RS PRO Braided Copper Wire, M5 Stud Size, 200mm RS Pro - Copper 7.5 mm² - 200mm - M5 Earth Lead -
Belden Braided Copper Wire 36 A, 4.37 mm, 15m Belden 4.37 mm Tinned Copper 2.43 mm² 36 A 15m 2.17 Ω/1000 ft - - EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive 2015/863/EU, EU Directive Compliance
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
You are viewing 1 - 20 of 56 results