Harsh Environment Wire

You are viewing 1 - 20 of 871 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour Size of Strands Standards Met Number of Strands Type Series Insulation Wall Thickness Conductor Material Shield Type Cable Shape
Alpha Wire Harsh Environment Wire +105 (UL) °C, +200 (MIL) °C, 30 AWG, Black, 30.5m Alpha Wire 0.06 mm² Black - 30 PTFE Chemicals, Solvents 7/0.10 mm -60 (MIL) °C, -60 (UL) °C +105 (UL) °C, +200 (MIL) °C -60 → +105 (UL) °C, -60 → +200 (MIL) °C 30.5m 0.81mm 600 V - 0.1 mm - 7 PTFE Wire - 0.25mm Silver Plated Copper - -
Alpha Wire Harsh Environment Wire +105 (UL) °C, +200 (MIL) °C, 20 AWG, Black, 30.5m Alpha Wire 0.62 mm² Black - 20 PTFE Chemicals, Solvents 19/0.20 mm -60 (MIL) °C, -60 (UL) °C +105 (UL) °C, +200 (MIL) °C -60 → +105 (UL) °C, -60 → +200 (MIL) °C 30.5m 1.47mm 600 V - 0.2 mm - 19 PTFE Wire - 0.25mm Silver Plated Copper - -
Alpha Wire Harsh Environment Wire +200°C, 28 AWG, Black, 30.5m Alpha Wire 0.09 mm² Black - 28 PTFE Chemicals, Solvents 19/0.08 mm -60°C +200°C -60 → +200 °C 30.5m 0.69mm 250 V - 0.08 mm - 19 PTFE Wire - 0.15mm Silver Plated Copper - -
Alpha Wire Harsh Environment Wire +105 (UL) °C, +200 (MIL) °C, 18 AWG, Blue, 30.5m Alpha Wire 0.96 mm² Blue - 18 PTFE Chemicals, Solvents 19/0.25 mm -60 (MIL) °C, -60 (UL) °C +105 (UL) °C, +200 (MIL) °C -60 → +105 (UL) °C, -60 → +200 (MIL) °C 30.5m 1.75mm 600 V - 0.25 mm - 19 PTFE Wire - 0.25mm Silver Plated Copper - -
RS PRO Harsh Environment Wire +85°C, White, 100m 1 Strand RS Pro - White BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - - 0.8 mm - 1 - - 0.625mm Annealed Copper - Single Core
TE Connectivity Harsh Environment Wire +125°C, Black, 100m TE Connectivity 0.5 mm² Black - - Polymer Flame, Fluids 19/0.18 mm -55°C +125°C -55 → +125 °C 100m 1.4mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 0.18 mm - 19 - - 0.2mm Tinned Copper Unshielded Single Core
TE Connectivity Harsh Environment Wire +150°C, 22 AWG, Black, 100m TE Connectivity 0.38 mm² Black - 22 ETFE Chemicals, Electric Arc Tracking, Flame, Fluids 19/34 -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V Flame Retardant, Self-extinguishing 34 AWG - 19 Type 55 - 0.127mm Tinned Copper Unshielded Single Core
Alpha Wire Harsh Environment Wire +105°C, 24 AWG, Red, 305m Alpha Wire 0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant 0.2 mm UL Listed 7 UL1007 - 0.41mm Copper - Single Core
RS PRO Harsh Environment Wire 85°C, White, 500m 1 Strand RS Pro - White BS6004 - PVC Heat 1/0.8 mm - 85°C Maximum of +85 °C 500m 2.05mm - - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
RS PRO Harsh Environment Wire +85°C, Brown, 100m 1 Strand RS Pro - Brown BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
TE Connectivity High Temperature Wire +150°C, 22 AWG, White, 100m TE Connectivity 0.33 mm² White - 22 AWG ETFE - 19 / 34 AWG -65°C +150°C -65 → +150 °C 100m 1.09mm 600 V ac - 34 AWG - 19 - - - Copper - Single Core
RS PRO Harsh Environment Wire +85°C, Blue, 100m 1 Strand RS Pro - Blue BS6004 - PVC Heat 1/0.8 mm - +85°C Maximum of +85 °C 100m 2.05mm - - 0.8 mm - 1 - - 0.625mm Bare Annealed Copper - Single Core
Alpha Wire Harsh Environment Wire +105°C, 24 AWG, White, 305m Alpha Wire 0.23 mm² White UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant 0.2 mm UL Listed 7 UL1007 - 0.41mm Copper - Single Core
Alpha Wire Harsh Environment Wire +105°C, 24 AWG, Green, 305m Alpha Wire 0.23 mm² Green UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant 0.2 mm UL Listed 7 UL1007 - 0.41mm Copper - Single Core
TE Connectivity Harsh Environment Wire +150°C, 20 AWG, White, 100m TE Connectivity 0.6 mm² White - 20 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/32 -65°C +150°C -65 → +150 °C 100m 1.4mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 32 AWG - 19 Type 44 - - Tinned Copper Unshielded Single Core
Alpha Wire Harsh Environment Wire +105°C, 24 AWG, Black, 305m Alpha Wire 0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant 0.2 mm UL Listed 7 UL1007 - 0.41mm Copper - Single Core
TE Connectivity Harsh Environment Wire +125°C, White, 100m TE Connectivity 1 mm² White - - Polymer Flame, Fluids 19/0.25 mm -55°C +125°C -55 → +125 °C 100m 1.75mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 0.25 mm - 19 - - 0.2mm Tinned Copper Unshielded Single Core
TE Connectivity Harsh Environment Wire +150°C, 18 AWG, Black, 100m TE Connectivity 0.96 mm² Black - 18 Polyalkene Chemicals, Electric Arc Tracking, Flame, Fluids 19/30 -65°C +150°C -65 → +150 °C 100m 1.65mm 600 V Flame Retardant, Low Smoke Density, Self-extinguishing 30 AWG - 19 Type 44 - - Tinned Copper Unshielded Single Core
Alpha Wire UL1007 Harsh Environment Wire +105°C, 22 AWG, Red, 305m Alpha Wire 0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant 0.25 mm AWM/STYLE 1569, CSA International TR-64, FT1, UL AWM/STYLE 1007, VW-1 7 3051 Hookup Wire UL1007 0.41mm Copper - Wire/Single Core
TE Connectivity Harsh Environment Wire +125°C, Black, 100m TE Connectivity 0.75 mm² Black - - Polymer Flame, Fluids 19/0.23 mm -55°C +125°C -55 → +125 °C 100m 1.6mm 1.3 kV ac, 750 V ac Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing 0.23 mm - 19 - - 0.2mm Tinned Copper Unshielded Single Core
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
You are viewing 1 - 20 of 871 results