Harsh Environment Wire

You are viewing 1 - 4 of 4 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Size of Strands Type Number of Strands Insulation Wall Thickness Conductor Material
30AWG BLACK PTFE UL1213 HOOK UP WIRE Alpha Wire 0.06 mm² Black 30 PTFE Chemicals, Solvents 7/0.10 mm -60 (MIL) °C, -60 (UL) °C +105 (UL) °C, +200 (MIL) °C -60 → +105 (UL) °C, -60 → +200 (MIL) °C 30.5m 0.81mm 600 V 0.1 mm PTFE Wire 7 0.25mm Silver Plated Copper
18AWG BLUE PTFE UL1213 HOOK UP WIRE Alpha Wire 0.96 mm² Blue 18 PTFE Chemicals, Solvents 19/0.25 mm -60 (MIL) °C, -60 (UL) °C +105 (UL) °C, +200 (MIL) °C -60 → +105 (UL) °C, -60 → +200 (MIL) °C 30.5m 1.75mm 600 V 0.25 mm PTFE Wire 19 0.25mm Silver Plated Copper
20AWG BLACK PTFE UL1213 HOOK UP WIRE Alpha Wire 0.62 mm² Black 20 PTFE Chemicals, Solvents 19/0.20 mm -60 (MIL) °C, -60 (UL) °C +105 (UL) °C, +200 (MIL) °C -60 → +105 (UL) °C, -60 → +200 (MIL) °C 30.5m 1.47mm 600 V 0.2 mm PTFE Wire 19 0.25mm Silver Plated Copper
28AWG BLACK PTFE MIL-W-16878 19 STRAND H Alpha Wire 0.09 mm² Black 28 PTFE Chemicals, Solvents 19/0.08 mm -60°C +200°C -60 → +200 °C 30.5m 0.69mm 250 V 0.08 mm PTFE Wire 19 0.15mm Silver Plated Copper
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
You are viewing 1 - 4 of 4 results