Test Lead Wire

You are viewing 1 - 20 of 112 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Cross Sectional Area Sheath Colour Insulation material Length Voltage Rating Current Rating American Wire Gauge Outer Diameter Conductor Material Core Strands Cable Shape Number of Strands Shield Type Insulation Wall Thickness Size of Strands Minimum Operating Temperature Maximum Operating Temperature Series
Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
RS PRO Unshielded Test Lead Wire 0.75 mm² CSA 500 V Black Silicone Rubber, 149 Strands 25m RS Pro 0.75 mm² Black Silicone Rubber 25m 500 V - 18 AWG 3.3mm Tinned Copper 149/0.08 mm Single Core 149 Unshielded 1mm 0.08 mm -55°C +200°C -
Molex 06-66-0012 Test Lead Wire 125 V ac 1 A Red, 7 Strands 150mm Molex - Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 06-66-0015 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 92001-1199 Test Lead Wire 1 A Black 300mm Molex - Black - 300mm - 1 A 28 0.8mm - - Multicore - - - - - - Pico-Clasp
RS PRO Unshielded Test Lead Wire 0.75 mm² CSA 500 V Red Silicone Rubber, 149 Strands 25m RS Pro 0.75 mm² Red Silicone Rubber 25m 500 V - 18 AWG 3.3mm Tinned Copper 149/0.08 mm Single Core 149 Unshielded 1mm 0.08 mm -55°C +200°C -
Molex 85409-0052 Test Lead Wire 50 V 1 A 150mm Molex - - - 150mm 50 V 1 A 26 - - - Multicore - - - - -25°C +85°C CLIK-Mate
Molex 92001-1141 Test Lead Wire 300mm Molex - - - 300mm - - - - - - - - - - - - - MICROCLASP
Molex 85409-0051 Test Lead Wire 50 V 1 A 300mm Molex - - - 300mm 50 V 1 A 26 - - - Multicore - - - - -25°C +85°C -
Molex 92001-1198 Test Lead Wire 1 A Black 300mm Molex - Black - 300mm - 1 A 28 0.8mm - - Multicore - - - - - - Pico-Clasp
Molex 06-66-0013 Test Lead Wire 125 V ac 1 A Red, 7 Strands 300mm Molex - Red - 300mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
Molex 94234-1005 Test Lead Wire Molex - - - - - - - - - - - - - - - - - -
TE Connectivity 44A0111-24-0 Unshielded Test Lead Wire 0.25 mm² CSA 600 V Black Polyalkene TE Connectivity 0.25 mm² Black Polyalkene 100m 600 V - 24 1.02mm Tinned Copper 19/36 Single Core 19 Unshielded - 36 AWG -65°C +150°C -
Molex 06-66-0016 Test Lead Wire 125 V ac 1 A Red, 7 Strands 150mm Molex - Red - 150mm 125 V ac 1 A 28 - - 7/0.127 mm Multicore 7 - - 0.127 mm -40°C +85°C PicoBlade
RS PRO Unshielded Test Lead Wire 0.25 mm² CSA 500 V 1.4 A Black Silicone Rubber, 50 Strands 25m RS Pro 0.25 mm² Black Silicone Rubber 25m 500 V 1.4 A 24 AWG 2mm Tinned Copper 50/0.08 mm Single Core 50 Unshielded 0.65mm 0.08 mm -55°C +200°C -
RS PRO Unshielded Test Lead Wire 1 mm² CSA 2 kV 10 A Red CSP Rubber, 55 Strands 25m RS Pro 1 mm² Red CSP Rubber 25m 2 kV 10 A 17 AWG 4mm Tinned Copper 55/0.15 mm Single Core 55 Unshielded 1.35mm 0.15 mm -30°C +85°C -
RS PRO Unshielded Test Lead Wire 1 mm² CSA 500 V Black PVC, 199 Strands 5m RS Pro 1 mm² Black PVC 5m 500 V - 17 AWG 3.9mm Bare Copper 199/0.08 mm Single Core 199 Unshielded 1.25mm 0.08 mm -20°C +80°C -
PH Double ended Wire + Contacts-150mm
  • RS Stock No. 820-1419
  • Brand JST
  • Mfr. Part No. 01SPHSPH-26L-150
JST - - - - - - 26 - - - - - - - - - - -
RS PRO Unshielded Test Lead Wire 2.5 mm² CSA 500 V Red Silicone Rubber, 462 Strands 5m RS Pro 2.5 mm² Red Silicone Rubber 5m 500 V - 13 AWG 3.9mm Tinned Copper 462/0.08 mm Single Core 462 Unshielded 0.95mm 0.08 mm -55°C +200°C -
SDN-3.96mm Double end Wire+Contact-300mm
  • RS Stock No. 820-1242
  • Brand JST
  • Mfr. Part No. 01SDNSDN-18L300
JST - Black - - - - 18 AWG 2.8mm - - Round - - - - - - -
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
You are viewing 1 - 20 of 112 results