Price
(Price shown excludes VAT) |
Part Details | Brand | Material | Inside Diameter | Length | Width | Depth | Number of Mount Holes | Mount Hole Size | Mount Hole Centre-to-Centre |
2 Hole Flanged Bearing, SFT12M/4N/D, 12mm ID
|
BNL | Acetal, Stainless Steel | 12mm | 63.5mm | 31mm | 8.25mm | 2 | 6.5 mm | 47mm | |
2 Hole Flanged Bearing, EFOM-08, 8mm ID
|
Igus | Iglidur W300, Igumid G | 8mm | 44.2mm | 22mm | 10.5mm | 2 | 4.3 x 6.5 mm | 31mm | |
2 Hole Flanged Bearing, SFT10/4N/D, 10mm ID
|
BNL | Acetal, Stainless Steel | 10mm | 50mm | 32mm | 9.9mm | 2 | 5 mm | 40mm | |
2 Hole Flanged Bearing, SFT20/4N/D, 20mm ID
|
BNL | Acetal, Stainless Steel | 20mm | 84mm | 43mm | 10.5mm | 2 | 8 mm | 63mm | |
Flange Cartridge Bearing Unit 30mm
|
RS Pro | Cast Iron | 30mm | 125 (Dia.)mm | - | 32.2mm | 4 | 12 mm | 70.7mm | |
2 Hole Flanged Bearing, EFOM-10, 10mm ID
|
Igus | Iglidur W300, Igumid G | 10mm | 52mm | 26mm | 12mm | 2 | 5.3 x 8 mm | 36mm | |
2 Bolt Flange Bearing Unit 20mm
|
RS Pro | Cast Iron | 20mm | 113mm | 60mm | 33.3mm | 2 | 12 mm | 90mm | |
4 Bolt Flange Bearing Unit 30mm
|
RS Pro | Cast Iron | 30mm | 108mm | 108mm | 40.2mm | 4 | 12 mm | 83mm | |
2 Bolt Flange Bearing Unit 25mm
|
RS Pro | Cast Iron | 25mm | 130mm | 68mm | 35.7mm | 2 | 16 mm | 99mm | |
4 Hole Flanged Bearing, EFSM-10, 10mm ID
|
Igus | Iglidur W300, Igumid G | 10mm | 38mm | 38mm | 12mm | 4 | 5.3 mm | 26mm | |
2 Hole Flanged Bearing, GFL-12, 12mm ID
|
Igus | Iglide G300 | 12mm | 36mm | 18mm | 6mm | 2 | 4.5 mm | 26mm | |
4 Hole Flanged Bearing, FY 20 TF, 20mm ID
|
SKF | Cast Iron | 20mm | 86mm | 86mm | 37.3mm | 4 | 11.5 mm | 63.5mm | |
2 Hole Flanged Bearing, EFOM-12, 12mm ID
|
Igus | Iglidur W300, Igumid G | 12mm | 56.7mm | 31mm | 13mm | 2 | 5.3 x 8 mm | 41mm | |
2 Hole Flanged Bearing, FYTB 25 TF, 25mm ID
|
SKF | Cast Iron | 25mm | 124mm | 70mm | 38.8mm | 2 | 11.5 mm | 99mm | |
4 Bolt Flange Bearing Unit 25mm
|
RS Pro | Cast Iron | 25mm | 95mm | 95mm | 35.7mm | 4 | 12 mm | 70mm | |
4bolt flange spherical bearing,8mm bore
|
Igus | Iglidur W300, Igumid G | 8mm | 33mm | 33mm | 10.5mm | 4 | 4.3 mm | 22mm | |
4 Hole Flanged Bearing, FY 25 TF, 25mm ID
|
SKF | Cast Iron | 25mm | 95mm | 95mm | 38.8mm | 4 | 11.5 mm | 70mm | |
4bolt flange spherical bearing,16mm bore
|
Igus | Iglidur W300, Igumid G | 16mm | 52mm | 52mm | 16.5mm | 4 | 6.4 mm | 36mm | |
4 Bolt Flange Bearing Unit 20mm
|
RS Pro | Cast Iron | 20mm | 86mm | 86mm | 33.3mm | 4 | 12 mm | 64mm | |
2 Hole Flanged Bearing, FYTB 20 TF, 20mm ID
|
SKF | Cast Iron | 20mm | 112mm | 60.5mm | 37.3mm | 2 | 11.5 mm | 90mm |