Capacitive Proximity Sensors

You are viewing 1 - 20 of 169 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type IP Rating Maximum dc Voltage Mounting Style Length Width Interface Depth Maximum ac Voltage Switching Current Dimensions Housing Material Switching Frequency Standards Met Maximum Operating Temperature Minimum Operating Temperature Shielding Reverse Polarity Protection
Telemecanique Sensors Capacitive sensor 5 mm length 84mm PNP-NC/NO supply voltage 24 V dc IP65 Telemecanique Sensors Fixed M18 x 1 PNP-NC/NO 5 mm 24 V dc M12 Connector IP65 24V Flush 84mm 24mm - - - 200 mA 84 x 24 mm Brass, Metal 200 Hz - +70°C -25°C - Yes
Telemecanique Sensors Capacitive sensor 8 mm length 95mm Discrete supply voltage 240 V ac IP67 Telemecanique Sensors Fixed M18 x 1 Discrete 8 mm 240 V ac Cable IP67 - Non Flush 95mm 24mm - - 240V 300 mA 95 x 24 mm Plastic 25 Hz - +60°C -10°C - -
Pepperl + Fuchs Capacitive sensor 5 mm length 50mm PNP-NO supply voltage 10 → 30 V dc IP67 Pepperl + Fuchs Block - PNP-NO 5 mm 10 → 30 V dc Cable IP67 30V Through Hole 50mm 20mm - 5mm - 100 mA 50 x 20 x 5 mm PBT 0 → 10 Hz - +70°C -25°C - Yes
SIE Sensorick Capacitive sensor 2 → 25 mm PNP/NPN supply voltage 10 → 30 V dc IP65 SIE Sensorick Circular - PNP/NPN 2 → 25 mm 10 → 30 V dc Connector IP65 30V Flush - - - 10mm - 150 mA 50 x 10 mm POM 50 Hz - +60°C -30°C - Yes
Sick Capacitive sensor 3 → 12 mm length 85mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • RS Stock No. 127-8119
  • Brand Sick
  • Mfr. Part No. CM18-12NPP-EC1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 12 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Non Flush 85mm 18 (Dia.)mm - - - <lteq/>200 mA 18 (Dia.) x 85 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 4 → 25 mm length 81mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • RS Stock No. 127-8121
  • Brand Sick
  • Mfr. Part No. CM30-25NPP-EW1
Sick Barrel M30 x 1.5 PNP-NC/NO 4 → 25 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Non Flush 81mm 30 (Dia.)mm - - - <lteq/>200 mA 30 (Dia.) x 81 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Carlo Gavazzi Capacitive sensor 6 mm length 30mm NPN supply voltage 10 → 30 V dc IP67 Carlo Gavazzi Block - NPN 6 mm 10 → 30 V dc Cable IP67 30V M3 Screw 30mm 50mm - 7mm - ≤50 mA 30 x 50 x 7 mm Noryl 10 Hz - +60°C 0°C - -
Sick Capacitive sensor 4 → 25 mm length 74mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • RS Stock No. 127-8122
  • Brand Sick
  • Mfr. Part No. CM30-25NPP-EC1
Sick Barrel M30 x 1.5 PNP-NC/NO 4 → 25 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Non Flush 74mm 30 (Dia.)mm - - - <lteq/>200 mA 30 (Dia.) x 74 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Pepperl + Fuchs Capacitive sensor 1 → 8 mm length 75.5mm PNP-NO supply voltage 10 → 30 V IP67 Pepperl + Fuchs Barrel M18 x 1 PNP-NO 1 → 8 mm 10 → 30 V Cable IP67 30V Flush 75.5mm - - - - 0 → 100 mA - Stainless Steel 0 → 100 Hz - +85°C -25°C - Yes
BALLUFF Capacitive sensor 25 mm length 66.5mm PNP-NO supply voltage 10 → 30 V dc IP67
  • RS Stock No. 902-7521
  • Brand BALLUFF
  • Mfr. Part No. BCS M30BBE1-PSC25H-EP02
BALLUFF Barrel M30 x 1.5 PNP-NO 25 mm 10 → 30 V dc Cable IP67 30V Cable 66.5mm - - - - 100 mA - PBT 100 Hz CE, cULus Listed +85°C -25°C Unshielded Yes
Sick Capacitive sensor 4 → 25 mm length 75.6mm NO/NC supply voltage 20 → 250 V ac IP67
  • RS Stock No. 786-5958
  • Brand Sick
  • Mfr. Part No. CM30-25NAP-KW1
Sick Barrel M30 x 1.5 NO/NC 4 → 25 mm 20 → 250 V ac Cable IP67 - Non Flush 75.6mm - - - 250V ≤500 mA - PBT 10 Hz - +80°C -25°C Unshielded Yes
Sick Capacitive sensor 3 → 8 mm length 85mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • RS Stock No. 127-8117
  • Brand Sick
  • Mfr. Part No. CM18-08BPP-EC1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 8 mm 10 → 36 V dc 4-Pin M12 Male Connector Cable IP68, IP69K 36V Flush 85mm 18 (Dia.)mm - - - <lteq/>200 mA 18 (Dia.) x 85 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
Sick Capacitive sensor 10 mm length 46mm PNP-NC/NO supply voltage 10 → 30 V dc IP68
  • RS Stock No. 218-995
  • Brand Sick
  • Mfr. Part No. CQ28-10NPP-KW1
Sick Block - PNP-NC/NO 10 mm 10 → 30 V dc Cable IP68 30V Non Flush 46mm 27.6mm - 5.5mm - 200 mA 46 x 27.6 x 5.5 mm Plastic 10 Hz - +85°C -20°C - Yes
RS PRO Capacitive sensor 15 mm length 91mm AC/DC-NO supply voltage 20 → 250 V ac/dc IP67 RS Pro Barrel M30 x 1.5 AC/DC-NO 15 mm 20 → 250 V ac/dc Cable IP67 250V Panel Mount 91mm - - - 250V ≤100 (dc) mA, ≤300 (ac) mA 74 x 30 mm PBT 15 (ac) Hz, 40 (dc) Hz CE, IEC +70°C -25°C Shielded -
Sick Capacitive sensor 3 → 8 mm length 86mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • RS Stock No. 127-8116
  • Brand Sick
  • Mfr. Part No. CM18-08BPP-EW1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 8 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Flush 86mm 18 (Dia.)mm - - - <lteq/>200 mA 18 (Dia.) x 86 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
ifm Electronic Capacitive sensor 1 → 6 mm length 61.2mm PNP-NO supply voltage 10 → 36 V dc IP65 ifm electronic Barrel M12 x 1 PNP-NO 1 → 6 mm 10 → 36 V dc M12 Connector IP65 36V Non Flush 61.2mm - - - - 100 mA 61.2 (L) mm PEEK, Stainless Steel 50 Hz - +70°C -25°C - Yes
Pepperl + Fuchs Capacitive sensor 15 mm length 60mm PNP-NO supply voltage 10 → 60 V dc IP67 Pepperl + Fuchs Barrel M30 x 1.5 PNP-NO 15 mm 10 → 60 V dc Cable IP67 60V Non Flush 60mm - - 60mm - 200 mA 30 (Dia.) x 60 mm Stainless Steel 0 → 10 Hz - +70°C -25°C - Yes
Tempatron Capacitive sensor 25 mm length 134mm SPDT supply voltage 230 V ac IP67 Tempatron Barrel - SPDT 25 mm 230 V ac Cable IP67 - Gland 134mm - - - 230V 5 A 31 x 134 mm ABS - CE, RoHS Compliant +55°C -10°C - -
Sick Capacitive sensor 25 mm length 57.5mm PNP-NC/NO supply voltage 10 → 40 V dc IP67
  • RS Stock No. 361-8424
  • Brand Sick
  • Mfr. Part No. CQ35-25NPP-KW1
Sick Block - PNP-NC/NO 25 mm 10 → 40 V dc Cable IP67 40V Non Flush 57.5mm 35mm - 15mm - 200 mA 57.5 x 35 x 15 mm Plastic 50 Hz - +75°C -25°C - Yes
Sick Capacitive sensor 3 → 12 mm length 86mm PNP-NC/NO supply voltage 10 → 36 V dc IP68, IP69K
  • RS Stock No. 127-8118
  • Brand Sick
  • Mfr. Part No. CM18-12NPP-EW1
Sick Barrel M18 x 1 PNP-NC/NO 3 → 12 mm 10 → 36 V dc 4-Wire Cable IP68, IP69K 36V Non Flush 86mm 18 (Dia.)mm - - - <lteq/>200 mA 18 (Dia.) x 86 mm PBT 50 Hz CE, CSA, cULus, EcoLab +85°C -30°C Unshielded Yes
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
You are viewing 1 - 20 of 169 results