Current Transducers

You are viewing 1 - 20 of 346 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Sensor Technology Nominal Current Output Current Range Supply Voltage Sensor Type Mounting Type Frequency Bandwidth Bore Size Accuracy Series Minimum Operating Temperature Maximum Operating Temperature Depth Height Width Output Voltage Range Standards Met Maximum Output Voltage Minimum Output Voltage
Current transformer w/LOHET I sensor,57A Honeywell - - - - - - - - - - - - - - - - - - -
50A Split core Current Transformer, Cla
  • RS Stock No. 177-4926
  • Brand LEM
  • Mfr. Part No. ATO-50-B333-D10
LEM - 50A - - - DIN Rail 1.5 kHz 10mm - ATO -10°C +55°C 32mm 45.5mm 33.5mm - - - -
63A Split core Current Transformer, Cla
  • RS Stock No. 177-4927
  • Brand LEM
  • Mfr. Part No. ATO-63-B333-D10
LEM - 63A - - - DIN Rail 1.5 kHz 10mm - ATO -10°C +55°C 32mm 45.5mm 33.5mm - - - -
100A Split core Current Transformer, Cl
  • RS Stock No. 177-4929
  • Brand LEM
  • Mfr. Part No. ATO-100-B333-D16
LEM - 100A - - - DIN Rail 1.5 kHz 16mm - ATO -10°C +55°C 33.2mm 56.1mm 40.8mm - - - -
63A Split core Current Transformer, Cla
  • RS Stock No. 177-4928
  • Brand LEM
  • Mfr. Part No. ATO-63-B333-D16
LEM - 63A - - - DIN Rail 1.5 kHz 16mm - ATO -10°C +55°C 33.2mm 56.1mm 40.8mm - - - -
32A Split core Current Transformer, Cla
  • RS Stock No. 177-4925
  • Brand LEM
  • Mfr. Part No. ATO-32-B333-D10
LEM - 32A - - - DIN Rail 1.5 kHz 10mm - ATO -10°C +55°C 32mm 45.5mm 33.5mm - - - -
125A Split core Current Transformer, Cl
  • RS Stock No. 177-4930
  • Brand LEM
  • Mfr. Part No. ATO-125-B333-D16
LEM - 125A - - - DIN Rail 1.5 kHz 16mm - ATO -10°C +55°C 33.2mm 56.1mm 40.8mm - - - -
10A Split core Current Transformer, Cla
  • RS Stock No. 177-4923
  • Brand LEM
  • Mfr. Part No. ATO-10-B333-D10
LEM - 10A - - - DIN Rail 1.5 kHz 10mm - ATO -10°C +55°C 32mm 45.5mm 33.5mm - - - -
16A Split core Current Transformer, Cla
  • RS Stock No. 177-4924
  • Brand LEM
  • Mfr. Part No. ATO-16-B333-D10
LEM - 16A - - - DIN Rail 1.5 kHz 10mm - ATO -10°C +55°C 32mm 45.5mm 33.5mm - - - -
LEM DVC Series Voltage Current Transducer
  • RS Stock No. 177-4931
  • Brand LEM
  • Mfr. Part No. DVC 1000-P
LEM Voltage - - 4.75 → 5.25 V - PCB Mount 47 kHz - ±1.5 % DVC -40°C +85°C 37mm 23.5mm 43mm 0.5 → 4.5V - 4.5V 0.5V
Infineon TLV493D Series Current Sensor, 3.7 mA Infineon - 3.7 mA - 2.8 → 3.5 V Hall Effect Surface Mount - - - TLV493D -40°C +125°C 1mm 2.9mm 1.6mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 Infineon - 20 - 3.1 → 3.5 V Hall Effect Surface Mount 18 kHz - 1.6 % TLI4970 -40°C +85°C 1mm 7mm 7mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 Infineon - 20 - 3.1 → 3.5 V Hall Effect Surface Mount 18 kHz - 1.6 % TLI4970 -40°C +85°C 1mm 7mm 7mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 Infineon - 20 - 3.1 → 3.5 V Hall Effect Surface Mount 18 kHz - 3.5 % TLI4970 -40°C +85°C 1mm 7mm 7mm - IEC, UL - -
Infineon TLI4970 Series Current Sensor, 20 Infineon - 20 - 3.1 → 3.5 V Hall Effect Surface Mount 18 kHz - 3.5 % TLI4970 -40°C +85°C 1mm 7mm 7mm - IEC, UL - -
LEM LA Series Closed Loop Current Sensor, 0 → 36A, 25mArms output current
  • RS Stock No. 286-311
  • Brand LEM
  • Mfr. Part No. LA 25-NP
LEM Closed Loop 0 → 36A 25mArms 15 V Hall Effect PCB Mount DC to 150 kHz - ±0.5 % LA -40°C +85°C 29.2mm 16.45mm 26mm - - - -
LEM HX Series Open Loop Current Sensor, ±30A
  • RS Stock No. 435-8707
  • Brand LEM
  • Mfr. Part No. HX 10-P/SP2
LEM Open Loop ±30A - 12 → 15 V Hall Effect PCB Mount 50 kHz 1.1mm ±1 % HX -25°C +85°C 15.4mm 20.5mm 19mm - - - -
LEM LA Series Closed Loop Current Sensor, 0 → 70A, 50mArms output current
  • RS Stock No. 180-7357
  • Brand LEM
  • Mfr. Part No. LA 55-P
LEM Closed Loop 0 → 70A 50mArms 12 → 15 V Hall Effect PCB Mount DC to 200 kHz - ±0.9 % LA -40°C +85°C 14.45mm 27.6mm 36.6mm - - - -
LEM LV Series Closed Loop Current Sensor, 0 → 14, 25mA output current
  • RS Stock No. 286-361
  • Brand LEM
  • Mfr. Part No. LV 25-P
LEM Closed Loop 0 → 14 25mA 12 → 15 V Hall Effect PCB Mount - - ±0.9 % LV 0°C +70°C 29.2mm 16.45mm 26mm - - - -
Sensitec CMS2000 Series Current Sensor, 5A Sensitec - 5A - ±15 V AMR Effect PCB Mount DC to 200 kHz - ±0.8 % CMS2000 -25°C +85°C 7.3mm 23mm 35mm - - - -
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
You are viewing 1 - 20 of 346 results