Current Transformers

You are viewing 1 - 18 of 18 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Current Internal Diameter Overall Height Outside Diameter Overall Width Length Overall Depth Width Input Current Depth Dimensions Minimum Temperature Weight Maximum Temperature Dimensions Series Mounting Type Primary Current Rating Secondary DC Resistance Primary DC Resistance
Transformer Zero phase ID11.0mm OD30.5mm KEMET 60A 11mm - 28mm - 67mm - 30.5mm 60A 10.5mm 67 x 30.5 x 10.5mm -20°C 11.9g +80°C 67 x 30.5 x 10.5mm - - 60A 300Ω 300Ω
Capteur Ouvrant de courant 25-63A - Dia Socomec - - - - - - - - - - - - - - - - - - - -
Dold RN 5883, Current Transformer, , 3A Input,
  • RS Stock No. 181-2770
  • Brand Dold
  • Mfr. Part No. ND5015/024/61
Dold 3A - 54mm - 82mm - 46mm - 3A - 82 x 46 x 54 mm -40°C - +60°C 82 x 46 x 54 mm RN 5883 DIN Rail - - -
Dold RN 5883, Current Transformer, , 3A Input,
  • RS Stock No. 181-2771
  • Brand Dold
  • Mfr. Part No. ND5015/035/61
Dold 3A - 67mm - 88mm - 46mm - 3A - 88 x 46 x 67 mm -40°C - +60°C 88 x 46 x 67 mm RN 5883 DIN Rail - - -
TCA14 40/5 cl.1 1VA Socomec - - - - - - - - - - - - - - - - - - - -
TCA14 50/5 cl.1 1VA Socomec - - - - - - - - - - - - - - - - - - - -
Transformer Zero phase ID11.0mm OD30.5mm KEMET 60A 11mm - 28mm - 67mm - 30.5mm 60A 10.5mm 67 x 30.5 x 10.5mm -20°C 11.9g +80°C 67 x 30.5 x 10.5mm - - 60A 300Ω 300Ω
Transformer Zero phase ID16.5mm OD34.5mm KEMET 125A 16.5mm - 32mm - 67mm - 34.5mm 125A 10.8mm 67 x 34.5 x 10.8mm -20°C 16.5g +80°C 67 x 34.5 x 10.8mm - - 125A 300Ω 300Ω
Transformer Zero phase ID16.5mm OD34.5mm KEMET 125A 16.5mm - 32mm - 67mm - 34.5mm 125A 10.8mm 67 x 34.5 x 10.8mm -20°C 16.5g +80°C 67 x 34.5 x 10.8mm - - 125A 300Ω 300Ω
Transformer Zero phase ID6.0mm OD19.0mm KEMET 15A 6mm - 17.5mm - - - 19mm 15A 6.7mm 19 x 6.7mm -20°C 2.3g +80°C 19 x 6.7mm - - 15A 1000Ω 1000Ω
Transformer Zero phase ID6.0mm OD19.0mm KEMET 15A 6mm - 17.5mm - - - 19mm 15A 6.7mm 19 x 6.7mm -20°C 2.3g +80°C 19 x 6.7mm - - 15A 1000Ω 1000Ω
Transformer Zero phase ID7.2mm OD22.4mm KEMET 30A 7.2mm - 19.3mm - 45mm - 22.4mm 30A 8.3mm 45 x 22.4 x 8.3mm -20°C 4.1g +80°C 45 x 22.4 x 8.3mm - - 30A 300Ω 300Ω
Transformer Zero phase ID7.2mm OD22.4mm KEMET 30A 7.2mm - 19.3mm - 45mm - 22.4mm 30A 8.3mm 45 x 22.4 x 8.3mm -20°C 4.1g +80°C 45 x 22.4 x 8.3mm - - 30A 300Ω 300Ω
Transformer Zero phase ID7.4mm OD21.8mm KEMET 30A 7.4mm - 19.3mm - - - 21.8mm 30A 8.5mm 21.8 x 8.5mm -20°C 4.3g +80°C 21.8 x 8.5mm - - 30A 300Ω 300Ω
Transformer Zero phase ID7.4mm OD21.8mm KEMET 30A 7.4mm - 19.3mm - - - 21.8mm 30A 8.5mm 21.8 x 8.5mm -20°C 4.3g +80°C 21.8 x 8.5mm - - 30A 300Ω 300Ω
Transformer Zero phase ID8.9mm OD24.7mm KEMET 30A 8.9mm - 21.8mm - 80mm - 24.7mm 30A 8.3mm 80 x 24.7 x 8.3mm -20°C 5.9g +80°C 80 x 24.7 x 8.3mm - - 30A 300Ω 300Ω
Transformer Zero phase ID8.9mm OD24.7mm KEMET 30A 8.9mm - 21.8mm - 80mm - 24.7mm 30A 8.3mm 80 x 24.7 x 8.3mm -20°C 5.9g +80°C 80 x 24.7 x 8.3mm - - 30A 300Ω 300Ω
current sensor TE18 5-20A Socomec - - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 18 of 18 results