DC Geared Motors

You are viewing 1 - 20 of 21 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Dimensions Current Rating Gear Ratio Series Shaft Angle
12 V dc, 12 Nm, 40rpm
  • RS Stock No. 181-6493
  • Brand DOGA
  • Mfr. Part No. 258.3712.2B.00
DOGA - - - - - - - - - - - - - -
12 V dc, 2 Nm, 38rpm, position feedback
  • RS Stock No. 181-6487
  • Brand DOGA
  • Mfr. Part No. 316.9751.2B.00
DOGA - - - - - - - - - - - - - -
12 V dc, 4 Nm, 25rpm
  • RS Stock No. 181-6489
  • Brand DOGA
  • Mfr. Part No. 317.2761.2B.00E
DOGA - - - - - - - - - - - - - -
12 V dc, 4 Nm, 25rpm, position feedback
  • RS Stock No. 181-6491
  • Brand DOGA
  • Mfr. Part No. 317.9706.2B.00
DOGA - - - - - - - - - - - - - -
24 V dc, 12 Nm, 40rpm
  • RS Stock No. 181-6494
  • Brand DOGA
  • Mfr. Part No. 258.3712.3B.00
DOGA - - - - - - - - - - - - - -
24 V dc, 2 Nm, 38rpm, position feedback
  • RS Stock No. 181-6488
  • Brand DOGA
  • Mfr. Part No. 316.9751.3B.00
DOGA - - - - - - - - - - - - - -
24 V dc, 4 Nm, 25rpm
  • RS Stock No. 181-6490
  • Brand DOGA
  • Mfr. Part No. 317.2761.3B.00E
DOGA - - - - - - - - - - - - - -
24 V dc, 4 Nm, 25rpm, position feedback
  • RS Stock No. 181-6492
  • Brand DOGA
  • Mfr. Part No. 317.9706.3B.00
DOGA - - - - - - - - - - - - - -
Maxon, 12 V, 0.33 nm, Brushed DC Geared Motor, Output Speed 6200 RPM, 9860 (No Load) RPM Maxon 6200 RPM, 9860 (No Load) RPM 12 V 0.33 nm Brushed 1.5mm 4.22 W Planetary 49.4mm 16mm 16 Dia. x 49.4 mm 410 mA 21:1 DCX Straight
Maxon, 12 V, 0.47 nm, Brushed DC Geared Motor, Output Speed 6200 RPM, 9860 (No Load) RPM Maxon 6200 RPM, 9860 (No Load) RPM 12 V 0.47 nm Brushed 1.5mm 4.22 W Planetary 54.1mm 16mm 16 Dia. x 54.1 mm 410 mA 103:1 DCX Straight
Maxon, 12 V, 0.6 Nm, Brushed DC Geared Motor, Output Speed 6200 RPM, 9860 (No Load) RPM Maxon 6200 RPM, 9860 (No Load) RPM 12 V 0.6 Nm Brushed 1.5mm 4.22 W Planetary 58.9mm 16mm 16 Dia. x 58.9 mm 410 mA 243:1 DCX Straight
Maxon, 12 V, 0.9 Nm, Brushed DC Geared Motor, Output Speed 5260 RPM, 7140 (No Load) RPM Maxon 5260 RPM, 7140 (No Load) RPM 12 V 0.9 Nm Brushed 2mm 10.4 W Planetary 61.6mm 22mm 22 Dia. x 61.6 mm 810 mA 21:1 DCX Straight
Maxon, 12 V, 1.6 Nm, Brushed DC Geared Motor, Output Speed 5260 RPM, 7140 (No Load) RPM Maxon 5260 RPM, 7140 (No Load) RPM 12 V 1.6 Nm Brushed 2mm 10.4 W Planetary 67.3mm 22mm 22 Dia. x 67.3 mm 810 mA 103:1 DCX Straight
Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 10800 RPM, 12700 (No Load) RPM Maxon 10800 RPM, 12700 (No Load) RPM 12 V 2 Nm Brushed 2mm 2 W Planetary 74.7mm 22mm 22 Dia. x 74.7 mm 1.35 A 1526:1 DCX Straight
Maxon, 12 V, 2 Nm, Brushed DC Geared Motor, Output Speed 5260 RPM, 7140 (No Load) RPM Maxon 5260 RPM, 7140 (No Load) RPM 12 V 2 Nm Brushed 2mm 10.4 W Planetary 78.1mm 22mm 22 Dia. x 78.1 mm 810 mA 243:1 DCX Straight
Maxon, 24 V, 0.33 nm, Brushed DC Geared Motor, Output Speed 4210 RPM, 7470 (No Load) RPM Maxon 4210 RPM, 7470 (No Load) RPM 24 V 0.33 nm Brushed 1.5mm 4.07 W Planetary 49.4mm 16mm 16 Dia. x 49.4 mm 120 mA 21:1 DCX Straight
Maxon, 24 V, 1.6 Nm, Brushed DC Geared Motor, Output Speed 5350 RPM, 7330 (No Load) RPM Maxon 5350 RPM, 7330 (No Load) RPM 24 V 1.6 Nm Brushed 2mm 9.81 W Planetary 67.3mm 22mm 22 Dia. x 67.3 mm 390 mA 103:1 DCX Straight
Maxon, 24 V, 2 Nm, Brushed DC Geared Motor, Output Speed 5350 RPM, 7330 (No Load) RPM Maxon 5350 RPM, 7330 (No Load) RPM 24 V 2 Nm Brushed 2mm 9.81 W Planetary 78.1mm 22mm 22 Dia. x 78.1 mm 390 mA 243:1 DCX Straight
Maxon, 24 V, 4 Nm, Brushed DC Geared Motor, Output Speed 7710 RPM, 8270 (No Load) RPM Maxon 7710 RPM, 8270 (No Load) RPM 24 V 4 Nm Brushed 4mm 102 W Planetary 114.7mm 32mm 32 Dia. x 114.7 mm 4.12 A 21:1 DCX Straight
Maxon, 24 V, 8 Nm, Brushed DC Geared Motor, Output Speed 7710 RPM, 8270 (No Load) RPM Maxon 7710 RPM, 8270 (No Load) RPM 24 V 8 Nm Brushed 4mm 102 W Planetary 124.3mm 32mm 32 Dia. x 124.3 mm 4.12 A 83:1 DCX Straight
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
You are viewing 1 - 20 of 21 results