LVDT

You are viewing 1 - 20 of 21 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stroke Input Current Range Energising Voltage Range Output Voltage Range Sensitivity Response Time Overall Height Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature
Solartron Metrology LVDT 0°C +70°C, 5 → 10V dc Solartron Metrology - 50 mA ±7.5 → 18 V dc 5 → 10V dc 2.5 → 3.75 mVrms - 12mm 52mm 5mm 0°C +70°C
Solartron Metrology LVDT, ±1mm stroke -40°C +85°C Solartron Metrology ±1mm 10 → 13 mA 1 → 10 Vrms - 110 mV/V/mm @ 2kHz, 142 mV/V/mm @ 5kHz, 147 mV/V/mm @ 10kHz, 149 mV/V/mm @ 20kHz, 69 mV/V/mm @ 1kHz 1.5 ms - 25mm - -40°C +85°C
Solartron Metrology LVDT, ±3mm stroke -40°C +85°C Solartron Metrology ±3mm - 1 → 10 Vrms - 118 mV/V/mm @ 1kHz, 128 mV/V/mm @ 20kHz, 130 mV/V/mm @ 10kHz, 134 mV/V/mm @ 2kHz, 136 mV/V/mm @ 5kHz 1.5 ms - 42.5mm - -40°C +85°C
Solartron Metrology LVDT, ±1mm stroke -20°C +80°C Solartron Metrology ±1mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
Solartron Metrology LVDT, ±5mm stroke -20°C +80°C Solartron Metrology ±5mm 13 mA 10 → 24 V dc - 540 mV/mm @ 10 V dc 3 ms - - - -20°C +80°C
Solartron Metrology LVDT, ±15mm stroke -40°C +120°C Solartron Metrology ±15mm 1.5 mA 1 → 5 Vrms - 60 mV/V/mm - - - - -40°C +120°C
Solartron Metrology LVDT, ±25mm stroke -40°C +65°C, ±5V Solartron Metrology ±25mm - 10 → 30 V dc ±5V - - - - - 0°C +65°C
Solartron Metrology LVDT, ±15mm stroke 0°C +65°C, ±5V Solartron Metrology ±15mm - 10 → 30 V dc ±10 V, ±5 V, 0 → 5 V - - - - - 0°C +65°C
Solartron Metrology LVDT, ±6mm stroke -40°C +150°C, 5V dc Solartron Metrology ±6mm 4.5 mA 1 → 10 Vrms 5V dc 78 mV/V/mm@ 5 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
Solartron Metrology LVDT, ±2.5mm stroke -20°C +80°C Solartron Metrology ±2.5mm 10 mA 10 → 24 V dc - 750 mV/mm @ 10 V dc 5 ms - - - -20°C +80°C
Solartron Metrology LVDT, ±25mm stroke -40°C +120°C, ±10 V, ±5 V, 0 → 10 V, 0 → 5 V Solartron Metrology ±25mm 0.5 mA 10 → 30 V dc ±10 V, ±5 V, 0 → 10 V, 0 → 5 V 21.5 mV/V/mm - - - - -40°C +120°C
Solartron Metrology LVDT, ±25mm stroke -40°C +150°C, 5V dc Solartron Metrology ±25mm - 1 → 10 Vrms 5V dc - - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
Solartron Metrology OD5 LVDT Conditioning Module 0°C +60°C, ±10V dc Solartron Metrology - 1.1 A, 250 mA 90 → 264 V ac ±10V dc 400 → 2500 mV - - - - 0°C +60°C
Solartron Metrology LVDT, ±100mm stroke 0°C +65°C, ±5V Solartron Metrology ±100mm - 10 → 30 V dc ±10 V, ±5 V, 0 → 10 V, 0 → 5 V - - - - - 0°C +65°C
Solartron Metrology LVDT, ±1.5mm stroke -40°C +150°C, 5V dc Solartron Metrology ±1.5mm 6 mA 1 → 10 Vrms 5V dc 108 mV/V/mm@ 5 kHz - 20.6mm - 9.52 (Dia.)mm -40°C +150°C
Solartron Metrology LVDT, ±10mm stroke -40°C +150°C, 5V dc Solartron Metrology ±10mm 3.2 mA 1 → 5 Vrms 5V dc 85 mV/V/mm@ 20 kHz - 46.5mm - 9.52 (Dia.)mm -40°C +150°C
Solartron Metrology LVDT, ±12.5mm stroke -40°C +150°C, 5V dc Solartron Metrology ±12.5mm 7 mA 1 → 5 Vrms 5V dc 69 mV/V/mm@ 5 kHz - 83.5mm - 9.52 (Dia.)mm -40°C +150°C
Solartron Metrology LVDT, ±50mm stroke -40°C +120°C Solartron Metrology ±50mm 0.6 mA 10 → 30 V dc - 15 mV/V/mm - - - - -40°C +120°C
Solartron Metrology LVDT, ±50mm stroke 0°C +65°C, ±5V Solartron Metrology ±50mm - 10 → 30 V dc ±10 V, ±5 V, 0 → 10 V, 0 → 5 V - - - - - 0°C +65°C
1 channel oscillator/demodulator LVDT Solartron Metrology - - - - - - - - - - -
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
You are viewing 1 - 20 of 21 results