Digital Panel Multi-Function Meters

You are viewing 1 - 14 of 14 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Properties Measured Display Type Cutout Height Cutout Width Depth Number Of Digits Digit Height Minimum Temperature Maximum Temperature Series Measurement Range Minimum Measurement Approvals Meter Type
Lumel N24-H740400E0 , LED Digital Panel Multi-Function Meter for High DC Current Signal, High DC Voltage Signal Lumel High DC Current Signal, High DC Voltage Signal LED 92 45mm 64mm 4 20 mm -10°C +55°C N24 0 → 110 V dc, 0 → 275 V dc, -1.2 → 1.2 A, -120 → 120 V dc, -300 → 300 V dc, -6 → 6 A, -600 → 600 V dc -600 V dc, -300 V dc, -120 V dc, -6 A, -1.2 A, 0 V dc CE Certified Digital
Lumel N24-S250000E0 , LED Digital Panel Multi-Function Meter for Standard Current, Standard Voltage, 92mm x 45mm Lumel Standard Current, Standard Voltage LED 92mm 45 64mm 4 20 mm -10°C +55°C N24 -0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV -66 mV, -11 V, -11 mV, -1 mA, -0.5 V, 3.6 mA CE Certified Digital
Lumel N24-Z310400E0 , LED Digital Panel Multi-Function Meter for AC Signal, 92mm x 45mm Lumel AC Signal LED 92mm 45 64mm 4 20 mm -10°C +55°C N24 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 20 → 500 Hz, 4 → 600 V ac 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz CE Certified Digital
Lumel N24-Z510300E0 , LED Digital Panel Multi-Function Meter for AC Signal, 92mm x 45mm Lumel AC Signal LED 92mm 45 64mm 4 20 mm -10°C +55°C N24 0.01 → 1.2 A, 0.05 → 6 A, 1 → 120 V ac, 2.5 → 300 V ac, 20 → 500 Hz, 4 → 600 V ac 0.01 A, 0.05 A, 1 V ac, 2.5 V ac, 4 V ac, 20 Hz CE Certified Digital
Lumel N24-T210100E0 , LED Digital Panel Multi-Function Meter for Temperature, 92mm x 45mm Lumel Temperature LED 92mm 45 64mm 4 20 mm -10°C +55°C N24 -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C -50 °C CE Certified Digital
Lumel N25-S250000E0 , LED Digital Panel Multi-Function Meter for Standard Current, Standard Voltage Lumel Standard Current, Standard Voltage LED - - 64mm 5 14 mm -10°C +55°C N25 -0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA CE Certified Digital
Lumel N25-T110100E0 , LED Digital Panel Multi-Function Meter for Temperature Lumel Temperature LED - - 64mm 5 14 mm -10°C +55°C N25 -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C -50 °C CE Certified Digital
Lumel N25-T210100E0 , LED Digital Panel Multi-Function Meter for Temperature Lumel Temperature LED - - 64mm 5 14 mm -10°C +55°C N25 -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C -50 °C CE Certified Digital
Lumel N24-S140000E0 , LED Digital Panel Multi-Function Meter for Standard Current, Standard Voltage, 92mm x 45mm Lumel Standard Current, Standard Voltage LED 92 45mm 64mm 4 20 mm -10°C +55°C N24 -0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV -66 mV, -11 V, -11 mV, -1 mA, -0.5 V, 3.6 mA CE Certified Digital
Lumel N24-S210000E0 , LED Digital Panel Multi-Function Meter for Standard Current, Standard Voltage, 92mm x 45mm Lumel Standard Current, Standard Voltage LED 92mm 45 64mm 4 20 mm -10°C +55°C N24 -0.5 → 11 V, -1 → 22 mA, -11 → 11 V, -11 → 66 mV, 3.6 → 26 mA, -66 → 66 mV -66 mV, -11 mV, -11 V, -1 mA, -0.5 V, 3.6 mA CE Certified Digital
Lumel N24-T110100E0 , LED Digital Panel Multi-Function Meter for Temperature, 92mm x 45mm Lumel Temperature LED 92mm 45 64mm 4 20 mm -10°C +55°C N24 -50 → +1200 °C, -50 → +150 °C, -50 → 1370 °C, -50 → 400 °C -50 °C CE Certified Digital
Phoenix Contact 2908800 , Digital Digital Panel Multi-Function Meter for Current, 48mm x 96mm Phoenix Contact Current Digital 48mm 96mm 41.5mm - - -40°C +60°C FA MCR-EX-DS-I-I-OLP 4 → 20mA - - -
Phoenix Contact 2908801 , Digital Digital Panel Multi-Function Meter for Current, 81.5mm x 131mm Phoenix Contact Current Digital 81.5mm 131mm 55.5mm - - -40°C +60°C FA MCR-EX-FDS-I-I-OLP 4 → 20mA - - -
Baumer PA406.0F8AX01 , Digital Panel Multi-Function Meter Baumer - - - - - - - - - PA406 - - - -
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
You are viewing 1 - 14 of 14 results