Inductive Proximity Sensors

You are viewing 1 - 20 of 53 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum dc Voltage Maximum ac Voltage Mounting Type Switching Current IP Rating Housing Material Reverse Polarity Protection Short Circuit Overload Protection Maximum Switching Frequency Maximum Operating Temperature Minimum Operating Temperature
Telemecanique Sensors, M30 x 1.5, PNP-NO Inductive Sensor 74.25mm Length, 12 → 48 V dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 PNP-NO 22 mm M12 - 4 Pin 12 → 48 V dc 74.25mm 36mm - 48V - Non Flush 200 (DC) mA IP67, IP69K Brass, Metal, PPS Yes Yes 500 (DC)Hz +70°C -25°C
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Block - NO/NC 15 mm M20 Gland 24 V ac/dc, 240 V ac/dc 40mm 117mm 40mm 240V 240V Flush Mount 200 (dc) mA, 300 (ac) mA IP65, IP67, IP69K PBT, Plastic - - 25 (AC) Hz, 50 (DC) Hz +70°C -25°C
Sick PNP-NO Inductive Sensor 16mm Length, 10 → 30 V dc supply voltage , IP67 Rating
  • RS Stock No. 180-8420
  • Brand Sick
  • Mfr. Part No. IH06-1B5PS-VWK
Sick Barrel - PNP-NO 1.5 mm Cable 10 → 30 V dc 16mm 6.5 (Dia.)mm - 30V - Flush Mount <lteq/>200 mA IP67 Stainless Steel (304 & V2A) Yes Yes 5000Hz +70°C -25°C
BALLUFF, M18 x 1, PNP-NO Inductive Sensor, 10 → 30 V dc supply voltage , IP68 Rating BALLUFF - M18 x 1 PNP-NO 20 mm - 10 → 30 V dc - 18 Diamm 66mm 30V - - 200 mA IP68 Brass Yes Yes 400Hz +70°C -25°C
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Block - NO/NC 40 mm M20 Gland 24 V ac/dc, 240 V ac/dc 40mm 117mm 40mm 240V 240V Non Flush 200 (dc) mA, 300 (ac) mA IP65, IP67, IP69K PBT, Plastic - - 200Hz +70°C -25°C
Telemecanique Sensors PNP-NO/NC Inductive Sensor 80mm Length, 12 → 48 V dc supply voltage , IP67 Rating Telemecanique Sensors Block - PNP-NO/NC 60 mm PG13.5 Gland 12 → 48 V dc 80mm 40mm 100mm 48V - Non Flush 200 mA IP67 Plastic - Yes 50Hz +70°C -25°C
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Block - NO/NC 20 mm M20 Gland 24 V ac/dc, 240 V ac/dc 40mm 117mm 40mm 240V 240V Flush Mount 200 (dc) mA, 300 (ac) mA IP65, IP67, IP69K PBT, Plastic - - 25 (AC) Hz, 50 (DC) Hz +70°C -25°C
BALLUFF, M18 x 1, PNP-NO Inductive Sensor, 10 → 30 V dc supply voltage , IP68 Rating BALLUFF - M18 x 1 PNP-NO 12 mm - 10 → 30 V dc - 18 Diamm 66mm 30V - - 200 mA IP68 Brass Yes Yes 550Hz +70°C -25°C
Telemecanique Sensors, M18 x 1, PNP-NO Inductive Sensor 71.65mm Length, 12 → 48 V dc supply voltage Telemecanique Sensors Barrel M18 x 1 PNP-NO 12 mm M12 - 4 Pin 12 → 48 V dc 71.65mm 24mm - 48V - Non Flush 200 (DC) mA IP67, IP69K Brass, Metal, PPS Yes Yes 1000 (DC)Hz +70°C -25°C
Telemecanique Sensors, M30 x 1.5, PNP/NPN-NO/NC Inductive Sensor 61.9mm Length, 12 → 24 V dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 PNP/NPN-NO/NC 10 mm M12 - 4 Pin 12 → 24 V dc 61.9mm 36mm - 24V - Flush Mount 200 mA IP67 Metal Yes Yes 1000Hz +70°C -25°C
Telemecanique Sensors, M18 x 1, NO Inductive Sensor 56.15mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Barrel M18 x 1 NO 5 mm Cable 24 V ac/dc, 240 V ac/dc 56.15mm 24mm - 240V 240V Flush Mount 200 (dc) mA, 300 (ac) mA IP68, IP69K Brass, Metal, PPS Yes - 1000 (DC) Hz, 25 (AC) Hz +70°C -25°C
Telemecanique Sensors, M30 x 1.5, NO Inductive Sensor 74.25mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 NO 22 mm 1/2" 20 UNF - 3 Pin 24 V ac/dc, 240 V ac/dc 74.25mm 36mm - 240V 240V Non Flush 200 (dc) mA, 300 (ac) mA IP67, IP69K Brass, Metal, PPS - - 25 (AC) Hz, 300 (DC) Hz +70°C -25°C
Telemecanique Sensors NO/NC Inductive Sensor 40mm Length, 12 → 48 V dc supply voltage , IP65, IP67, IP69K Rating Telemecanique Sensors Block - NO/NC 15 mm 1/2NPT Gland 12 → 48 V dc 40mm 117mm 40mm 48V - Flush Mount 100 mA IP65, IP67, IP69K PBT, Plastic Yes Yes 300Hz +70°C -25°C
Telemecanique Sensors PNP-NO/NC Inductive Sensor 40mm Length, 12 → 48 V dc supply voltage Telemecanique Sensors Block - PNP-NO/NC 40 mm M20 Gland 12 → 48 V dc 40mm 117mm 40mm 48V - Non Flush 200 mA IP65, IP67, IP69K PBT, Plastic Yes Yes 600Hz +70°C -25°C
Telemecanique Sensors, M12 x 1, NPN-NO Inductive Sensor 49.95mm Length, 12 → 24 V dc supply voltage Telemecanique Sensors Barrel M12 x 1 NPN-NO 4 mm M12 - 4 Pin 12 → 24 V dc 49.95mm 17mm - 24V - Flush Mount 200 mA IP65, IP67 Metal Yes Yes 2500Hz +70°C -25°C
Telemecanique Sensors, M12 x 1, PNP-NO Inductive Sensor 60mm Length, 12 → 24 V dc supply voltage Telemecanique Sensors Barrel M12 x 1 PNP-NO 6 mm M12 - 4 Pin 12 → 24 V dc 60mm 12mm - 24V - Flush Mount 200 mA IP68, IP69K Stainless Steel 316L Yes Yes 50Hz +85°C -25°C
Telemecanique Sensors, M18 x 1, NO Inductive Sensor 63.15mm Length, 24 V ac/dc, 240 V ac/dc supply voltage Telemecanique Sensors Barrel M18 x 1 NO 12 mm Cable 24 V ac/dc, 240 V ac/dc 63.15mm 24mm - 240V 240V Non Flush 200 (dc) mA, 300 (ac) mA IP68, IP69K Brass, Metal, PPS Yes Yes 1000 (DC) Hz, 25 (AC) Hz +70°C -25°C
Telemecanique Sensors, M18 x 1, PNP-NO Inductive Sensor 63.5mm Length, 12 → 48 V dc supply voltage Telemecanique Sensors Barrel M18 x 1 PNP-NO 12 mm Cable 12 → 48 V dc 63.5mm 24mm - 48V - Non Flush 200 (DC) mA IP68, IP69K Brass, Metal, PPS Yes Yes 1000 (DC)Hz +70°C -25°C
Telemecanique Sensors, M30 x 1.5, PNP-NO Inductive Sensor 55mm Length, 12 → 24 V dc supply voltage Telemecanique Sensors Barrel M30 x 1.5 PNP-NO 20 mm M12 - 4 Pin 12 → 24 V dc 55mm 30mm - 24V - Flush Mount 200 (DC) mA IP67, IP69K Brass, Metal Yes Yes 500Hz +50°C -25°C
Telemecanique Sensors PNP-NO/NC Inductive Sensor 40mm Length, 12 → 48 V dc supply voltage Telemecanique Sensors Block - PNP-NO/NC 20 mm M20 Gland 12 → 48 V dc 40mm 117mm 40mm 48V - Flush Mount 200 mA IP65, IP67, IP69K PBT, Plastic Yes Yes 300Hz +70°C -25°C
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
You are viewing 1 - 20 of 53 results