Light Beams

You are viewing 1 - 20 of 60 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Peak Wavelength Number Of Beams Maximum Response Time Terminal Type Dimensions Product Length Diameter Protective Height Features Length Height Width Application
L4000 Light Beam Receiver, 1 Beam, 10m Max Range
  • RS Stock No. 701-2912
  • Brand Sick
  • Mfr. Part No. L41E-21MA1A
Sick - L4000 Receiver 10m 0m 4 3 e 660nm 1 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Sender, 1 Beam, 16m Max Range
  • RS Stock No. 701-9250
  • Brand Sick
  • Mfr. Part No. L21S-21MA1A
Sick - L2000 Sender 16m 0m 2 1 c 660nm 1 - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Receiver, 1 Beam, 16m Max Range
  • RS Stock No. 701-9269
  • Brand Sick
  • Mfr. Part No. L21E-21MA1A
Sick - L2000 Receiver 16m 0m 2 1 c 660nm 1 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L4000 Light Beam Sender, 1 Beam, 10m Max Range
  • RS Stock No. 701-2918
  • Brand Sick
  • Mfr. Part No. L41S-21MA1A
Sick - L4000 Sender 10m 0m 4 3 e 660nm 1 - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
1000+ Light Beam Sender & Receiver, 2 Beam, 5m Max Range Smartscan - 1000+ Receiver, Sender 5m 0.5m 3 2 d - 2 40 ms Cable 28 x 41 x 640 mm - - 550mm EDM 41mm 640mm 28mm Hand
1000+ Light Beam Sender & Receiver, 3 Beam, 5m Max Range Smartscan - 1000+ Receiver, Sender 5m 0.5m 3 2 d - 3 40 ms Cable 28 x 41 x 990 mm - - 450mm EDM 41mm 990mm 28mm Hand
Preventa XU2S Light Beam Sender & Receiver, 1 Beam, 8m Max Range Telemecanique Sensors Preventa XU2S Receiver, Sender 8m - 2 - c - 1 25 ms Cable - 120mm - 8m EDM, Muting 120mm 77.5mm 45mm Body
F3S-TGR-CL Light Beam Sender & Receiver, 3 Beam, 8m Max Range
  • RS Stock No. 757-7633
  • Brand Omron
  • Mfr. Part No. F3S-TGR-CL4A-K3C-800
Omron - F3S-TGR-CL Receiver, Sender 8m 0.5m 4 - e 880nm 3 13 ms M12 Connector 982 x 37 x 48 mm 982mm - 818mm Auto Reset, EMD, Interlock With Manual Reset, Muting 982mm 48mm 37mm Finger, Hand
M2000 Light Beam Receiver, 3 Beam, 25m Max Range
  • RS Stock No. 492-4966
  • Brand Sick
  • Mfr. Part No. M20E-03140A122
Sick - M2000 Receiver 25m 0m 2 2 d - 3 8 ms Plug - - - 800mm Beam Coding, EDM - - - Body
M2000 Light Beam Sender, 2 Beam, 25m Max Range
  • RS Stock No. 492-4922
  • Brand Sick
  • Mfr. Part No. M20S-02150A122
Sick - M2000 Sender 25m 0m 2 2 d - 2 - Plug - - - 500mm Beam Coding, EDM - - - Body
Orion3 Light Beam Mirror, 2 Beam, 8m Max Range
  • RS Stock No. 920-9613
  • Brand ABB
  • Mfr. Part No. 2TLA022306R1000
ABB Orion3 - Mirror 8m 0.5m 4 3 e - 2 - 8-Pin M12 Connector 580.5 x 52 x 56.9 mm - - 500mm 2 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance 580.5mm 56.9mm 52mm Body
S300 Advanced Laser Scanner Scanner, 30m Max Range
  • RS Stock No. 136-3386
  • Brand Sick
  • Mfr. Part No. S30B-3011CA
Sick - S300 Advanced Scanner 30m 3m 3 2 d 905nm - 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm - - - Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching 102mm 152mm 106mm Industrial
S3000 Laser Scanner, 49m Max Range
  • RS Stock No. 271-568
  • Brand Sick
  • Mfr. Part No. S30A-4011CA
Sick - S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm - - - - - - Body
1000+ Light Beam Sender & Receiver, 2 Beam, 10m Max Range Smartscan - 1000+ Receiver, Sender 10m 4m 3 2 d - 2 40 ms Cable 28 x 41 x 640 mm - - 550mm EDM 41mm 640mm 28mm Hand
1000+ Light Beam Sender & Receiver, 3 Beam, 10m Max Range Smartscan - 1000+ Receiver, Sender 10m 4m 3 2 d - 3 40 ms Cable 28 x 41 x 990 mm - - 450mm EDM 41mm 990mm 28mm Hand
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 40m Max Range
  • RS Stock No. 757-7623
  • Brand Omron
  • Mfr. Part No. F3S-TGR-CL2A-K2-500
Omron - F3S-TGR-CL Receiver, Sender 40m 0.5m 2 - c 880nm 2 13 ms M12 Connector 682 x 37 x 48 mm 682mm - 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
L4000 Light Beam Receiver, 1 Beam, 60m Max Range
  • RS Stock No. 701-2915
  • Brand Sick
  • Mfr. Part No. L41E-33MA2A
Sick - L4000 Receiver 60m 0m 4 3 e 660nm 1 200 μs M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
M2000 Light Beam Sender, 3 Beam, 25m Max Range
  • RS Stock No. 492-4950
  • Brand Sick
  • Mfr. Part No. M20S-03140A122
Sick - M2000 Sender 25m 0m 2 2 d - 3 - Plug - - - 800mm Beam Coding, EDM - - - Body
M4000 Light Beam Receiver, 2 Beam, 70m Max Range
  • RS Stock No. 271-552
  • Brand Sick
  • Mfr. Part No. M40E-025023RB0
Sick - M4000 Receiver 70m 0.5m 4 3 e - 2 10 ms Hirschmann Plug - - - 500mm ADO, Beam Coding, EDM, Muting, RES, SDL Interface - - - Body
M4000 Light Beam Receiver, 3 Beam, 70m Max Range
  • RS Stock No. 271-530
  • Brand Sick
  • Mfr. Part No. M40E-034023RB0
Sick - M4000 Receiver 70m 0.5m 4 3 e - 3 10 ms Hirschmann Plug - - - 400mm ADO, Beam Coding, EDM, Muting, RES, SDL Interface - - - Body
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
You are viewing 1 - 20 of 60 results