Limit Switches

You are viewing 1 - 20 of 44 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Operating Force Minimum Operating Temperature Maximum Operating Temperature Mounting Orientation Output Type Hazardous Area Certification
IP66 Snap Action Limit Switch Spring Return Rotary Head Metal, 2CO, 240V Telemecanique Sensors Spring Return Rotary Head 2P 2CO IP66 3 A Metal 240V 250V Screw OsiSense XC Snap Action Screw 43mm 60mm 43 x 60 x 109 mm 109mm - - -40°C +70°C Vertical - -
IP65 Snap Action Limit Switch Plastic, NC/NO, 240V Telemecanique Sensors - 2P 1NC/1NO IP65 3 A Plastic 240V 250V Screw OsiSense XC Snap Action Screw 40mm 36mm 40 x 36 x 73 mm 73mm - - -25°C +70°C Vertical - -
IP66 Slow Break Limit Switch Stay Put Crossed Rods Lever Metal Metal, 2 x (1NC/1NO), 240V Telemecanique Sensors Stay Put Crossed Rods Lever Metal 4P 2 x (1NC/1NO) IP66 3 A Metal 240V 125V Screw OsiSense XC Slow Break Screw 200mm 59mm 200 x 59 x 118 mm 118mm 2000000 cycles 0.5Nm -25°C +70°C Vertical - -
IP66, IP67 Snap Action Limit Switch Spring Return Round Rod Lever Thermoplastic Plastic, NC/NO, 240V Telemecanique Sensors Spring Return Round Rod Lever Thermoplastic 2P 1NC/1NO IP66, IP67 3 A Plastic 240V 250V Screw OsiSense XC Snap Action Screw 40mm 55mm 40 x 55 x 280 mm 280mm 20000000 cycles 0.1Nm -25°C +70°C Vertical - -
IP66, IP67 Slow Break Limit Switch Spring Return Roller Lever Thermoplastic Plastic, NC/NO, 240V Telemecanique Sensors Spring Return Roller Lever Thermoplastic 2P 1NC/1NO IP66, IP67 3 A Plastic 240V 250V Screw OsiSense XC Slow Break Screw 31mm 39.5mm 31 x 39.5 x 65 mm 65mm - 0.1Nm -25°C +70°C Vertical - -
IP66 Slow Break Limit Switch Stay Put Crossed Rods Lever Metal Metal, 2 x (1NC/1NO), 240V Telemecanique Sensors Stay Put Crossed Rods Lever Metal 4P 2 x (1NC/1NO) IP66 3 A Metal 240V 125V Screw OsiSense XC Slow Break Screw 200mm 59mm 200 x 59 x 118 mm 118mm 2000000 cycles 0.5Nm -25°C +70°C Vertical - -
IP66 Slow Break Limit Switch Stay Put Crossed Rods Lever Metal Metal, 2NC, 240V Telemecanique Sensors Stay Put Crossed Rods Lever Metal 4P 2 x (2NC) IP66 3 A Metal 240V 125V Screw OsiSense XC Slow Break Screw 200mm 59mm 200 x 59 x 118 mm 118mm 2000000 cycles 0.5Nm -25°C +70°C Vertical - -
IP67 Snap Action Limit Switch Stay Put Without Operating Lever Metal, NC/NO, 600V Telemecanique Sensors Stay Put Without Operating Lever SPDT-DB 1NC/1NO IP67 1.2 A Metal 600V 600V Screw 9007 Snap Action Screw 39.37mm 63.5mm 39.37 x 63.5 x 102.108 mm 102.108mm 10000000 cycles - -20°F +185°F Vertical - -
IDP1F1O RB 5M CABLE LEVIER GALET Telemecanique Sensors - - - - - - - - - - - - - - - - - - - - - - -
IP65 Slow Break Limit Switch Stay Put Crossed Rods Lever Metal (PBT+PC)-GF30 FR, 2 x (1NC/1NO), 240V Telemecanique Sensors Stay Put Crossed Rods Lever Metal 4P 2 x (1NC/1NO) IP65 3 A (PBT+PC)-GF30 FR 240V 125V Screw OsiSense XC Slow Break Screw 200mm 57mm 200 x 57 x 200 mm 200mm 1000000 cycles 0.5Nm -25°C +70°C Vertical - -
IP65 Snap Action Limit Switch Lever Metal, Plastic, CO, 240V Telemecanique Sensors Lever - CO IP65 1.5 A Metal, Plastic 240V 250V - OsiSense XC Snap Action Screw 28mm 25mm 28 x 25 x 64 mm 64mm 15000000 cycles 6N -25°C +70°C - - -
IP65 Snap Action Limit Switch Spring Return Lever Arm Cast Zinc, NC/NO, 600V Telemecanique Sensors Spring Return Lever Arm SPDT-DB NC/NO IP65 15 A Cast Zinc 600V - - Heavy duty Snap Action Screw-Clamp 2.69in 1.44in 2.69 x 1.44 x 3.68 in 3.68in - - -60°F +185°F Standard - -
IP65 Snap Action Limit Switch Spring Return Roller Lever Thermoplastic Variable Length Plastic, 240V Telemecanique Sensors Spring Return Roller Lever Thermoplastic Variable Length - - IP65 1.5 A Plastic 240V 250V - Asie Snap Action Screw-Clamp 28mm 25mm 28 x 25 x 64 mm 64mm 15000000 cycles 6N -25°C +70°C - - -
IP65, IP66, IP67 Snap Action Limit Switch Spring Return Lever Arm Cast Zinc, 600V Telemecanique Sensors Spring Return Lever Arm SPDT-DB - IP65, IP66, IP67 12 A Cast Zinc 600V 600V - Severe duty Snap Action Screw-Clamp - - - - - - -10°F +185°F - - -
IP66 Snap Action Limit Switch Adjustable Lever Plastic Telemecanique Sensors Adjustable Lever - - IP66 - Plastic - - Screw OsiSense XC Snap Action - 124mm 40mm 40 x 124 x 41,3 mm 41.3mm 40000 cycles 50N -25°C +55°C Vertical Wireless ATEX
IP66 Snap Action Limit Switch Metal, 2CO, 240V Telemecanique Sensors - 2P 2CO IP66 3 A Metal 240V 250V Screw OsiSense XC Snap Action Screw 40mm 44mm 40 x 44 x 77 mm 77mm - - -25°C +70°C Vertical - -
IP66 Snap Action Limit Switch Rotary head Plastic Telemecanique Sensors Rotary head - - IP66 - Plastic - - Screw OsiSense XC Snap Action - 136mm 40mm 40 x 136 x 61 mm 61mm 40000 cycles 50N -25°C +55°C Vertical Wireless ATEX
IP66 Snap Action Limit Switch Spring Return Roller Lever Thermoplastic Metal, 2 x (1NC/1NO), 300 V, 500 V Telemecanique Sensors Spring Return Roller Lever Thermoplastic 4P 2 x (1NC/1NO) IP66 10 A Metal 300 V, 500 V 300 V, 500 V Screw OsiSense XC Snap Action Screw 77mm 36mm 77 x 36 x 81 mm 81mm 3000000 cycles 0.2Nm -25°C +70°C Vertical - -
IP66, IP67 Slow Break Limit Switch Spring Return Roller Lever Plunger Thermoplastic Plastic, NC/NO, 240V Telemecanique Sensors Spring Return Roller Lever Plunger Thermoplastic 2P 1NC/1NO IP66, IP67 3 A Plastic 240V 250V Screw OsiSense XC Slow Break Screw 31mm 39.5mm 31 x 39.5 x 65 mm 65mm - 6N -25°C +70°C Vertical - -
IP66, IP67 Snap Action Limit Switch Spring Return Cats Whisker Metal, NC/NO, 240V Telemecanique Sensors Spring Return Cats Whisker 2P 1NC/1NO IP66, IP67 3 A Metal 240V 250V Screw OsiSense XC Snap Action Screw 31mm 30mm 31 x 30 x 65 mm 65mm 5000000 cycles 0.13Nm -25°C +70°C Vertical - -
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
You are viewing 1 - 20 of 44 results