Linear Transducers

You are viewing 1 - 20 of 178 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Stroke Input Current Range Maximum Resistance Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Mounting Type Overall Depth Termination Style Minimum Operating Temperature Length Maximum Operating Temperature Shaft Diameter Dimensions Electrical Travel Series Diameter
Sensata / BEI Sensors Linear Transducer 38.1mm stroke IP40 Sensata / BEI Sensors 38.1mm - - - - IP40 - 9mm 98.3mm - 12.7mm - -40°C - +135°C - - - - -
Vishay RE34L2D502W3263 Linear Potentiometer with a 5 mm Dia. Shaft, 5kΩ, ±20%, 0.05W Vishay - - 5kΩ - - - - - - Cable Mount - Cable, Connector -55°C 65mm +125°C 5 mm 65 x 19.05 (Dia.)mm - REC 34L 19.05mm
Vishay RE50L1D502W3699 Linear Potentiometer with a 3.18 mm Dia. Shaft, 5kΩ, ±20%, 0.05W Vishay - - 5kΩ - - - - - - Cable Mount - Cable, Connector -55°C 42mm +125°C 3.18 mm 42 x 12.7 (Dia.)mm - REC 50L 12.7mm
BALLUFF Linear Transducer 500mm stroke 0 → 10 V output range 24 V dc IP67 BALLUFF 500mm 150 mA → 3 A - 24 V dc Anodised Aluminium IP67 0 → 10 V 36.8mm 656mm - 68mm - -40°C - +85°C - - - - -
Gefran Linear Transducer 25mm stroke 25 V IP40
  • RS Stock No. 283-0673
  • Brand Gefran
  • Mfr. Part No. PY-2-C-025 0000X000X00
Gefran 25mm - - 25 V Anodised Aluminium Nylon 66 IP40 - 41mm 138mm - 29mm - -30°C - +100°C - - - - -
RS PRO Linear Transducer 25mm stroke IP65 RS Pro 25mm - - - - IP65 - 8.6mm 28.1mm - 52mm - -40°C - +85°C - - 25mm - -
Vishay RE34L4D103W3263 Linear Potentiometer with a 5 mm Dia. Shaft, 10kΩ, ±20%, 0.05W Vishay - - 10kΩ - - - - - - Cable Mount - Cable, Connector -55°C 67mm +125°C 5 mm 67 x 19.05 (Dia.)mm - REC 34L 19.05mm
Solartron Metrology Return Spring 1.5mm stroke ±1.5 mm output range IP43, IP65 Solartron Metrology 1.5mm 1.3 mA - - Stainless Steel IP43, IP65 ±1.5 mm - - - - - -40°C - +150°C - - - - -
Solartron Metrology Return Spring 12.5mm stroke ±12 mm output range IP43, IP65 Solartron Metrology 12.5mm 1.3 mA - - Stainless Steel IP43, IP65 ±12 mm - - - - - -40°C - +150°C - - - - -
Vishay RE115L18E502W6017 Linear Potentiometer, 5kΩ, ±20%, 0.05W Vishay - - 5kΩ - - - - - - Bracket Mount - DIN Connector -55°C 93mm +125°C - 93 x 63 x 34.75mm - REC 115L -
BALLUFF Linear Transducer 300mm stroke 0 → 10 V output range 24 V dc IP67 BALLUFF 300mm 150 mA → 3 A - 24 V dc Anodised Aluminium IP67 0 → 10 V 36.8mm 456mm - 68mm - -40°C - +85°C - - - - -
BALLUFF Linear Transducer 100mm stroke 4 → 20 mA output range 24 V dc IP67 BALLUFF 100mm 150 mA → 3 A - 24 V dc Anodised Aluminium IP67 4 → 20 mA 36.8mm 256mm - 68mm - -40°C - +85°C - - - - -
BALLUFF Linear Transducer 150mm stroke 0 → 10 V output range 24 V dc IP67 BALLUFF 150mm 150 mA → 3 A - 24 V dc Anodised Aluminium IP67 0 → 10 V 36.8mm 306mm - 68mm - -40°C - +85°C - - - - -
RS PRO Linear Transducer 200mm stroke IP65 RS Pro 200mm - - - - IP65 - 8.6mm 28.1mm - 227mm - -40°C - +85°C - - 200mm - -
BALLUFF Linear Transducer 160mm stroke BALLUFF 160mm - - 15 → 30 (UB) V dc, 24 (Ue) V dc PA IP67 0 → 10 V, 4 → 20 mA, 5000 (Minimum) Ω, Maximum of 500 (Ia) 15mm 24mm - 230mm - -10°C - +75°C - - - - -
Ball Tip and Adapter for LVDT sensor(OP) Solartron Metrology - - - - Stainless Steel IP43, IP65 - - - - - - - - - - - - - -
Gefran Linear Transducer 150mm stroke 60 V IP60
  • RS Stock No. 390-8020
  • Brand Gefran
  • Mfr. Part No. PZ-34-A-150 0000X000X00
Gefran 150mm - - 60 V Anodised Aluminium Nylon 66 IP60 - - 443mm - - - -30°C - +100°C - - - - -
Gefran Linear Transducer 250mm stroke 60 V IP60
  • RS Stock No. 390-8008
  • Brand Gefran
  • Mfr. Part No. PZ-34-A-250 0000X000X00
Gefran 250mm - - 60 V Anodised Aluminium Nylon 66 IP60 - - 643mm - - - -30°C - +100°C - - - - -
RS PRO Linear Transducer 50mm stroke IP65 RS Pro 50mm - - - - IP65 - 8.6mm 28.1mm - 77mm - -40°C - +85°C - - 50mm - -
BALLUFF Linear Transducer 300mm stroke 4 → 20 mA output range 24 V dc IP67 BALLUFF 300mm 150 mA → 3 A - 24 V dc Anodised Aluminium IP67 4 → 20 mA 36.8mm 456mm - 68mm - -40°C - +85°C - - - - -
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
You are viewing 1 - 20 of 178 results