Magnetic Pickups

You are viewing 1 - 20 of 50 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum ac Voltage Maximum dc Voltage Thread Size Supply Voltage Housing Material Length Dimensions Width Depth Maximum Operating Temperature Minimum Operating Temperature IP Rating
RS PRO Barrel Analogue Magnetic Pickup, 2.5 mm Detection Range, 10 V RS Pro Barrel Analogue 2.5 mm - Wire Lead - - - - 1/4-28 UNF-2A 10 V Stainless Steel 22mm 6.35 (Dia.) x 22 mm - - +100°C -40°C -
RS PRO Barrel Digital Magnetic Pickup, 2.5 mm Detection Range, 5 → 15 V dc RS Pro Barrel Digital 2.5 mm - Wire Lead - - - - 1/4-40 UNS-2A 5 → 15 V dc Stainless Steel 28.6mm 6.35 (Dia.) x 28.6 mm - - +85°C -25°C -
Sensitec Block Analogue Magnetic Pickup, ±9 V Sensitec Block Analogue - - - Surface Mount - 9V - - ±9 V - 4.9mm 4.9 x 3.8 x 1.75 mm 3.8mm 1.75mm +150°C -40°C -
Sensitec Block Analogue 1 MHz Magnetic Pickup, ±1 A, 1.2 → 9 V Sensitec Block Analogue - 1 MHz - Surface Mount ±1 A 9V - - 1.2 → 9 V - 4.9mm 4.9 x 3.8 x 1.75 mm 3.8mm 1.75mm +125°C -40°C -
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • RS Stock No. 111-3711
  • Brand Sick
  • Mfr. Part No. RZT7-03ZRS-KW0
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 300 mA, 500 mA 30V 30V - 5 → 30 V ac/dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +70°C -30°C IP65, IP67
Sick Barrel 500 Hz Magnetic Pickup, 7 mm Detection Range, 5 → 30 V ac/dc, IP67
  • RS Stock No. 789-7624
  • Brand Sick
  • Mfr. Part No. RZC1-04ZRS-KU0
Sick Barrel - 7 mm 500 Hz Cable Drop In - 30V 30V M12 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm 4.7mm +80°C -30°C IP67
Sick Block PNP-NO Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 111-3708
  • Brand Sick
  • Mfr. Part No. MZT7-03VPS-KW0
Sick Block PNP-NO 10 mm 1 kHz Wire Lead Panel 100 mA - 30V - 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +70°C -30°C IP65, IP67
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 60 V RS Pro Barrel PNP 2.5 mm - Wire Lead - - - - 3/8-24 UNF-2A 60 V Stainless Steel 33mm 9.53 (Dia.) x 33 mm - - +105°C -40°C -
RS PRO Barrel PNP Magnetic Pickup, 2.5 mm Detection Range, 190 V RS Pro Barrel PNP 2.5 mm - Connector - - - - 5/8-18 UNF-2A 190 V Stainless Steel 57.3mm 15.88 (Dia.) x 57.3 mm - - +108°C -40°C -
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 300 mA, 500 mA, 5 → 30 V ac/dc, IP65, IP67
  • RS Stock No. 111-3709
  • Brand Sick
  • Mfr. Part No. RZT7-03ZRS-KP0
Sick Block Reed-NO 10 mm 400 Hz Cable with M8 Connector Panel 300 mA, 500 mA 30V 30V M8 5 → 30 V ac/dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +80°C -30°C IP65, IP67
ifm Electronic Block PNP Magnetic Pickup, 100 mA, 10 → 30 V dc, IP65, IP67 ifm electronic Block PNP - >10 kHz Cable Flush 100 mA - 30V - 10 → 30 V dc Polyamide 25.3mm 25.3 x 5 x 6.5 mm 5mm 6.5mm +85°C -25°C IP65, IP67
BALLUFF Barrel PNP Magnetic Pickup, 10 → 30 V dc, IP67
  • RS Stock No. 814-1055
  • Brand BALLUFF
  • Mfr. Part No. BMF 235K-PS-C-2A-SA2-S49-00,3
BALLUFF Barrel PNP - 3 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 23.5mm 23.5 x 5 x 6.1 mm 5mm 6.1mm +85°C -25°C IP67
Sick Block PNP-NO Magnetic Pickup, 10 mm Detection Range, 100 mA, 10 → 30 V dc, IP65, IP67
  • RS Stock No. 111-3707
  • Brand Sick
  • Mfr. Part No. MZT7-03VPS-KP0
Sick Block PNP-NO 10 mm 1 kHz Cable with M8 Connector Panel 100 mA - 30V M8 10 → 30 V dc Plastic 32.2mm 32.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +80°C -30°C IP65, IP67
Sick Block Reed-NO 400 Hz Magnetic Pickup, 10 mm Detection Range, 100 mA, 5 → 230 V ac/dc, IP65, IP67
  • RS Stock No. 111-3710
  • Brand Sick
  • Mfr. Part No. RZT7-03ZWS-KWB
Sick Block Reed-NO 10 mm 400 Hz Wire Lead Panel 100 mA 230V 230V - 5 → 230 V ac/dc Plastic 35.2mm 35.2 x 5.7 x 5.8 mm 5.7mm 5.8mm +70°C -30°C IP65, IP67
Turck Block PNP Magnetic Pickup, 200 mA, 10 → 30 V dc, IP67
  • RS Stock No. 313-2374
  • Brand Turck
  • Mfr. Part No. BIM-UNT-AP6X-0.3-PSG3M
Turck Block PNP - - 3-Pin M8 Connector Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel 32mm 32 x 5 x 6 mm 5mm 6mm - - IP67
ifm Electronic Block PNP/NPN 1 kHz Magnetic Pickup, 100 mA, 5 → 50 V ac, 5 → 60 V dc, IP67 ifm electronic Block PNP/NPN - 1 kHz 3-Pin M8 Connector Flush 100 mA 50V 60V - 5 → 50 V ac, 5 → 60 V dc Polyamide 30.5mm 30.5 x 5 x 6.5 mm 5mm 6.5mm +70°C -25°C IP67
BALLUFF Barrel PNP Magnetic Pickup, 10 → 30 V dc, IP67
  • RS Stock No. 814-1174
  • Brand BALLUFF
  • Mfr. Part No. BMF 307K-PS-C-2-SA2-S49-00,3
BALLUFF Barrel PNP - 10 kHz Cable Cable - - 30V - 10 → 30 V dc Polyamide 29mm 29 x 6.2 x 4.4 mm 6.2mm 4.4mm +85°C -25°C IP67
Sick Barrel PNP Magnetic Pickup, 4 mm Detection Range, 5 → 30 V ac/dc, IP67
  • RS Stock No. 789-7628
  • Brand Sick
  • Mfr. Part No. MZC1-2V2PS-KP0
Sick Barrel PNP 4 mm 1 kHz Cable Drop In - 30V 30V M8 5 → 30 V ac/dc Plastic 26.3mm 23.7 x 2.9 x 4.7 mm 2.9mm 4.7mm +80°C -30°C IP67
Sensor; Magnetic Pickup Modulated Output Red Lion Barrel NO - - M12 Connector Threaded - - - 5/8-18 UNF-2A 1 V Steel - - - - - - -
Turck Block PNP 1 Hz Magnetic Pickup, 200 mA, 10 → 30 V dc, IP67 Turck Block PNP - 1 Hz Cable Bracket 200 mA - 30V - 10 → 30 V dc Polyamide, Stainless Steel 32mm 32 x 5 x 6 mm 5mm 6mm +70°C -25°C IP67
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
You are viewing 1 - 20 of 50 results