Monitoring Relays

You are viewing 1 - 20 of 105 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensing Range Frequency Sensing Range Maximum Operating Temperature Minimum Operating Temperature Dimensions Maximum Voltage Sensed Series Minimum Voltage Sensed Current Range Length Height Width Operating Temperature Range Maximum Temperature Sensed Maximum Frequency Sensed Terminal Type Minimum Frequency Sensed Mounting Type Minimum Temperature Sensed Number of Poles
Eaton Insulation Monitoring Relay, 24 → 240 V ac/dc Eaton Insulation 24 → 240 V ac/dc - - - 0 → 250 V ac, 0 → 300 V dc - - - - - - +60°C -25°C 22.5 x 109.5 x 78 mm 250 V ac, 300 V dc EMR6 0 V ac/dc - 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Schneider Electric Phase Monitoring Relay With DPDT Contacts, 3 Phase, 208 → 480 V ac Schneider Electric Phase 208 → 480 V ac DPDT Overvoltage 3 <100 V ac - - Phase Failure, Phase Sequence - - - +50 (60 Hz) °C, +60 (50 Hz) °C -20°C 22.9 x 79.5 x 90 mm 528V ac Zelio Control 183 V ac 10 (DC) mA, 8 (AC) A 22.9mm 90mm 79.5mm -20 → +50 (60 Hz) °C, -20 → +60 (50 Hz) °C - - Screw - DIN Rail - -
Phoenix Contact Monitoring Relay, 24 V dc Phoenix Contact - 24 V dc - - - 19.2 → 28.8 V dc - - - - - - +60°C -20°C 12.5 x 99 x 114.5 mm - - - 3 mA 12.5mm 114.5mm 99mm -20 → +60 °C - - Screw - Vertical Mount - -
Eaton Phase, Voltage Monitoring Relay, 450 → 720 V ac
  • RS Stock No. 179-3532
  • Brand Eaton
  • Mfr. Part No. EMR6-AWM720-I-1
Eaton Phase, Voltage 450 → 720 V ac - - - 450 → 720 V ac - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 45 x 109.5 x 78 mm 720V ac EMR6 450 V ac - 45mm 78mm 109.5mm -25 → +60 °C - 60Hz Screw 50Hz DIN Rail - -
PV String Monitoring Module SCK-M-I-8S-2 Phoenix Contact Current - - - - - 0A 20A - - - - +70°C -20°C 22.5 x 102 x 128.5 mm - - - 50 mA 22.5mm 128.5mm 102mm -20 → +70 °C - - Screw - Horizontal Mount, Vertical Mount - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - 0.3 A, 1 A, 3 A 1.5 A, 5 A, 15 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.3 → 1.5 A, 1 → 5 A, 3 → 15 A 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - 0.003 A, 0.01 A, 0.1 A 0.03 A, 0.1 A, 1 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1 A 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - 0.3 A, 1 A, 3 A 1.5 A, 5 A, 15 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.3 → 1.5 A, 1 → 5 A, 3 → 15 A 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - 0.003 A, 0.01 A, 0.1 A 0.03 A, 0.1 A, 1 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1 A 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Current Monitoring Relay, 1 Phase, 24 → 240 V ac/dc Eaton Current 24 → 240 V ac/dc - - 1 - 0.003 A, 0.01 A, 0.1 A 0.03 A, 0.1 A, 1 A - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - 0.003 → 0.03 A, 0.01 → 0.1 A, 0.1 → 1 A 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Insulation Monitoring Relay, 0 → 690 V ac Eaton Insulation 0 → 690 V ac - - - 0 → 690 V ac - - - - - - +60°C -25°C 45 x 109.5 x 78 mm 690V ac EMR6 0 V ac - 45mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Insulation Monitoring Relay, 24 → 240 V ac/dc Eaton Insulation 24 → 240 V ac/dc - - - 0 → 400 V ac - - - - - - +60°C -25°C 45 x 109.5 x 78 mm 400V ac EMR6 0 V ac - 45mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Insulation Monitoring Relay, 24 → 240 V ac/dc Eaton Insulation 24 → 240 V ac/dc - - - 0 → 400 V ac - - - - - - +60°C -25°C 22.5 x 109.5 x 78 mm 400V ac EMR6 0 V ac - 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Level Monitoring Relay, 110 → 130 V ac, 220 → 240 V ac Eaton Level 110 → 130 V ac, 220 → 240 V ac - - - - - - - - - - +60°C -25°C 23 x 110 x 85 mm - EMR6 - - 23mm 85mm 110mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Level Monitoring Relay, 110 → 130 V ac, 220 → 240 V ac Eaton Level 110 → 130 V ac, 220 → 240 V ac - - - - - - - - - - +60°C -25°C 23 x 110 x 85 mm - EMR6 - - 23mm 85mm 110mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Level Monitoring Relay, 24 → 240 V ac/dc Eaton Level 24 → 240 V ac/dc - - - - - - - 0.1 → 30 s - - +60°C -25°C 22.5 x 109.5 x 78 mm - EMR6 - - 22.5mm 78mm 109.5mm -25 → +60 °C - - Screw - DIN Rail - -
Eaton Monitoring Relay Eaton - - - - - - - - - - - - - - - - EMR6 - - - - 45mm - - - - - - - -
Eaton Monitoring Relay Eaton - - - - - - - - - - - - - - - - EMR6 - - - - 22.5mm - - - - - - - -
Eaton Phase, Voltage Monitoring Relay, 160 → 300 V ac Eaton Phase, Voltage 160 → 300 V ac - - - 160 → 300 V ac - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 300V ac EMR6 160 V ac - 22.5mm 78mm 109.5mm -25 → +60 °C - 60Hz Screw 50Hz DIN Rail - -
Eaton Phase, Voltage Monitoring Relay, 160 → 300 V ac Eaton Phase, Voltage 160 → 300 V ac - - - 160 → 300 V ac - - - 0.1 → 30 s - 50 → 60 Hz +60°C -25°C 22.5 x 109.5 x 78 mm 300V ac EMR6 160 V ac - 22.5mm 78mm 109.5mm -25 → +60 °C - 60Hz Screw 50Hz DIN Rail - -
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
You are viewing 1 - 20 of 105 results