Non-Mercury Tilt Switches

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Differential Angle Mounting Orientation Electrical Output Maximum Current Maximum ac Voltage Maximum dc Voltage Contact Resistance Terminal Type Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
90 deg pin tilt switch,24Vac 25mA Assemtech 15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 5mm 11mm -25°C +70°C 6 x 5 x 11 mm
Screw mounting tilt sensor D7E3 Omron 50 → 80 ° Horizontal - 100 mA - 30V 300mΩ Solder Tag 36.4mm 23.6mm 23.1mm -25°C +60°C 36.4 x 23.6 x 23.1 mm
Nonmercury vibration motion switch,24Vdc Assemtech - Any Position - 250 mA 24V 24V - PCB 14mm - - -37°C +100°C 8.2 x 14 mm
Straight pin tilt switch,24Vac 25mA Assemtech 15 ° Horizontal - 25 mA 24V 24V - PCB 6mm 5mm 14mm -25°C +70°C 6 x 5 x 14 mm
SMT non mercury tilt switch,60Vac 250mA Assemtech 15 ° Horizontal - 250 mA 60V 60V - Wire Lead 47mm 11mm 12mm -20°C +70°C 47 x 11 x 12 mm
S1016CW Tilt switch with clip Assemtech 15 ° - - 1 A 120V - Wire Lead 196.5mm - - -20°C +70°C 196.5 x 13 mm
Cylindrical non mercury tilt switch,0.1A Assemtech 15 ° Horizontal - 100 mA 60V 60V - Wire Lead 28mm - - -20°C +85°C 6 x 28 mm
Non-mercury tilt switch,60Vac/dc 0.25A Assemtech 15 ° Horizontal - 250 mA 60V 60V 30Ω Wire Lead 22.1mm - - -37°C +100°C 5.94 x 22.1 mm
Rectangular nonmercury tilt switch,0.25A Assemtech 16 ° Horizontal - 250 mA 60V - - Wire Lead 30mm 7mm 20mm -20°C +85°C 30 x 7 x 20 mm
Tilt switch, motion sensor 60 Vac Assemtech 15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 22.1mm 5.94 (Dia.)mm - -37°C +100°C 5.94 (Dia.) x 22.1 mm
Steel tip over switch,NC 0.25A 60Vac Assemtech 25 ° Horizontal - 250 mA 60V 60V 30Ω PCB 11mm - - -37°C +100°C 15.4 x 11 mm
25 → 60 °, 19 mA, Tilt Switch Panasonic 25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 9.5mm 11.9mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
Tipover switch in housing,NC 60Vac0.25A Assemtech 40 ° Horizontal - 250 mA 60V - - Wire Lead 25mm 18mm 16mm -20°C +70°C 25 x 18 x 16 mm
Encapsulated tilt switch mercury free Assemtech 15 ° Horizontal Voltage 250 mA 60V - 30Ω PCB Pin 30mm 20mm 7.62mm -37°C +100°C 30 x 20 x 7.62 mm
Tilt switch, motion sensor, 60 Vac Assemtech 15 ° Horizontal Voltage 250 mA 60V - 100Ω PCB Pin 22.23mm 5.94 (Dia.)mm - -37°C +100°C 5.94 (Dia.) x 22.23 mm
25 → 60 °, 19 mA, Tilt Switch Panasonic 25 → 60 ° Horizontal Voltage 19 mA - 5V 100kΩ PCB 11.5mm 9.5mm 11.9mm -20°C +80°C 11.5 x 9.5 x 11.9 mm
Encapsulated motionsensor switch,NC 25mA Assemtech - Any Position - 25 mA - 24V - Wire Lead 35mm 25.4mm 19mm -20°C +70°C 35 x 25.4 x 19 mm
sip over metal switch,NO 60Vac 0.25A Assemtech 60 ° Vertical - 250 mA 60V - 5mΩ PCB 16.25mm - - -38°C +100°C 5.7 x 16.25 mm
Non-mercury tilt switch,C/O 60Vac 0.2A Assemtech 35 ° Any Position - 200 mA 60V - 10Ω PCB 26mm - - -37°C +100°C 6.5 x 26 mm
Non mercury tilt sensor switch,5Vdc Assemtech 15 ° Horizontal - 250 mA 60V 5V - Wire Lead 50.8mm 32mm 20.3mm -20°C +70°C 50.8 x 32 x 20.3 mm
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
You are viewing 1 - 20 of 30 results