Optocouplers

You are viewing 1 - 20 of 204 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Series Dimensions Operating Temperature Range Input Type Output Type Special Features
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm FOD8314 6.81 x 4.5 x 3.18 mm -40 → +100 °C - Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm FOD8314 6.81 x 4.5 x 3.18 mm -40 → +100 °C - Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm FOD8314 6.81 x 4.5 x 3.18 mm -40 → +100 °C - Current -
ADC Optically Isolated Sigma-Delta SO16 Broadcom - - - - 16 - -40°C +105°C 10.31mm 7.493mm - - 10.31 x 7.493 x 3.505 mm -40 → +105 °C Voltage - -
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8316 10.3 x 7.5 x 2.35 mm -40 → +100 °C CMOS, TTL Current -
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8318 10.3 x 7.5 x 2.35 mm -40 → +100 °C CMOS, TTL Current -
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8318 10.3 x 7.5 x 2.35 mm -40 → +100 °C CMOS, TTL Current -
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8316 10.3 x 7.5 x 2.35 mm -40 → +100 °C CMOS, TTL Current -
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8318 10.3 x 7.5 x 2.35 mm -40 → +100 °C CMOS, TTL Current -
ON Semiconductor Optocoupler, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8318 10.3 x 7.5 x 2.35 mm -40 → +100 °C CMOS, TTL Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8333 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8334 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8333 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8333 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8334 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8332 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8333 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 10.3mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm FOD8332 10.3 x 7.5 x 2.35 mm -40 → +100 °C LED Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm FOD8314 6.81 x 4.5 x 3.18 mm -40 → +100 °C - Current -
ON Semiconductor Optocoupler, Max. Forward 1.8 V, Max. Input 16 MA, 6.81mm Length, Surface Mount Mounting Style ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm FOD8314 6.81 x 4.5 x 3.18 mm -40 → +100 °C - Current -
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
You are viewing 1 - 20 of 204 results