Price
(Price shown excludes VAT) |
Part Details | Brand | Manufacturer Series | Inlet Port | Body Material | Seal Material | Dimensions | Inlet Port Thread Standard | Width | Minimum Operating Temperature | Maximum Operating Temperature | Minimum Operating Pressure | Maximum Operating Pressure | Inlet Port Size | Height |
SMC AP100 Rc 1/4 Female Pressure Relief Valve Female RC 40mm 1/4in 0.05Mpa, to 1 MPa
|
SMC | AP100 | Rc 1/4 Female | Die Cast Aluminium | - | 69 x 40mm | Rc | 40mm | +5°C | +60°C | 0.05MPa | 1 MPa | 1/4in | 69mm | |
Norgren V74G G 1/4 Female Pressure Relief Valve Female G 50mm 1/4in 0.3bar, to 10 bar
|
Norgren | V74G | G 1/4 Female | Zinc | Neoprene | 98 x 50mm | G | 50mm | -34°C | +65°C | 0.3bar | 10 bar | 1/4in | 98mm | |
IMI Norgren V74G G 3/8 Female Pressure Relief Valve Female G 50mm 3/8in 0.3bar, to 10 bar
|
|
IMI Norgren | V74G | G 3/8 Female | Zinc | Neoprene | 98 x 50mm | G | 50mm | -34°C | +65°C | 0.3bar | 10 bar | 3/8in | 98mm |
Norgren V07 G 1/4 Female Pressure Relief Valve Female G 41mm 1/4in 0.3bar, to 9 bar
|
Norgren | V07 | G 1/4 Female | Zinc Alloy | - | 75 x 41mm | G | 41mm | -34°C | +65°C | 0.3bar | 9 bar | 1/4in | 75mm | |
Norgren V74G G 1/2 Female Pressure Relief Valve Female G 80mm 1/2in 0.3bar, to 10 bar
|
Norgren | V74G | G 1/2 Female | Zinc | Nitrile Rubber | 170 x 80mm | G | 80mm | -34°C | +80°C | 0.3bar | 10 bar | 1/2in | 170mm | |
SMC VHS NPT 1/4 Relief Valve Female NPT 45 (Dia.)mm 1/4 0.1Mpa, to 1 (Operating) MPa, 1.5 (Proof) MPa
|
SMC | VHS | NPT 1/4 | Die Cast Zinc | - | 45 (Dia.) x 59 (Height)mm | NPT | 45 (Dia.)mm | -5°C | +60°C | 0.1MPa | 1 (Operating) MPa, 1.5 (Proof) MPa | 1/4in | 59mm | |
SMC VHS NPT 1/2 Relief Valve Female NPT 63 (Dia.)mm 1/2 0.1Mpa, to 1 (Operating) MPa, 1.5 (Proof) MPa
|
SMC | VHS | NPT 1/2 | Die Cast Aluminium | - | 63 (Dia.) x 107 (Height)mm | NPT | 63 (Dia.)mm | -5°C | +60°C | 0.1MPa | 1 (Operating) MPa, 1.5 (Proof) MPa | 1/2in | 107mm |