Precision Position Switches

You are viewing 1 - 13 of 13 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Body Style Output Type Switching Frequency Terminal Type Mounting Style Switching Current Maximum dc Voltage Supply Voltage Housing Material IP Rating Length Dimensions
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, IP67 Baumer Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V - Nickel Plated Brass IP67 25mm -
Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor, 50 mA, 5 → 36 V dc, IP50 Baumer Barrel PNP 10 Hz M8 Connector - 50 mA - 5 → 36 V dc Nickel Plated Brass IP50 39.5mm -
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, IP50 Baumer Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V - Nickel Plated Brass IP50 37.2mm -
Baumer Barrel Nickel Plated Brass PNP 10 Hz Position Sensor, 50 mA, 5 → 36 V dc, IP67 Baumer Barrel PNP 10 Hz Wire Lead - 50 mA - 5 → 36 V dc Nickel Plated Brass IP67 34mm -
Baumer Barrel Nickel Plated Brass PNP Position Sensor, Cable Mount, 50 mA, 5 → 36 V dc, IP50, 28 x 8 mm Baumer Barrel PNP 0 → 10 Hz Wire Lead Cable Mount 50 mA 36V 5 → 36 V dc Nickel Plated Brass IP50 29.5mm 28 x 8 mm
Baumer Barrel Nickel Plated Brass 10 Hz Position Sensor, 2 (dc) mA, 50 (ac) mA, 24 V ac, IP50 Baumer Barrel - 10 Hz Wire Lead - 2 (dc) mA, 50 (ac) mA 15V 24 V ac Nickel Plated Brass IP50 21.5mm -
Bourns Block Plastic Analogue Position Sensor, Bushing Mount, 12 mA, 5 V dc, IP50, 20.22 x 14.29 x 42.17 mm Bourns Block Analogue - Axial PC Pin Bushing Mount 12 mA 5V 5 V dc Plastic IP50 20.22mm 20.22 x 14.29 x 42.17 mm
Bourns Block Plastic Analogue Position Sensor, Bushing Mount, 12 mA, 5 V dc, IP50, 20.22 x 14.29 x 42.17 mm Bourns Block Analogue - Axial PC Pin Bushing Mount 12 mA 5V 5 V dc Plastic IP50 20.22mm 20.22 x 14.29 x 42.17 mm
Honeywell Precision Position Switch, PCB Mount, 50 MA, 3.8 → 30 V dc Honeywell - - - - - - - - - - - -
POSITION SENSOR UNI SNAP Honeywell - - - - - - - - - - - -
Sensor, Position, 10K Ohms, 180 Degrees
  • P.O.A.
  • Each
  • Compare
Honeywell - - - - - - - - - - - -
Transducer, Position; Plastic; + 15%; gt 1 million cycles; 1.81 in.; 10 Kilohms
  • P.O.A.
  • Each
  • Compare
Honeywell - - - - - - - - - - - -
Sensor, Intrinsically Linear Angular Postion, 25mA. Max, Per Output
  • P.O.A.
  • Each
  • Compare
Cherry - - - - - - - - - - - -
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
You are viewing 1 - 13 of 13 results