Radio Frequency Identification (RFID)

You are viewing 1 - 20 of 23 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Device Type Memory Detection Range Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
Molex Traceability Pad RFID Reader, 1.8 x 2.8 x 0.3 mm Molex Traceability Pad - - - - - 1.8mm 2.8mm 0.3mm -40°C +85°C 1.8 x 2.8 x 0.3 mm
Telemecanique Sensors Electronic Tag RFID Reader, IP65, 85.5 x 54 x 1 mm Telemecanique Sensors Electronic Tag - - - External IP65 85.5mm 54mm 1mm -25°C +50°C 85.5 x 54 x 1 mm
Molex Traceability Pad RFID Reader, 1.8 x 2.8 x 0.3 mm Molex Traceability Pad - - - - - 1.8mm 2.8mm 0.3mm -40°C +85°C 1.8 x 2.8 x 0.3 mm
Telemecanique Sensors Smart Antenna RFID Reader, 10 → 70 mm, IK02, IP65, 40 x 40 x 39.5 mm Telemecanique Sensors Smart Antenna - 10 → 70 mm - External IK02, IP65 40mm 40mm 39.5mm -25°C +70°C 40 x 40 x 39.5 mm
RFID Cable Tie - T50RFIDCHA.NY3P HellermannTyton Cable Tie with RFID Tag - - 13.56MHz - - 200mm 4.6mm - -40°C +85°C -
RFiD tag 13.56MHz ISO14443-A standard MikroElektronika - - - - - - - - - - - -
Harting Transponder 128 bit Transponders, 4 m, IP64, IP67, IP69K, 74 x 29 x 0.7 mm Harting Transponder 128 bit 4 m 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C +90°C 74 x 29 x 0.7 mm
Harting Transponder 32 bit, 128 bit Transponders, 7 m, IP64, IP67, IP69K, 144 x 29 x 0.7 mm Harting Transponder 32 bit, 128 bit 7 m 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C +90°C 144 x 29 x 0.7 mm
MikroElektronika Transceiver 64 bit RFID tags, 6.2 x 4.2 x 0.46 mm MikroElektronika Transceiver 64 bit - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C 6.2 x 4.2 x 0.46 mm
HellermannTyton RFID Cradle Cable Ties HellermannTyton RFID Cradle - - 13.56MHz - - 27.9mm 19.8mm - -25°C +85°C -
HellermannTyton RFID Hextag RFID tags, 33.4 x 38.39 x 8 mm HellermannTyton RFID Hextag - - 13.56MHz - - 33.4mm 38.39mm 8mm -40°C +85°C 33.4 x 38.39 x 8 mm
MikroElektronika Transceiver 64 bit RFID tags, 6.2 x 4.2 x 0.46 mm MikroElektronika Transceiver 64 bit - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C 6.2 x 4.2 x 0.46 mm
BALLUFF Data Carrier 511 bit RFID tags, 0 → 2.5 mm, IP67, 10 x 4.5 mm BALLUFF Data Carrier 511 bit 0 → 2.5 mm 70kHz Passive IP67 50mm 15mm - -25°C +70°C 10 x 4.5 mm
RFID Tag, 12.4mm round, passive Parallax Inc - - - - - - - - - - - -
Harting Transponder 512 bit Transponders, 2.5 m, IP64, IP67, IP69K, 41 x 11 x 5 mm Harting Transponder 512 bit 2.5 m 960MHz Passive IP64, IP67, IP69K 41mm 11mm 5mm -50°C +85°C 41 x 11 x 5 mm
RFID Tag, 30mm Clear Disc, passive Parallax Inc - - - - - - - - - - - -
Omron 256 B RFID Transceiver, 34 x 34 x 3.5 mm Omron - 256 B - - - - 34mm 34mm 3.5mm - - 34 x 34 x 3.5 mm
MikroElektronika Reader RFID Reader MikroElektronika Reader - - 125kHz - - - - - - - -
DLP DESIGN INC Reader, Writer 256 B RFID reader/writer, 50.8 → 101.6 mm DLP DESIGN INC Reader, Writer 256 B 50.8 → 101.6 mm - Active - 21.1 (Retail) mm, 5.1(OEM) mm 55.1(OEM) mm, 58.4 (Retail) mm 79.3 (OEM) mm, 82.6 (Retail) mm 0°C +70°C 21.1 x 58.4 x 82.6 (Retail) mm, 5.1 x 55.1 x 79.3 (OEM) mm
Telemecanique Sensors Antenna Antenna, 10 → 70 mm, IP65, IP69K, 40 x 40 x 39.5 mm Telemecanique Sensors Antenna - 10 → 70 mm 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C +70°C 40 x 40 x 39.5 mm
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
You are viewing 1 - 20 of 23 results