Reed Switches

You are viewing 1 - 20 of 69 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum ac Voltage Maximum dc Voltage Switching Frequency Contact Position Contact Resistance Total Length Length Dimensions Depth Width Maximum Operating Temperature Minimum Operating Temperature
Assemtech Reed Switch Rectangular 400V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 400V 400V - NO <1Ω 1020mm 20mm 6.5 mm, 14 mm, 20 mm 14mm 6mm +70°C -20°C
Assemtech Reed Switch Rectangular 130V, NO/NC, 250 mA Assemtech Rectangular Magnetic Proximity - NO/NC - Wire Lead 250 mA 130V - - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 100V, NC, 500 mA Assemtech Rectangular Magnetic Proximity - NC - Wire Lead 500 mA 100V - - - 150mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
Assemtech Reed Switch Rectangular 100V, NO, 250 mA Assemtech Rectangular Magnetic Proximity - NO - Wire Lead 250 mA 100V - - - 200mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
RS PRO Reed Switch Rectangular 250V, NO, 3 A RS Pro Rectangular Magnetic Proximity - NO - Wire Lead 3 A 250V 250V - NO 100mΩ 79.4 79.4mm 79.4 x 9.8 x 25.4 mm 25.4mm 9.8mm +85°C -20°C
RS PRO Reed Switch Flat 400V, CO, 2 A RS Pro Flat Magnetic Proximity - CO - Screw 2 A 400V 250V - Changeover 100mΩ 19.1mm 19.1mm 19.1 x 79.4 x 9.8 mm 9.8mm 79.4mm +85°C -10°C
RS PRO Reed Switch Cylindrical 90V, NO, 1 A RS Pro Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 90V 90V - NO 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
Assemtech Reed Switch Rectangular 470V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - - 500 mA 470V - - - 150mΩ 25mm 25mm 25 x 4.7 x 3.7 mm 3.7mm 4.7mm +70°C -20°C
RS PRO Reed Switch Cylindrical 200V, NO, 500 mA RS Pro Cylindrical Magnetic Proximity - NO - Screw 500 mA 200V 200V - NO 200mΩ 28mm 28mm 28 x 11 mm 11mm 11mm +85°C -20°C
Assemtech Reed Switch Rectangular 240V, NO, 500 mA Assemtech Rectangular Magnetic Proximity - NO - Wire Lead 500 mA 240V - - - 100mΩ 330mm 30mm 30 x 20 x 7 mm 7mm 20mm +70°C -20°C
RS PRO Reed Switch Rectangular 200V, NO, 500 mA RS Pro Rectangular Magnetic Proximity - NO - - 500 mA 200V - - NO 300mΩ 32mm 32mm 32 x 8 x 15 mm 15mm 8mm +85°C -20°C
RS PRO Reed Switch Flat 200V, NO, 500 mA RS Pro Flat Magnetic Proximity SPST NO SPST-NO - 500 mA 200V 200V - NC 150mΩ 15.6mm 15.6mm 15.6 x 2.3 x 2.3 mm 2.3mm 2.3mm +130°C -40°C
RS PRO Reed Switch Rectangular 175V, CO, 400 mA RS Pro Rectangular Magnetic Proximity - CO Current, Voltage Wire Lead 400 mA 175V 175V - Changeover 120mΩ 328.5mm 28.5mm 28.5 x 19 x 6.8 mm 6.8mm 19mm +115°C -40°C
Assemtech Reed Switch Cylindrical 470V, NO, 500 mA Assemtech Cylindrical Magnetic Proximity - NO - Wire Lead 500 mA 470V - - - 150mΩ 328mm 28mm - - - +85°C -20°C
RS PRO Reed Switch Flat 175V, CO, 500 mA RS Pro Flat Magnetic Proximity SPNO CO SPDT Wire Lead 500 mA 175V 175V - Changeover 300mΩ 108.5mm 8.5mm 3 x 8.5 x 2.7 mm 2.7mm 3mm +70°C -20°C
Assemtech Reed Switch Cylindrical 140V, NO, 500 mA Assemtech Cylindrical Magnetic Proximity - NO - - 500 mA 140V 230V - - 115mΩ 108mm 18mm - - 6mm +85°C -20°C
Assemtech Reed Switch Cylindrical 100V, NO, 250 mA Assemtech Cylindrical Magnetic Proximity - NO - Wire Lead 250 mA 100V - - - 200mΩ 18mm 28mm - - - +70°C -20°C
RS PRO Reed Switch Cylindrical 400V, NO, 1 A RS Pro Cylindrical Magnetic Proximity SPST NO SPST-NO Wire Lead 1 A 400V 400V - NO 150mΩ 25.5mm 25.5mm 4 (Dia.) x 25.5 mm - - +85°C -20°C
SMD flat lead reed sensor 11.6mm long RS Pro Flat Magnetic Proximity SPNO NO SPNO - 1 A 200V 200V - NO 150mΩ 11.6mm 11.6mm 15.6 x 2.95 x 2.3 mm 2.3mm 2.95mm +130°C -40°C
Assemtech Reed Switch Cylindrical 130V, CO, 250 mA Assemtech Cylindrical Magnetic Proximity - CO - Wire Lead 250 mA 130V - - - 150mΩ 328mm 28mm - - - +85°C -20°C
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
You are viewing 1 - 20 of 69 results