Price
(Price shown excludes VAT) |
Part Details | Brand | Architecture | Number of ADCs | Resolution | Sampling Rate | Input Signal Type | Mounting Type | Package Type | Pin Count | Integral Nonlinearity Error | Digital Interface Type | Typical Single Supply Voltage | Typical Dual Supply Voltage | Dimensions | Height | Width | Length | Minimum Operating Temperature | Maximum Operating Temperature |
PCM4202DBT, Audio ADC Dual 24 bit-, 216ksps, 28-Pin SSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 216ksps | Differential, Single Ended | Surface Mount | SSOP | 28 | - | Serial | 5 V | - | 10.2 x 5.3 x 1.95mm | 1.95mm | 5.3mm | 10.2mm | -10 °C | +70 °C |
TLV320ADC3001IYZHT, Audio ADC Dual 24 bit-, 96ksps, 16-Pin WSCP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96ksps | Differential, Single Ended | Surface Mount | WSCP | 16 | - | Serial | 1.8 (Digital) V, 3.3 (Analogue) V | - | 2.271 x 2.19 x 0.275mm | 0.275mm | 2.19mm | 2.27mm | -40 °C | +85 °C |
PCM1870RHFT, Audio ADC Dual 16 bit-, 50ksps, 24-Pin QFN
|
|
Texas Instruments | Delta Sigma | 2 | 16 bit | 50ksps | Differential, Single Ended | Surface Mount | QFN | 24 | - | Serial | 3.3 V | - | 5 x 4 x 0.9mm | 0.9mm | 4mm | 5mm | -40 °C | +85 °C |
AD1871YRSZ, Audio ADC Dual 24 bit-, 96ksps, 28-Pin SSOP
|
|
Analog Devices | Delta Sigma | 2 | 24 bit | 96ksps | Differential, Single Ended | Surface Mount | SSOP | 28 | - | Serial | 5 V | - | 10.2 x 5.3 x 1.75mm | 1.75mm | 5.3mm | 10.2mm | -40 °C | +105 °C |
PCM1807PW, Audio ADC Dual 24 bit-, 96ksps, 14-Pin TSSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96ksps | Single Ended | Surface Mount | TSSOP | 14 | - | Serial | 5 V | - | 5 x 4.4 x 1.15mm | 1.15mm | 4.4mm | 5mm | -40 °C | +85 °C |
TLV320ADC3101IRGET, Audio ADC Dual 24 bit-, 96kHz, 24-Pin QFN
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96kHz | Differential, Single Ended | Surface Mount | QFN | 24 | - | Serial (I2C) | 1.8 V, 3.3 V | - | 4.15 x 4.15 x 0.95mm | 0.95mm | 4.15mm | 4.15mm | -40 °C | +85 °C |
PCM1862DBT, Audio ADC Dual 24 bit-, 192kHz, 30-Pin TSSOP
|
|
Texas Instruments | - | 2 | 24 bit | 192kHz | Differential | Surface Mount | TSSOP | 30 | - | Serial (I2C) | 3.3 V | - | 7.9 x 4.5 x 1.05mm | 1.05mm | 4.5mm | 7.9mm | -40 °C | +125 °C |
PCM1808PW, Audio ADC Dual 24 bit-, 96ksps, 14-Pin TSSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96ksps | Single Ended | Surface Mount | TSSOP | 14 | - | Serial | 5 V | - | 5 x 4.4 x 1.15mm | 1.15mm | 4.4mm | 5mm | -40 °C | +85 °C |
PCM1803ADB, Audio ADC Dual 24 bit-, 96ksps, 20-Pin SSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96ksps | Single Ended | Surface Mount | SSOP | 20 | - | Serial | 5 V | - | 7.2 x 5.3 x 1.95mm | 1.95mm | 5.3mm | 7.2mm | -25 °C | +85 °C |
PCM4202DB, Audio ADC Dual 24 bit-, 216ksps, 28-Pin SSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 216ksps | Differential, Single Ended | Surface Mount | SSOP | 28 | - | Serial | 5 V | - | 10.2 x 5.3 x 1.95mm | 1.95mm | 5.3mm | 10.2mm | -10 °C | +70 °C |
PCM1860DBT, Audio ADC Dual 24 bit-, 192kHz, 30-Pin TSSOP
|
|
Texas Instruments | - | 2 | 24 bit | 192kHz | Differential | Surface Mount | TSSOP | 30 | - | Serial (4 Wire), Serial (I2C), Serial (SPI) | 3.3 V | - | 7.9 x 4.5 x 1.05mm | 1.05mm | 4.5mm | 7.9mm | -40 °C | +125 °C |
PCM1802DB, Audio ADC Dual 24 bit-, 96ksps, 20-Pin SSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96ksps | Single Ended | Surface Mount | SSOP | 20 | - | Serial | 5 V | - | 7.2 x 5.3 x 1.95mm | 1.95mm | 5.3mm | 7.2mm | -40 °C | +85 °C |
AD677JNZ, Audio ADC 16 bit-, 100ksps, 16-Pin PDIP
|
|
Analog Devices | SAR | 1 | 16 bit | 100ksps | Single Ended | Through Hole | PDIP | 16 | ±2LSB | Serial | - | ±12V | 20.07 x 6.35 x 3.3mm | 3.3mm | 6.35mm | 20.07mm | 0 °C | +70 °C |
PCM1804DB, Audio ADC Dual 24 bit-, 192ksps, 28-Pin SSOP
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 192ksps | Differential | Surface Mount | SSOP | 28 | - | Serial | 5 V | - | 10.2 x 5.3 x 1.95mm | 1.95mm | 5.3mm | 10.2mm | -10 °C | +70 °C |
ADS1278IPAPT, Audio ADC Octal 24 bit-, 144ksps, 64-Pin HTQFP
|
|
Texas Instruments | Delta Sigma | 8 | 24 bit | 144ksps | Differential, Single Ended | Surface Mount | HTQFP | 64 | ±0.0012%FSR | Serial (SPI) | 5 V | - | 10 x 10 x 1mm | 1mm | 10mm | 10mm | -40 °C | +105 °C |
LTC1400CS8#PBF, Audio ADC 12 bit-, 400ksps, 8-Pin SOIC
|
|
Linear Technology | SAR | 1 | 12 bit | 400ksps | Single Ended | Surface Mount | SOIC | 8 | ±1LSB | Serial (SPI) | 5 V | ±5V | 5 x 3.99 x 1.48mm | 1.48mm | 3.99mm | 5mm | 0 °C | +70 °C |
2-channel Audio ADC H/W control TSSOP30
|
|
Texas Instruments | - | 2 | 24 bit | 192kHz | Differential | Surface Mount | TSSOP | 30 | - | Serial (4 Wire), Serial (I2C), Serial (SPI) | 3.3 V | - | 7.9 x 4.5 x 1.05mm | 1.05mm | 4.5mm | 7.9mm | -40 °C | +125 °C |
AD677JNZ, Audio ADC 16 bit-, 100ksps, 16-Pin PDIP
|
|
Analog Devices | SAR | 1 | 16 bit | 100ksps | Single Ended | Through Hole | PDIP | 16 | ±2LSB | Serial | - | ±12V | 20.07 x 6.35 x 3.3mm | 3.3mm | 6.35mm | 20.07mm | 0 °C | +70 °C |
ADC Dual Delta-Sigma 96KSPS 24-Bit
|
|
Texas Instruments | Delta Sigma | 2 | 24 bit | 96ksps | Single Ended | Surface Mount | TSSOP | 14 | - | Serial | 5 V | - | 5 x 4.4 x 1.15mm | 1.15mm | 4.4mm | 5mm | -40 °C | +85 °C |
ADS1278IPAPT, Audio ADC Octal 24 bit-, 144ksps, 64-Pin HTQFP
|
|
Texas Instruments | Delta Sigma | 8 | 24 bit | 144ksps | Differential, Single Ended | Surface Mount | HTQFP | 64 | ±0.0012%FSR | Serial (SPI) | 5 V | - | 10 x 10 x 1mm | 1mm | 10mm | 10mm | -40 °C | +105 °C |