Boost Converters

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Dimensions Height Width Length Maximum Input Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Output Voltage Minimum Input Voltage Minimum Operating Temperature
Linear Technology LT1307CS8#PBF, Boost Converter, Step Up 500mA Adjustable, 750 kHz 8-Pin, SOIC Linear Technology Step Up 500mA 1 1.5 %/V - Surface Mount SOIC 8 Adjustable 750 kHz 5 x 3.99 x 1.48mm 1.48mm 3.99mm 5mm 5 V +70 °C 30 V - 1 V -20 °C
Linear Technology LT1316CS8#PBF, Boost Converter, Step Up Adjustable 8-Pin, SOIC Linear Technology Step Up - 1 0.15 %/V - Surface Mount SOIC 8 Adjustable - 5 x 3.99 x 1.48mm 1.48mm 3.99mm 5mm 30 V +70 °C 10 V 1.23 V 1.5 V 0 °C
Texas Instruments LM2577S-ADJ, Boost Converter, Flyback, Step Up 800mA Adjustable, 62 kHz 5-Pin, TO-263 Texas Instruments Flyback, Step Up 800mA 1 100 mV 100 mV Surface Mount TO-263 5 Adjustable 62 kHz 10.41 x 4.65 x 8.89mm 8.89mm 4.65mm 10.41mm 40 V +125 °C 12.6 V 11.4 V 3.5 V -40 °C
Texas Instruments TPS61042DRBT, Boost Converter, Step Up Adjustable, 1000 kHz 8-Pin, SON Texas Instruments Step Up - 1 - - Surface Mount SON 8 Adjustable 1000 kHz 3 x 3 x 0.88mm 0.88mm 3mm 3mm 6 V +85 °C 27.5 V 1.8 V 1.8 V -40 °C
Texas Instruments TPS61045DRBT, Boost Converter, Step Up Adjustable, 1000 kHz 8-Pin, SON Texas Instruments Step Up - 1 - - Surface Mount SON 8 Adjustable 1000 kHz 3 x 3 x 0.88mm 0.88mm 3mm 3mm 6 V +85 °C 28 V 1.8 V 1.8 V -40 °C
Texas Instruments TPS61130PW Dual Boost/Buck Controller 320mA Adjustable, 500 kHz 16-Pin, TSSOP Texas Instruments Boost/Buck Controller, Inverting, Non-Inverting 320mA 2 0.6 % 0.6 % Surface Mount TSSOP 16 Adjustable 500 kHz 5 x 4.4 x 1.15mm 1.15mm 4.4mm 5mm 6.5 V +85 °C 5.5 V 2.5 V 1.8 V -40 °C
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
You are viewing 1 - 6 of 6 results