Buffer & Line Driver Combinations

You are viewing 1 - 20 of 913 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Channels per Chip Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments SN74AUP1G240DPWR Buffer & Line Driver, 3-State, Inverting, 5-Pin X2SON Texas Instruments AUP Buffer, Line Driver 1 Single Ended 3-State Inverting Surface Mount X2SON 5 -4mA 4mA 29 (Typ.) ns @ 30 pF 0.8 x 0.8 x 0.4mm 0.4mm 0.8mm 0.8mm 0.8 V 3.6 V 30pF +85 °C -40 °C
Microchip Technology SY58605UMG-TR Dual Buffer & Line Driver, LVDS, Inv/Non-Inv, 8-Pin DFN Microchip Technology LVDS Buffer 2 CML, LVDS, LVPECL LVDS Inverting, Non-Inverting Surface Mount DFN 8 - - 420ps 2 x 2 x 0.8mm 0.8mm 2mm 2mm 2.37 V 2.62 V - +85 °C -40 °C
Microchip Technology SY58605UMG-TR Dual Buffer & Line Driver, LVDS, Inv/Non-Inv, 8-Pin DFN Microchip Technology LVDS Buffer 2 CML, LVDS, LVPECL LVDS Inverting, Non-Inverting Surface Mount DFN 8 - - 420ps 2 x 2 x 0.8mm 0.8mm 2mm 2mm 2.37 V 2.62 V - +85 °C -40 °C
Nexperia 74HCT125PW,112 Quad Buffer & Line Driver, 3-State, 14-Pin TSSOP Nexperia 74HCT Buffer, Line Driver 4 TTL 3 State - Surface Mount TSSOP 14 -6mA 6mA 38ns 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm 4.5 V 5.5 V 50pF +125 °C -40 °C
Nexperia 74LVC162244ADL,112 16-Channel Buffer & Line Driver, 3-State, 48-Pin SSOP Nexperia LVC Buffer, Line Driver 16 Single Ended 3 State Non-Inverting Surface Mount SSOP 48 -12mA 12mA 11 ns @ 1.2 V 16 x 7.6 x 2.35mm 2.35mm 16mm 7.6mm 1.2 V 3.6 V 50pF +125 °C -40 °C
Nexperia 74LVC1G125GW,125 Buffer & Line Driver, 3-State, 5-Pin TSSOP Nexperia LVC Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount TSSOP 5 -32mA 32mA 2.5 ns @ 2.7 V 2.25 x 1.35 x 1mm 1mm 2.25mm 1.35mm 1.65 V 5.5 V 50pF +125 °C -40 °C
Nexperia 74LVC244AD,118 Buffer & Line Driver Nexperia - - - - - - - - - - - - - - - - - - - - -
Nexperia 74LVC244AD,118 Octal Buffer & Line Driver, 3-State, 20-Pin SOIC Nexperia 74LVC Buffer 8 Schmitt Trigger 3 State Non-Inverting Surface Mount SO 20 -24mA 24mA 15.8 ns @ 50 pF 13 x 7.6 x 2.45mm 2.45mm 13mm 7.6mm 1.65 V 3.6 V 50pF +125 °C -40 °C
Nexperia 74LVC2G07GW,125 Buffer & Line Driver Nexperia - - - - - - - - - - - - - - - - - - - - -
Nexperia 74LVC2G07GW,125 Dual Buffer & Line Driver, Open Drain, 6-Pin SC-88 Nexperia 74LVC Buffer 2 Schmitt Trigger Open Drain Non-Inverting Surface Mount SC-88 6 - 32mA 8.4 ns @ 50 pF 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 1.65 V 5.5 V 50pF +125 °C -40 °C
Nexperia 74LVT16244BDGG,112 16-Channel Buffer & Line Driver, 3-State, 48-Pin TSSOP Nexperia LVT Buffer, Line Driver 16 TTL 3 State Non-Inverting Surface Mount TSSOP 48 -32mA 64mA 5.3 ns @ 50 pF 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 6.2mm 2.7 V 3.6 V 50pF +85 °C -40 °C
Nexperia 74LVT244APW,112 Octal Buffer & Line Driver, 3-State, 20-Pin TSSOP Nexperia LVT Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -32mA 64mA 2.6 ns @ 3.3 V 6.6 x 4.5 x 0.95mm 0.95mm 6.6mm 4.5mm 2.7 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor 74LCX125MX Quad Buffer & Line Driver, 3-State, 14-Pin SOIC ON Semiconductor LCX Buffer 4 - 3 State Non-Inverting Surface Mount SOIC 14 -24mA 24mA 6.5ns 5 x 4.4 x 0.9mm 0.9mm 5mm 4.4mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor 74LCX244WMX Octal Buffer & Line Driver, 3-State, 20-Pin SOIC ON Semiconductor LCX Buffer, Line Driver 8 - 3 State Non-Inverting Surface Mount SOIC 20 -24mA 24mA 7.5ns 6.5 x 4.4 x 0.9mm 0.9mm 6.5mm 4.4mm 2 V 3.6 V 50pF +85 °C -40 °C
ON Semiconductor MC74HC244ADWG Octal Buffer & Line Driver, 3-State, 20-Pin SOIC W ON Semiconductor HC Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -7.8mA 7.8mA 96 ns @ 2 V 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 6 V 50pF +125 °C -55 °C
ON Semiconductor MC74LCX244DWG Octal Buffer & Line Driver, 3-State, 20-Pin SOIC W ON Semiconductor LCX Buffer, Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount SOIC W 20 -24mA 24mA 7.5 ns @ 2.7 V 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 7.6mm 2 V 3.6 V 50pF +125 °C -55 °C
ON Semiconductor NC7SZ125P5X Buffer & Line Driver, 3-State, 5-Pin SC-70 ON Semiconductor TinyLogic UHS Buffer, Line Driver 1 Single Ended 3 State Non-Inverting Surface Mount SC-70 5 -32mA 32mA 5.7 ns @ 3.3 V 2 x 1.25 x 1mm 1mm 2mm 1.25mm 1.65 V 5.5 V 50pF +85 °C -40 °C
ON Semiconductor NC7SZ126M5X Buffer & Line Driver, 3-State, 5-Pin SOT-23 ON Semiconductor TinyLogic UHS Buffer 1 Single Ended 3 State - Surface Mount SOT-23 5 -32mA 32mA 6ns 3 x 1.7 x 1.3mm 1.3mm 3mm 1.7mm 1.65 V 5.5 V 50pF +85 °C -40 °C
Quad 2-input AND gate,74LVC08APW TSSOP14 Nexperia LVC AND - - - - Surface Mount TSSOP 14 -24mA 24mA - 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm 1.2 V 3.6 V 50pF +125 °C -40 °C
Quad 3 state buffer,74HCT125D SOIC14 Nexperia HCT Buffer, Line Driver - Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -6mA 6mA 25 ns @ 4.5 V 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 4.5 V 5.5 V 50pF +125 °C -40 °C
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
You are viewing 1 - 20 of 913 results