Buffers

You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Nexperia 74ABT125D,602, Quad Non-Inverting 3-State Buffer, 14-Pin SOIC Nexperia ABT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 4.6 ns @ 5 V 8.75 x 4 x 1.45mm 8.75mm 4mm 1.45mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Nexperia 74LVT125PW,112, Quad Non-Inverting 3-State Buffer, 14-Pin TSSOP Nexperia LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 -32mA 64mA 2.9 ns @ 3.3 V 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 2.7 V 3.6 V 50pF +85 °C -40 °C
Texas Instruments SN74LVC1G17DCK Non-Inverting Schmitt Trigger Buffer, 5-Pin SC-70 Texas Instruments LVC Schmitt Trigger Buffer - Yes Single Ended - Non-Inverting Surface Mount SC-70 5 -32mA 32mA 5 ns @ 5 V 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 1.65 V 5.5 V 50pF +85 °C -40 °C
Toshiba TC7SET17FU(TE85L,F Non-Inverting Schmitt Trigger Buffer, 5-Pin SSOP Toshiba VHCT Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SSOP 5 -8mA 8mA 10.8 ns @ 5 V 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 4.5 V 5.5 V 50pF +85 °C -40 °C
Toshiba TC7SZ07FU,LJ(CT Non-Inverting Open Drain Buffer, 5-Pin SSOP Toshiba CMOS Line Driver 1 No Open Drain Open Drain Non-Inverting Surface Mount SSOP 5 - 32mA 10.5 ns @ 50 pF 2.9 x 1.6 x 1mm 2.9mm 1.6mm 1mm 1.5 V 5.5 V 50pF +85 °C -40 °C
Toshiba TC7W126FU(TE12L,F), Dual Non-Inverting 3-State Buffer, 8-Pin SSOP Toshiba HC Buffer, Line Driver 2 No Single Ended 3 State Non-Inverting Surface Mount SSOP 8 -7.8mA 7.8mA 130 ns @ 2 V 2.9 x 2.8 x 1.1mm 2.9mm 2.8mm 1.1mm 2 V 6 V 150pF +85 °C -40 °C
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
You are viewing 1 - 6 of 6 results