Bus Buffers

You are viewing 1 - 20 of 22 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature
Buffer/Line Driver Quad Non-Inverting Texas Instruments HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 150pF -40 °C
Buffer/Line Driver Quad Non-Inverting Texas Instruments HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 150pF -40 °C
Texas Instruments SN74ABT125D, Quad Bus Buffer, 4.6 ns @ 5 V, 14-Pin SOIC Texas Instruments ABT - 4 4.6 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 50pF -40 °C
Texas Instruments SN74ABT126D, Quad Bus Buffer, 5.1 ns @ 5 V, 14-Pin SOIC Texas Instruments ABT - 4 5.1 ns @ 5 V -32mA 64mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C 3.91mm 4.5 V 50pF -40 °C
Toshiba TC74HCT244AP(F), Octal Bus Buffer, 38 ns @ 150 pF, 20-Pin PDIP Toshiba 74HC - - 38 ns @ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C 6.4mm 4.5 V 50pF -40 °C
Toshiba TC74LCX126FK(EL,K), Quad Bus Buffer, 6.5 ns @ 2.7 V, 14-Pin VSSOP Toshiba LCX - 4 6.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 14 4.25 x 3 x 0.8mm 0.8mm 4.25mm 3.6 V +85 °C 3mm 1.65 V 50pF -40 °C
Toshiba TC74LCX16244AFT, Quad, Bus Buffer, 6.2 ns @ 2.7 V, 48-Pin TSSOP Toshiba LCX - 4 6.2 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 48 12.5 x 6.1 x 1mm 1mm 12.5mm 3.6 V +85 °C 6.1mm 2 V 50pF -40 °C
Toshiba TC74LCX240FK(EL,K), Octal Bus Buffer, 7.5 ns @ 2.7 V, 20-Pin VSSOP Toshiba LCX - 2 7.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 20 5.25 x 3 x 0.8mm 0.8mm 5.25mm 3.6 V +85 °C 3mm 1.65 V 50pF -40 °C
Toshiba TC74LCX540FK(EL,K), Octal Bus Buffer, 7.5 ns @ 2.7 V, 20-Pin VSSOP Toshiba LCX - 1 7.5 ns @ 2.7 V -24mA 24mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 3.6 V +85 °C 3mm 1.65 V 50pF -40 °C
Toshiba TC74VHC125FK(EL,K), Quad Bus Buffer, 11.5 ns @ 3.3 V, 14-Pin VSSOP Toshiba VHC - 4 11.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 14 4 x 3 x 0.8mm 0.8mm 4mm 5.5 V +85 °C 3mm 2 V 50pF -40 °C
Toshiba TC74VHC126FK(EL,K), Quad Bus Buffer, 11.5 ns @ 3.3 V, 14-Pin VSSOP Toshiba VHC - 4 11.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 14 4.25 x 3 x 0.8mm 0.8mm 4.25mm 5.5 V +85 °C 3mm 2 V 50pF -40 °C
Toshiba TC74VHC244FK(EL,K), Octal Bus Buffer, 11.9 ns @ 3.3 V, 20-Pin VSSOP Toshiba VHC - 2 11.9 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 5.5 V +85 °C 3mm 2 V 50pF -40 °C
Toshiba TC74VHC540FK(EL,K), Octal Bus Buffer, 10.5 ns @ 3.3 V, 20-Pin VSSOP Toshiba VHC - 1 10.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5 x 3 x 0.8mm 0.8mm 5mm 5.5 V +85 °C 3mm 2 V 50pF -40 °C
Toshiba TC74VHC9541FK(EL,K, Octal Bus Buffer, 12.5 ns @ 3.3 V, 20-Pin VSSOP Toshiba VHC - 1 12.5 ns @ 3.3 V -8mA 8mA Surface Mount VSSOP 20 5.25 x 3 x 0.8mm 0.8mm 5.25mm 5.5 V +85 °C 3mm 2 V 50pF -40 °C
Toshiba TC7SG125FU(TE85L,F, Bus Buffer, 29.6 ns @ 1.3 V, 5-Pin SSOP Toshiba - - 1 29.6 ns @ 1.3 V -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 3.6 V +85 °C 1.25mm 0.9 V 30pF -40 °C
Toshiba TC7SH125F,LJ(CT, Bus Buffer, 13 ns @ 50 pF, 5-Pin SSOP Toshiba VHC 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C 1.6mm 2 V 50pF -40 °C
Toshiba TC7SH125FU,LJ(CT, Bus Buffer, 13 ns @ 50 pF, 5-Pin SSOP Toshiba VHC 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C 1.6mm 2 V 50pF -40 °C
Toshiba TC7SH126FU,LJ(CT, Bus Buffer, 11.5 ns @ 50 pF, 5-Pin SSOP Toshiba VHC 1 1 11.5 ns @ 50 pF -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +125 °C 1.25mm 2 V 50pF -40 °C
Toshiba TC7SZ125F,LJ(CT, Bus Buffer, 6 ns @ 50 pF, 5-Pin SSOP Toshiba CMOS 1 1 6 ns @ 50 pF -32mA 32mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C 1.6mm 1.5 V 50pF -40 °C
Toshiba TC7SZ125FU,LJ(CT, Bus Buffer, 6 ns @ 50 pF, 5-Pin SSOP Toshiba CMOS 1 1 6 ns @ 50 pF -32mA 32mA Surface Mount SSOP 5 2.9 x 1.6 x 1mm 1mm 2.9mm 5.5 V +85 °C 1.6mm 1.5 V 50pF -40 °C
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
You are viewing 1 - 20 of 22 results