Bus Switches

You are viewing 1 - 20 of 104 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Length Width Height Minimum Operating Supply Voltage Maximum Operating Supply Voltage Bus Width Number of Input Options per Bit Number of Output Options per Bit Maximum Operating Temperature Minimum Operating Temperature Propagation Delay Test Condition
Texas Instruments SN74CBTLV3125PW, Bus Switch, 1 x 1:1, 2.3 → 3.6 V, 14-Pin TSSOP Texas Instruments CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 2.3 V 3.6 V - - - +85 °C -40 °C 50pF
ON Semiconductor FST3125MX, Bus Switch, 4 x 1:1, 4 → 5.5 V, 14-Pin SOIC ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns@ 50 pF 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
Texas Instruments SN74CBTD3306PWR, Bus Switch, 1 x 1:1, 4.5 → 5.5 V, 8-Pin TSSOP Texas Instruments CBT 1 x 1:1 2 2 2 35Ω - TSSOP 8 -128mA 128mA 0.25 ns @ 5 V 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 4.5 V 5.5 V - - - +85 °C -40 °C 50pF
ON Semiconductor NC7WB3125K8X, Bus Switch, 2 x 1:1, 4 → 5.5 V, 8-Pin US ON Semiconductor NC7 2 x 1:1 2 2 1 20Ω 3µA US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm 2mm 2.3mm 0.7mm 4 V 5.5 V 2bit 1 2 +85 °C -40 °C 50pF
ON Semiconductor NC7SZ66P5X, Bus Switch, 1 x 1:1, 1.65 → 5.5 V, 5-Pin SC-70 ON Semiconductor - 1 x 1:1 2 1 1 60Ω 10µA SC-70 5 - - 4.3ns 2 x 1.25 x 1mm 2mm 1.25mm 1mm 1.65 V 5.5 V 1bit 1 1 +85 °C -40 °C 50pF
NXP 74CBTLV3245BQ,115, Bus Switch, 2.3 → 3.6 V, 20-Pin DHVQFN Nexperia CBTL - - - - - - DHVQFN 20 - - 0.31ns 4.6 x 2.6 x 0.95mm 4.6mm 2.6mm 0.95mm 2.3 V 3.6 V - - - +125 °C -40 °C -
Analog Devices ADG3243BRJZ-REEL7, Bus Switch, 1 x 1:1, 8-Pin SOT-23 Analog Devices CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2.9mm 1.6mm 1.3mm 2.5 V 3.3 V 2bit 2 2 +85 °C -40 °C 50pF
Texas Instruments SN74CBTD3861PW, Bus Switch, 10 x 1:1, 4.5 → 5.5 V, 24-Pin TSSOP Texas Instruments CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 4.5 V 5.5 V - - - +85 °C -40 °C 50pF
ON Semiconductor 7SB385DTT1G, Bus Switch, 1 x 1:1, 4 → 5.5 V, 5-Pin TSOP ON Semiconductor 7SB 1 x 1:1 1 1 1 20Ω ±1µA TSOP 5 -128mA 128mA 0.25 ns @ 50 pF 3 x 1.5 x 1mm 3mm 1.5mm 1mm 4 V 5.5 V 1bit 1 1 +125 °C -55 °C 50pF
Texas Instruments SN74CBTLV16210GR, Bus Switch, 10 x 1:1, 2.3 → 3.6 V, 48-Pin TSSOP Texas Instruments 74CBT 10 x 1:1 2 20 20 40Ω 10µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 12.6mm 6.2mm 1.05mm 2.3 V 3.6 V 20bit - - +85 °C -40 °C 50pF
Texas Instruments SN74CBTD3384DGVR, Bus Switch, 5 x 1:1, 4.5 → 5.5 V, 24-Pin TVSOP Texas Instruments CBT 5 x 1:1 2 10 10 50Ω 1.5mA TVSOP 24 - - 0.25 ns@ 50 pF 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 4.5 V 5.5 V 10bit 1 1 +85 °C -40 °C 50pF
ON Semiconductor FST3126MX, Bus Switch, 4 x 1:1, 4 to 5.5 V, 14-Pin SOIC ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA SOIC 14 - 128mA 0.25 ns @ 50 pF 8.738 x 3.988 x 1.499mm 8.74mm 3.988mm 1.499mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
NXP CBT3384PW,112, Bus Switch, 5 x 1:1, 4.5 → 5.5 V, 24-Pin TSSOP Nexperia CBT 5 x 1:1 2 10 10 15Ω - TSSOP 24 - - 0.25 ns @ 50 pF 7.9 x 4.5 x 0.95mm 7.9mm 4.5mm 0.95mm 4.5 V 5.5 V 10bit 10 5 +85 °C -40 °C 50pF
Texas Instruments SN74CBTD3861DBR, Bus Switch, 10 x 1:1, 4.5 → 5.5 V, 24-Pin SSOP Texas Instruments CBT 10 x 1:1 1 10 10 20Ω - SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm 8.2mm 5.3mm 1.95mm 4.5 V 5.5 V - - - +85 °C -40 °C 50pF
Texas Instruments SN74CBT3245APWR, Bus Switch, 8 x 1:1, 4 → 5.5 V, 20-Pin TSSOP Texas Instruments CBT 8 x 1:1 1 8 8 10Ω 50µA TSSOP 20 -128mA 128mA 0.35 ns @ 4 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm 4 V 5.5 V - - - +85 °C -40 °C 50pF
NXP CBT3244AD,112, Bus Switch, 4 x 1:1, 4.5 → 5.5 V, 20-Pin SSOP Nexperia CBT 4 x 1:1 2 8 8 15Ω 3µA SSOP 20 - 128mA 0.25 ns @ 50 pF 8.8 x 4 x 1.55mm 8.8mm 4mm 1.55mm 4.5 V 5.5 V 8bit 8 4 +85 °C -40 °C 50pF
Texas Instruments SN74CBTD3384DBQR, Bus Switch, 5 x 1:1, 4.5 → 5.5 V, 24-Pin SSOP Texas Instruments 74CBT 5 x 1:1 2 10 10 50Ω 1500µA SSOP 24 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 4.5 V 5.5 V 10bit - - +85 °C -40 °C 50pF
ON Semiconductor FST3126MTCX, Bus Switch, 4 x 1:1, 4 → 5.5 V, 14-Pin TSSOP ON Semiconductor FST 4 x 1:1 4 4 4 20Ω 3µA TSSOP 14 - 128mA 0.25 ns@ 50 pF 5 x 4.4 x 0.9mm 5mm 4.4mm 0.9mm 4 V 5.5 V 4bit 1 1 +85 °C -40 °C 50pF
Texas Instruments SN74CB3T1G125DCKR, Bus Switch, 1 x 1:1, 2.3 → 3.6 V, 5-Pin SC-70 Texas Instruments CB3T 1 x 1:1 1 1 1 20µA SC-70 5 - - 0.25 ns@ 50 pF 2.15 x 1.4 x 1mm 2.15mm 1.4mm 1mm 2.3 V 3.6 V 1bit 1 1 +85 °C -40 °C 50pF
IDT IDTQS3245QG, Bus Switch, 8 x 1:1, 4.75 → 5.25 V, 20-Pin QSOP
  • RS Stock No. 742-6787
  • Brand IDT
  • Mfr. Part No. IDTQS3245QG
IDT LVTTL 8 x 1:1 1 8 8 15Ω 3µA QSOP 20 -120mA 120mA 0.25ns 8.69 x 3.94 x 1.47mm 8.69mm 3.94mm 1.47mm 4.75 V 5.25 V 8bit - - +85 °C -40 °C 50pF
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
You are viewing 1 - 20 of 104 results