Crystal Oscillators

You are viewing 1 - 20 of 186 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Frequency Oscillator Type Output Level Mounting Type Frequency Stability Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Width Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Load Capacitance Frequency Ageing Maximum Symmetry
Clock Oscillator CB3LV-3I-50M0000, 50 MHz, ±50ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-1994
  • Brand CTS
  • Mfr. Part No. CB3LV-3I-50M0000
CTS 50 MHz Clock Oscillator HCMOS, TTL Surface Mount ±50ppm 7 x 5 mm SMD 3 V dc 3.6 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
Clock Oscillator CB3LV-3I-8M0000, 8 MHz, ±50ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-2004
  • Brand CTS
  • Mfr. Part No. CB3LV-3I-8M0000
CTS 8 MHz Clock Oscillator HCMOS, TTL Surface Mount ±50ppm 7 x 5 mm SMD 3 V dc 3.6 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
Clock Oscillator CB3LV-5I-27M0000, 27 MHz, ±25ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-2010
  • Brand CTS
  • Mfr. Part No. CB3LV-5I-27M0000
CTS 27 MHz Clock Oscillator HCMOS, TTL Surface Mount ±25ppm 7 x 5 mm SMD 3 V dc 3.6 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
Clock Oscillator CB3LV-3I-40M0000, 40 MHz, ±50ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-1991
  • Brand CTS
  • Mfr. Part No. CB3LV-3I-40M0000
CTS 40 MHz Clock Oscillator HCMOS, TTL Surface Mount ±50ppm 7 x 5 mm SMD 3 V dc 3.6 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
Clock Oscillator CB3LV-5I-25M0000, 25 MHz, ±25ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-2009
  • Brand CTS
  • Mfr. Part No. CB3LV-5I-25M0000
CTS 25 MHz Clock Oscillator HCMOS, TTL Surface Mount ±25ppm 7 x 5 mm SMD 3 V dc 3.6 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
ASAKMPD1-32.768KHZ-T3 Crystal Oscillator, 32.76 kHz, ±10ppm CMOS 15pF, 4-Pin SMD, 1.6 x 1.2 x 0.6mm Abracon 32.76 kHz - CMOS Surface Mount ±10ppm SMD 1.6 V 3.63 V 4 1.6mm 1.2mm 0.6mm 1.6 x 1.2 x 0.6mm -40 °C +85 °C 15pF ±7 (10 year) ppm 55%
ASAKMPD5-32.768KHZ-T3 Crystal Oscillator, 32.76 kHz, ±15ppm CMOS 15pF, 4-Pin SMD, 1.6 x 1.2 x 0.6mm Abracon 32.76 kHz - CMOS Surface Mount ±15ppm SMD 1.6 V 3.63 V 4 1.6mm 1.2mm 0.6mm 1.6 x 1.2 x 0.6mm -40 °C +85 °C 15pF ±7 (10 year) ppm 55%
Clock Oscillator 625L3I008M00000, 8 MHz, ±50ppm HCMOS 15pF, 4-Pin 2.5 x 2 mm SMD, 2.5 x 2 x 1mm
  • RS Stock No. 178-1921
  • Brand CTS
  • Mfr. Part No. 625L3I008M00000
CTS 8 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 2.5 x 2 mm SMD 2.97 V dc 3.63 V dc 4 2.5mm 2mm 1mm 2.5 x 2 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 625L3I010M00000, 10 MHz, ±50ppm HCMOS 15pF, 4-Pin 2.5 x 2 mm SMD, 2.5 x 2 x 1mm
  • RS Stock No. 178-1922
  • Brand CTS
  • Mfr. Part No. 625L3I010M00000
CTS 10 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 2.5 x 2 mm SMD 2.97 V dc 3.63 V dc 4 2.5mm 2mm 1mm 2.5 x 2 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 625L3I025M00000, 25 MHz, ±50ppm HCMOS 15pF, 4-Pin 2.5 x 2 mm SMD, 2.5 x 2 x 1mm
  • RS Stock No. 178-1923
  • Brand CTS
  • Mfr. Part No. 625L3I025M00000
CTS 25 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 2.5 x 2 mm SMD 2.97 V dc 3.63 V dc 4 2.5mm 2mm 1mm 2.5 x 2 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 625L3I040M00000, 40 MHz, ±50ppm HCMOS 15pF, 4-Pin 2.5 x 2 mm SMD, 2.5 x 2 x 1mm
  • RS Stock No. 178-1920
  • Brand CTS
  • Mfr. Part No. 625L3I040M00000
CTS 40 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 2.5 x 2 mm SMD 2.97 V dc 3.63 V dc 4 2.5mm 2mm 1mm 2.5 x 2 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 625M3I024M00000, 24 MHz, ±50ppm HCMOS 15pF, 4-Pin 2.5 x 2 mm SMD, 2.5 x 2 x 1mm
  • RS Stock No. 178-1925
  • Brand CTS
  • Mfr. Part No. 625M3I024M00000
CTS 24 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 2.5 x 2 mm SMD 1.62 V dc 1.98 V dc 4 2.5mm 2mm 1mm 2.5 x 2 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 632L3I024M00000, 24 MHz, ±50ppm HCMOS 15pF, 4-Pin 3.2 x 2.5 mm SMD, 3.2 x 2.5 x 1mm
  • RS Stock No. 178-1926
  • Brand CTS
  • Mfr. Part No. 632L3I024M00000
CTS 24 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 3.2 x 2.5 mm SMD 2.97 V dc 3.63 V dc 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 632L3I025M00000, 25 MHz, ±50ppm HCMOS 15pF, 4-Pin 3.2 x 2.5 mm SMD, 3.2 x 2.5 x 1mm
  • RS Stock No. 178-1927
  • Brand CTS
  • Mfr. Part No. 632L3I025M00000
CTS 25 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 3.2 x 2.5 mm SMD 2.97 V dc 3.63 V dc 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 632L3I040M00000, 40 MHz, ±50ppm HCMOS 15pF, 4-Pin 3.2 x 2.5 mm SMD, 3.2 x 2.5 x 1mm
  • RS Stock No. 178-1928
  • Brand CTS
  • Mfr. Part No. 632L3I040M00000
CTS 40 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 3.2 x 2.5 mm SMD 2.97 V dc 3.63 V dc 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator 632L3I050M00000, 50 MHz, ±50ppm HCMOS 15pF, 4-Pin 3.2 x 2.5 mm SMD, 3.2 x 2.5 x 1mm
  • RS Stock No. 178-1929
  • Brand CTS
  • Mfr. Part No. 632L3I050M00000
CTS 50 MHz Clock Oscillator HCMOS Surface Mount ±50ppm 3.2 x 2.5 mm SMD 2.97 V dc 3.63 V dc 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm -40 °C +85 °C 15pF ±3 ppm/yr 55%
Clock Oscillator TC32M5I32K7680, 32.76 kHz, ±25ppm HCMOS 15pF, 4-Pin 3.2 x 2.5 mm SMD, 3.2 x 2.5 x 1mm
  • RS Stock No. 178-2017
  • Brand CTS
  • Mfr. Part No. TC32M5I32K7680
CTS 32.76 kHz Clock Oscillator HCMOS Surface Mount ±25ppm 3.2 x 2.5 mm SMD - 1.8 V dc 4 3.2mm 2.5mm 1mm 3.2 x 2.5 x 1mm -40 °C +85 °C 15pF ±5 ppm/yr 55%
Clock Oscillator CB3LV-5I-20M0000, 20 MHz, ±25ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-2008
  • Brand CTS
  • Mfr. Part No. CB3LV-5I-20M0000
CTS 20 MHz Clock Oscillator HCMOS, TTL Surface Mount ±25ppm 7 x 5 mm SMD 3 V dc 3.6 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
Clock Oscillator CB3-3I-16M0000, 16 MHz, ±50ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-1963
  • Brand CTS
  • Mfr. Part No. CB3-3I-16M0000
CTS 16 MHz Clock Oscillator HCMOS, TTL Surface Mount ±50ppm 7 x 5 mm SMD 4.5 V dc 5.5 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
Clock Oscillator CB3-3I-20M0000, 20 MHz, ±50ppm HCMOS, TTL 50pF, 4-Pin 7 x 5 mm SMD, 7 x 5 x 1.8mm
  • RS Stock No. 178-1965
  • Brand CTS
  • Mfr. Part No. CB3-3I-20M0000
CTS 20 MHz Clock Oscillator HCMOS, TTL Surface Mount ±50ppm 7 x 5 mm SMD 4.5 V dc 5.5 V dc 4 7mm 5mm 1.8mm 7 x 5 x 1.8mm -40 °C +85 °C 50pF ±5 ppm/yr 55%
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
You are viewing 1 - 20 of 186 results