DIACs

You are viewing 1 - 20 of 20 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Breakover Current Maximum Breakover Voltage Maximum Holding Current Repetitive Peak Forward Blocking Voltage Repetitive Peak On-State Current Repetitive Peak Off-State Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF STMicroelectronics 0.05mA 36V - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB Bourns - 500V - ±350V 2A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm +150 °C
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF STMicroelectronics 0.05mA 36V - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35 STMicroelectronics 0.05mA 36V - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35 STMicroelectronics 0.015mA 34V - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35 STMicroelectronics - 45V - - 2A - Through Hole DO-35 2 2 (Dia) x 4.5mm 4.5mm 2 (Dia.)mm - +125 °C
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23 STMicroelectronics 0.01mA 36V - - 1A 0.01mA Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 2.9mm 1.3mm 0.95mm +125 °C
Bourns TISP4350T3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB Bourns - 350V 150mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm +150 °C
Bourns TISP4350T3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB Bourns - 350V 150mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm +150 °C
Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB Bourns - 500V - ±350V 2A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm +150 °C
Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB Bourns - 350V 600mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm +150 °C
Bourns TISP4C350H3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB Bourns - 350V 600mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm +150 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35 STMicroelectronics 0.05mA 36V - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB3 DIAC 36V, 2A, 2-Pin DO-35 STMicroelectronics 0.05mA 36V - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB3TG DIAC 34V, 2A, 2-Pin DO-35 STMicroelectronics 0.015mA 34V - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm +125 °C
STMicroelectronics DB4 DIAC 45V, 2A, 2-Pin DO-35 STMicroelectronics - 45V - - 2A - Through Hole DO-35 2 2 (Dia) x 4.5mm 4.5mm 2 (Dia.)mm - +125 °C
STMicroelectronics SMDB3 DIAC 36V, 1A, 3-Pin SOT-23 STMicroelectronics 0.01mA 36V - - 1A 0.01mA Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 2.9mm 1.3mm 0.95mm +125 °C
STMicroelectronics TMMDB3 DIAC 36V, 2A, 2-Pin MiniMELF STMicroelectronics 0.05mA 36V - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
STMicroelectronics TMMDB3TG DIAC 36V, 2A, 2-Pin MiniMELF STMicroelectronics 0.05mA 36V - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm +125 °C
DIAC; 32 V (Typ.); 250 mW; 100; 25 muA (Max.); DO-35; -40 degC; 125 degC
  • P.O.A.
  • Each
  • Compare
NTE Electronics - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 20 results