Differential Amplifiers

You are viewing 1 - 20 of 256 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
Funnel Amp/Next Gen AD8275 Analog Devices - - - - - - - - - - - - - - - - - - - - -
Funnel Amp/Next Gen AD8275 Analog Devices - - - - - - - - - - - - - - - - - - - - -
High Fidelity Diff. Audio Op Amp HSOP8 Texas Instruments - - - - - - - - - - - - - - - - - - - - -
LM9044V/NOPB Texas Instruments, Differential Amplifier 20-Pin PLCC Texas Instruments Single 3 V - - 4MΩ 4.64V/V 909Hz 50dB - 1 Surface Mount PLCC 20 - 500 μA 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm +125 °C -40 °C
LT6350CMS8#PBF Linear Technology, 2-Channel Differential Amplifier Rail to Rail Input/Output 8-Pin MSOP Linear Technology Single 2.7 → 12 V - 1.5mV 4MΩ - 115MHz 96dB - 2 Surface Mount MSOP 8 Rail to Rail Input/Output 10.4 mA 3 x 3 x 0.86mm 0.86mm 3mm 3mm +70 °C 0 °C
AD8390AACPZ-R7 Analog Devices, 2-Channel Differential Amplifier 45MHz No 16-Pin LFCSP Analog Devices Dual, Single - - +3V - - 45MHz 58dB Differential 2 Surface Mount LFCSP 16 No 11 mA 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4.1mm +85 °C -40 °C
INA105KP Texas Instruments, Differential Amplifier 8-Pin PDIP Texas Instruments Dual - ±15V 0.5mV 0.05MΩ 0dB - 72dB - 1 Through Hole PDIP 8 - - 9.81 x 6.35 x 4.57mm 4.57mm 6.35mm 9.81mm +85 °C -40 °C
ADA4932-2YCPZ-R7 Analog Devices, 2-Channel Differential Line Driver 1GHz 24-Pin LFCSP VQ Analog Devices Dual, Single 3 → 11 V ±5V 2.2mV 11MΩ 66dB 1GHz -100dB - 2 Surface Mount LFCSP VQ 24 - 10.1 mA 4 x 4 x 0.95mm 0.95mm 4mm 4mm +105 °C -40 °C
LTC6409CUDB#TRMPBF Linear Technology, Differential Amplifier 10GHz 10-Pin QFN Linear Technology Single 2.7 → 5.25 V - ±1400µV 165 (Common Mode) kΩ, 860 (Differential Mode) Ω 65dB 10GHz - - 1 Surface Mount QFN 10 - 58 mA 3 x 2 x 0.7mm 0.7mm 2mm 3mm +70 °C 0 °C
ADA4830-1BCPZ-R7 Analog Devices, Differential Amplifier 84MHz Rail to Rail Output 8-Pin LFCSP Analog Devices Single 2.9 → 5.5 V ±1.5 → ±5V - 20kΩ - 84MHz 45dB - 1 Surface Mount LFCSP 8 Rail to Rail Output 4.1 mA 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm +125 °C -40 °C
ADA4960-1ACPZ-R7 Analog Devices, Differential Line Driver 5GHz 16-Pin LFCSP WQ Analog Devices Single 5 V - - 10kΩ 18dB 5GHz 60dB - 1 Surface Mount LFCSP WQ 16 - 64 mA 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm +85 °C -40 °C
AD8205YRZ Analog Devices, Differential Amplifier 8-Pin SOIC Analog Devices Single 5 V - 2mV 0.4MΩ 33.98dB - 76dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
AD8137YCPZ-REEL7 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP WD Analog Devices Single 2.7 → 12 V - 2.6mV 800kΩ 91dB 110MHz 66dB - 1 Surface Mount LFCSP WD 8 Rail to Rail Output 245 μA 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 3.1mm +125 °C -40 °C
LMP8350MA/NOPB Texas Instruments, Differential Amplifier 118MHz No 8-Pin SOIC Texas Instruments Single 4.5 → 12 V - ±2.52mV 0.48MΩ 130dB 118MHz - - 1 Surface Mount SOIC 8 No 18 mA 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
LT1990CS8#PBF Linear Technology, 2-Channel Differential Amplifier 105kHz Rail to Rail Output 8-Pin SOIC Linear Technology Dual, Single 2.7 → 36 V ±250V 4.5mV 2MΩ - 105kHz 58dB - 2 Surface Mount SOIC 8 Rail to Rail Output 170 μA 5.004 x 3.988 x 1.498mm 1.498mm 3.988mm 5mm +85 °C -40 °C
LT1990ACS8#PBF Linear Technology, Differential Amplifier 100kHz Rail to Rail Output 8-Pin SOIC Linear Technology Single 2.7 to 36 V - 3mV 0.5 (Common Mode) MΩ, 2 (Differential Mode) MΩ - 100kHz - - 1 Surface Mount SOIC 8 Rail to Rail Output 120 μA 5.004 x 3.988 x 1.498mm 1.498mm 3.988mm 5mm +85 °C -40 °C
AD8350ARMZ15 Analog Devices, Differential Amplifier 1.1GHz 8-Pin MSOP Analog Devices Single 11 V - ±1mV 200Ω 16dB 1.1GHz -67dB - 1 Surface Mount MSOP 8 - 28 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
LMH6553MRE/NOPB Texas Instruments, Differential Amplifier 875MHz 8-Pin SOIC Texas Instruments Single 4.5 → 12 V - - 15Ω 1.008V/V 875MHz 80dB - 1 Surface Mount SOIC 8 - 37 mA 4.9 x 3.9 x 1.47mm 1.47mm 3.9mm 4.9mm +125 °C -40 °C
LMH6881SQE/NOPB Texas Instruments, Differential Amplifier 2.4GHz 24-Pin WQFN Texas Instruments Single 5 V - - 100Ω 26dB 2.4GHz -40dB - 1 Surface Mount WQFN 24 - 135 mA 4 x 4 x 0.8mm 0.8mm 4mm 4mm +85 °C -40 °C
THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin QFN Texas Instruments Dual, Single 5 V ±2.5V 4mV 0.05MΩ 68dB 3GHz - - 1 Surface Mount QFN 16 - - 3 x 3 x 0.9mm 0.9mm 3mm 3mm +85 °C -40 °C
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
You are viewing 1 - 20 of 256 results