Digital Transistors

You are viewing 1 - 20 of 275 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage Typical Resistor Ratio Configuration Dimensions Height Length Width Minimum Operating Temperature Maximum Operating Temperature Maximum Base Emitter Saturation Voltage
Infineon, BCR141E6327HTSA1 NPN Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin SOT-23 Infineon NPN 1 100 mA 50 V 22 kΩ - Surface Mount SOT-23 3 50 250 mW Single 0.3 V 10 V 1 - 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm - +150 °C -
Nexperia, PBLS4005Y,115, Dual NPN + PNP Transistor and Digital Transistor, 100 mA, 500 mA 40 V, 50 V 47 kΩ, Ratio Of 1 Nexperia NPN + PNP 2 100 mA, 500 mA 40 V, 50 V 47 kΩ - Surface Mount UMT 6 40 - N+P Loadswitch 0.15 V, 0.35 V 6 V, 10 V 1 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C 1.2 V
Nexperia, PBRN123YT,215 NPN Digital Transistor, 700 mA 40 V 2.2 kΩ, Ratio Of 0.22, 3-Pin SOT-23 Nexperia NPN 1 700 mA 40 V 2.2 kΩ - Surface Mount SOT-23 (TO-236AB) 3 300 - Single 1.15 V 5 V 0.22 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA114TT,215 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 (TO-236AB) 3 200 - Single 0.15 V 5 V None - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA114YT,215 PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 1, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 10 kΩ - Surface Mount SOT-23 (TO-236AB) 3 100 - Single 0.1 V 10 V 0.21, 1 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA115ET,215 PNP Digital Transistor, 20 mA 50 V 100 kΩ, Ratio Of 1, 3-Pin SOT-23 Nexperia PNP 1 20 mA 50 V 100 kΩ - Surface Mount SOT-23 (TO-236AB) 3 80 - Single 0.15 V 10 V 1 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA115EU,115 PNP Digital Transistor, 20 mA 50 V 100 kΩ, Ratio Of 1, 3-Pin UMT Nexperia PNP 1 20 mA 50 V 100 kΩ - Surface Mount UMT 3 80 - Single 0.15 V 10 V 1 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTA115TT,215 PNP Digital Transistor, 100 mA 50 V 100 kΩ, Ratio Of None, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 100 kΩ - Surface Mount SOT-23 (TO-236AB) 3 100 - Single 0.15 V 5 V None - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA123EU,115 PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 1, 3-Pin UMT Nexperia PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount UMT 3 30 - Single 0.15 V 10 V 1 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTA123JT,215 PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 (TO-236AB) 3 100 - Single 0.1 V 10 V 0.047 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA123JU,115 PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 3-Pin UMT Nexperia PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount UMT 3 100 - Single 0.1 V 10 V 0.047 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTA124XT,215 PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 0.47, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 22 kΩ - Surface Mount SOT-23 (TO-236AB) 3 80 - Single 0.15 V 7 V 0.47 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA124XU,115 PNP Digital Transistor, 100 mA 50 V 22 kΩ, Ratio Of 0.47, 3-Pin UMT Nexperia PNP 1 100 mA 50 V 22 kΩ - Surface Mount UMT 3 80 - Single 0.15 V 7 V 0.47 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTA143TT,215 PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 (TO-236AB) 3 200 - Single 0.15 V 5 V None - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA143TU,115 PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of None, 3-Pin UMT Nexperia PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount UMT 3 200 - Single 0.15 V 5 V None - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTA143XT,215 PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.47, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-23 (TO-236AB) 3 50 - Single 0.15 V 7 V 0.47 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTA143ZU,115 PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin UMT Nexperia PNP 1 100 mA 50 V 4.7 kΩ - Surface Mount UMT 3 100 - Single 0.1 V 10 V 0.1 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTA144WT,215 PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 2.14, 3-Pin SOT-23 Nexperia PNP 1 100 mA 50 V 47 kΩ - Surface Mount SOT-23 (TO-236AB) 3 60 - Single 0.15 V 10 V 2.14 - 3 x 1.4 x 1mm 1mm 3mm 1.4mm -65 °C +150 °C -
Nexperia, PDTC114EU,115 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin UMT Nexperia NPN 1 100 mA 50 V 10 kΩ - Surface Mount UMT 3 30 - Single 0.15 V 10 V 1 - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
Nexperia, PDTC114TU,115 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of None, 3-Pin UMT Nexperia NPN 1 100 mA 50 V 10 kΩ - Surface Mount UMT 3 200 - Single 0.15 V 5 V None - 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm -65 °C +150 °C -
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
You are viewing 1 - 20 of 275 results