Ethernet Controllers

You are viewing 1 - 20 of 113 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Width Length Height Maximum Operating Temperature Minimum Operating Temperature
Microchip Technology MPL360B-I/Y8X, Ethernet Controller, 3.3 V, 48-Pin TQFP Microchip Technology - - - - - - - Surface Mount TQFP 48 3.3 V 7 x 7 x 1.05mm 7mm 7mm 1.05mm +85 °C -40 °C
Microchip ENC28J60-I/SO, Ethernet Controller, 10 Mbps, 100 Mbps, 1000 Mbps SPI, Serial-SPI, 3.3 V, 28-Pin SOIC Microchip 10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 3.3 V 17.9 x 7.5 x 2.05mm 7.50mm 17.9mm 2.05mm +85 °C -40 °C
Microchip ENC28J60-I/SP, Ethernet Controller, 10 Mbps, 100 Mbps, 1000 Mbps, Serial-SPI, 3.3 V, 28-Pin SPDIP Microchip 10BaseT Serial-SPI - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Through Hole SPDIP 28 3.3 V 35.56 x 8.51 x 3.81mm 8.51mm 35.56mm 3.81mm +85 °C -40 °C
Microchip KSZ8851-16MLL, Ethernet Controller, 10 Mbps, 100 Mbps, 1.8 V, 2.5 V, 3.3 V, 48-Pin LQFP Microchip 100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 48 1.8 V, 2.5 V, 3.3 V 7 x 7 x 1.4mm 7mm 7mm 1.4mm +70 °C 0 °C
Microchip LAN9115-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm 14mm 14mm 1.4mm +70 °C 0 °C
Microchip LAN9117-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 3.3 V 14 x 14 x 1.4mm 14mm 14mm 1.4mm +70 °C 0 °C
Microchip LAN91C111I-NU, Ethernet Controller, 10 Mbps, 100 Mbps MII, EISA, ISA, 3.3 V, 128-Pin TQFP Microchip 100BaseT, 100BaseT4, 100BaseTX, 10BaseT EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 3.3 V 14 x 14 x 1mm 14mm 14mm 1mm +85 °C -40 °C
Microchip LAN91C113-NU, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 128-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 128 3.3 V 16 x 16 x 1.2mm 16mm 16mm 1.2mm +70 °C 0 °C
Microchip LAN9215-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 3.3 V 14.1 x 14.1 x 1.45mm 14.1mm 14.1mm 1.45mm +70 °C 0 °C
Microchip LAN9215I-MT, Ethernet Controller, 10 Mbps, 100 Mbps MII, 3.3 V, 100-Pin TQFP Microchip 100BaseTX, 10BaseT - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount TQFP 100 3.3 V 14.1 x 14.1 x 1.45mm 14.1mm 14.1mm 1.45mm +85 °C -40 °C
Microchip LAN9252I/ML, Ethernet Controller, 100MBps, Host Bus, 3.3 (Max.) V, 64-Pin QFN Microchip 100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 3.3 (Max.) V 9 x 9 x 0.95mm 9mm 9mm 0.95mm +85 °C -40 °C
Microchip LAN9252I/PT, EtherCAT Slave Controller, 100MBps, Host Bus, 3.3 (Max.) V, 64-Pin TQFP Microchip 100BaseTX, 10BaseT Host Bus MDI, MDIX, MII, RMII Full Duplex, Half Duplex 100Mbps Internal ANSI X3.263, IEEE 802.3, IEEE 802.3u Surface Mount TQFP 64 3.3 (Max.) V 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C -40 °C
Microchip LAN9512-JZX, Ethernet Controller, 10 Mbps, 100 Mbps, 3.3 V, 64-Pin QFN Microchip 100BaseTX, 10BaseT - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 3.3 V 9 x 9 x 3.3mm 9mm 9mm 3.3mm +70 °C 0 °C
Microchip Technology MPL360B-I/Y8X, Ethernet Controller, 3.3 V, 48-Pin TQFP Microchip Technology - - - - - - - Surface Mount TQFP 48 3.3 V 7 x 7 x 1.05mm 7mm 7mm 1.05mm +85 °C -40 °C
Microchip Technology LAN7500I-ABZJ, USB to Ethernet Controller, 1000Mbit/s, USB, 3.3 V, 56-Pin QFN Microchip Technology 1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 8.15mm 8.15mm 0.95mm +85 °C -40 °C
Microchip Technology KSZ8851-16MLLI, Ethernet Controller, 100Mbit/s, 3.3 V, 48-Pin LQFP Microchip Technology 100BaseTX, 10BaseT - 100BaseTX, 10BaseT Full Duplex, Half Duplex 100Mbit/s Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 48 3.3 V 7.1 x 7.1 x 1.45mm 7.1mm 7.1mm 1.45mm +85 °C -40 °C
Microchip Technology KSZ8851-16MLLI, Ethernet Controller, 100Mbit/s, 3.3 V, 48-Pin LQFP Microchip Technology 100BaseTX, 10BaseT - 100BaseTX, 10BaseT Full Duplex, Half Duplex 100Mbit/s Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 48 3.3 V 7.1 x 7.1 x 1.45mm 7.1mm 7.1mm 1.45mm +85 °C -40 °C
Microchip Technology LAN7500I-ABZJ, USB to Ethernet Controller, 1000Mbit/s, USB, 3.3 V, 56-Pin QFN Microchip Technology 1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 8.15mm 8.15mm 0.95mm +85 °C -40 °C
Microchip LAN9500A-ABZJ, Ethernet Controller, 100MBps MII, USB, 3.3 V, 56-Pin QFN Microchip 100BaseTX, 10BaseT USB MII Full Duplex, Half Duplex 100Mbps External, Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 8.15mm 8.15mm 0.95mm +70 °C 0 °C
Microchip LAN7500-ABZJ, Ethernet Controller, 1000Mbit/s, USB, 3.3 V, 56-Pin QFN Microchip 1000BaseT, 100BaseTX, 10BaseT USB 1000BaseT, 100BaseTX, 10BaseT Full Duplex, Half Duplex 1000Mbit/s External, Internal IEEE 802.3, IEEE 802.3ab, IEEE 802.3u Surface Mount QFN 56 3.3 V 8.15 x 8.15 x 0.95mm 8.15mm 8.15mm 0.95mm +70 °C 0 °C
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
You are viewing 1 - 20 of 113 results