Inverters

You are viewing 1 - 20 of 275 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Width Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Nexperia 74AHC1GU04GW,125 Inverter, 5-Pin TSSOP Nexperia Inverter - - 1 No 10.6 ns @ 3.6 V -8mA 8mA Surface Mount TSSOP 5 AHC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 2 V 5.5 V +125 °C 50pF -40 °C
Nexperia 74AHCT1G04GW,125 Inverter, 5-Pin TSSOP Nexperia Inverter - - 1 No 7.7 ns @ 5.5 V -8mA 8mA Surface Mount TSSOP 5 AHCT 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 4.5 V 5.5 V +125 °C 50pF -40 °C
Nexperia 74LVC1G04GW,125 Inverter, 5-Pin TSSOP Nexperia Inverter - - 1 No 2.3 ns @ 2.7 V -32mA 32mA Surface Mount TSSOP 5 LVC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm 1.65 V 5.5 V +125 °C 50pF -40 °C
ON Semiconductor NC7SZ04P5X CMOS Inverter, 5-Pin SC-70 ON Semiconductor Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74AHC1GU04DBVR Inverter, 5-Pin SOT-23 Texas Instruments Inverter - Open Drain 1 No 12 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 AHC 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 2 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LVC1G04DBVR CMOS Inverter, 5-Pin SOT-23 Texas Instruments Inverter - CMOS 1 No 3.7 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 LVC 3.05 x 1.75 x 1.3mm 1.3mm 1.75mm 3.05mm 1.65 V 5.5 V +125 °C 50pF -40 °C
Texas Instruments SN74LVC2G04DCK Dual Inverter, 6-Pin SC-70 Texas Instruments Inverter - - 2 - 4.1 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Texas Instruments SN74LVC2GU04DCK Dual Inverter, 6-Pin SC-70 Texas Instruments Inverter - - 2 - 3.7 ns @ 3.3 V -32mA 32mA Surface Mount SC-70 6 LVC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 1.65 V 5.5 V +85 °C 50pF -40 °C
Toshiba TC7PGU04AFE(T5L,F Dual Inverter, 6-Pin SON Toshiba Inverter - - 2 No 2.5ns -8mA 8mA Surface Mount SON 6 LMOS 1.6 x 1.2 x 0.55mm 0.55mm 1.2mm 1.6mm 0.9 V 3.6 V - 15pF -
Toshiba TC7S04F(F) CMOS Inverter, 5-Pin SSOP Toshiba Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2.9 x 1.6 x 1.1mm 1.1mm 1.6mm 2.9mm 2 V 6 V +85 °C 50pF -40 °C
Toshiba TC7S04FU(F) CMOS Inverter, 5-Pin SSOP Toshiba Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SSOP 5 HC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 2 V 6 V +85 °C 50pF -40 °C
Toshiba TC7SH04F(F) CMOS Inverter, 5-Pin SSOP Toshiba Inverter - - 1 No 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHC 2.9 x 1.6 x 1.1mm 1.1mm 1.6mm 2.9mm 2 V 5.5 V +85 °C 50pF -40 °C
Toshiba TC7SHU04FU(F) CMOS Inverter, 5-Pin SSOP Toshiba Inverter - - 1 No 11.4 ns @ 3.3 V -8mA 8mA Surface Mount SSOP 5 VHC 2 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 2 V 5.5 V +85 °C 50pF -40 °C
Toshiba TC7SZU04FU,LJ(CT Inverter, 5-Pin SSOP Toshiba Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA +16mA Surface Mount SSOP 5 LCX 2.0 x 1.25 x 0.9mm 0.9mm 1.25mm 2mm 1.8 V 5.5 V +85 °C 50pF -40 °C
Toshiba TC7WU04FU(F) Triple Inverter, 8-Pin SSOP Toshiba Inverter - - 3 No 60 ns @ 2 V -5.2mA 5.2mA Surface Mount SSOP 8 HC 2.9 x 2.8 x 1.1mm 1.1mm 2.8mm 2.9mm 2 V 6 V +85 °C 50pF -40 °C
Nexperia 74AHC1GU04GW-Q100H CMOS Inverter, 5-Pin TSSOP5 Nexperia Inverter CMOS Symmetrical Impedance 1 - 13.5 ns @ 50 pF - - Surface Mount TSSOP5 5 AHC 3.1 x 1.7 x 1mm 1mm 1.7mm 3.1mm -0.5 V +7 V +125 °C 50pF -40 °C
Nexperia 74HC1GU04GW-Q100,1 CMOS Inverter, 5-Pin TSSOP5 Nexperia Inverter CMOS Symmetrical Impedance 1 - 105 ns @ 50 pF - - Surface Mount TSSOP5 5 HC 2.25 x 1.35 x 1mm 1mm 1.35mm 2.25mm -0.5 V +7 V +125 °C 50pF -40 °C
NXP 74HC1G04GV,125 Inverter, 2 → 6 V, 5-Pin SC-74A Nexperia Inverter - Single Ended - No 135 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-74A 5 HC 3.1 x 1.7 x 1mm 1mm 1.7mm 3.1mm 2 V 6 V +125 °C 50pF -40 °C
Nexperia 74HC2G04GW,125 Dual Schmitt Trigger CMOS Inverter, 6-Pin SC-88 Nexperia Buffer, Inverter CMOS, Schmitt Trigger CMOS 2 Yes 110 ns @ 50 pF -5.2mA 5.2mA Surface Mount SC-88 6 HC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 6 V +125 °C 50pF -40 °C
ON Semiconductor MC74HC1GU04DFT1G CMOS Inverter, 2 → 6 V, 5-Pin SC-70 ON Semiconductor Inverter - Inverting 1 No 155 ns @ 50 pF -2.6mA 2.6mA Surface Mount SC-70 5 HC 2.2 x 1.35 x 1mm 1mm 1.35mm 2.2mm 2 V 6 V +125 °C 50pF -55 °C
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
You are viewing 1 - 20 of 275 results