Isolated DC-DC Converters

You are viewing 1 - 20 of 271 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Input Voltage Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Medical Approved Efficiency Railway Approved Package Load Regulation Minimum Temperature Maximum Temperature Series Length Depth Width
Mean Well DDR-240 240W Isolated DC-DC Converter DIN Rail Mount, Vin 16.8 → 33.6 V dc, Vout 24V dc Mean Well 24V dc 16.8 → 33.6 V dc - 4kV dc 240W 10A DIN Rail Mount 1 - 90% Yes - ±1% -40°C +70°C DDR-240 40mm 113.5mm 125.2mm
Mean Well DDR-240 240W Isolated DC-DC Converter DIN Rail Mount, Vin 67.2 → 154 V dc, Vout 24V dc Railway Approved Mean Well 24V dc 67.2 → 154 V dc - 4kV dc 240W 10A DIN Rail Mount 1 - 92% Yes - ±1% -40°C +70°C DDR-240 40mm 113.5mm 125.2mm
PULS CD 240W Isolated DC-DC Converter DIN Rail Mount, Vout 48V dc PULS - - - - - - - - - - - - - - - - - - -
Mean Well DDR-240 240W Isolated DC-DC Converter DIN Rail Mount, Vin 67.2 → 154 V dc, Vout 48V dc Railway Approved Mean Well 48V dc 67.2 → 154 V dc - 4kV dc 240W 5A DIN Rail Mount 1 - 92.5% Yes - ±1% -40°C +70°C DDR-240 40mm 113.5mm 125.2mm
PULS CD 240W Isolated DC-DC Converter DIN Rail Mount, Vin 18 → 35 V dc, Vout 24V dc PULS - - - - - - - - - - - - - - - - - - -
Recom REM15-W 15W Isolated DC-DC Converter Through Hole, Vin 9 → 36 V dc, Vout 12V dc Medical Approved Recom 12V dc 9 → 36 V dc 24 V dc 5 kV ac, 250 V dc 15W 1.25A Through Hole 1 Yes 88.5% - 1.6 x 1 in 0.2% -40°C +105°C REM15-W 40.6mm 10.2mm 25.4mm
Recom REM15-W 15W Isolated DC-DC Converter Through Hole, Vin 9 → 36 V dc, Vout 5V dc Medical Approved Recom 5V dc 9 → 36 V dc 24 V dc 5 kV ac, 250 V dc 15W 3A Through Hole 1 Yes 87% - 1.6 x 1 in 0.2% -40°C +105°C REM15-W 40.6mm 10.2mm 25.4mm
Recom REM20-W 20W Isolated DC-DC Converter Through Hole, Vin 18 → 75 V dc, Vout 12V dc Medical Approved Recom 12V dc 18 → 75 V dc 48 V dc 5 kV ac, 250 V dc 20W 1.667A Through Hole 1 Yes 88% - 1.6 x 1 in 0.2% -40°C +105°C REM20-W 40.6mm 10.2mm 25.4mm
Recom REM20-W 20W Isolated DC-DC Converter Through Hole, Vin 18 → 75 V dc, Vout 5V dc Medical Approved Recom 5V dc 18 → 75 V dc 48 V dc 5 kV ac, 250 V dc 20W 4A Through Hole 1 Yes 89.5% - 1.6 x 1 in 0.2% -40°C +105°C REM20-W 40.6mm 10.2mm 25.4mm
Recom REM20-W 20W Isolated DC-DC Converter Through Hole, Vin 18 → 75 V dc, Vout ±15V dc Medical Approved Recom ±15V dc 18 → 75 V dc 48 V dc 5 kV ac, 250 V dc 20W ±667mA Through Hole 2 Yes 88% - 1.6 x 1 in 1% -40°C +105°C REM20-W 40.6mm 10.2mm 25.4mm
Recom REM20-W 20W Isolated DC-DC Converter Through Hole, Vin 9 → 36 V dc, Vout 12V dc Medical Approved Recom 12V dc 9 → 36 V dc 24 V dc 5 kV ac, 250 V dc 20W 1.667A Through Hole 1 Yes 88.5% - 1.6 x 1 in 0.2% -40°C +105°C REM20-W 40.6mm 10.2mm 25.4mm
Recom REM20-W 20W Isolated DC-DC Converter Through Hole, Vin 9 → 36 V dc, Vout 5V dc Medical Approved Recom 5V dc 9 → 36 V dc 24 V dc 5 kV ac, 250 V dc 20W 4A Through Hole 1 Yes 87% - 1.6 x 1 in 0.2% -40°C +105°C REM20-W 40.6mm 10.2mm 25.4mm
Recom REM30-W 30W Isolated DC-DC Converter Through Hole, Vin 9 → 36 V dc, Vout 5V dc Medical Approved Recom 5V dc 9 → 36 V dc 24 V dc 5 kV ac, 250 V dc 30W 6A Through Hole 1 Yes 88% - 2 x 1 in 0.2% -40°C +105°C REM30-W 50.8mm 10.2mm 25.4mm
Recom REM30-W 30W Isolated DC-DC Converter Through Hole, Vin 9 → 36 V dc, Vout 12V dc Medical Approved Recom 12V dc 9 → 36 V dc 24 V dc 5 kV ac, 250 V dc 30W 2.5A Through Hole 1 Yes 89% - 2 x 1 in 0.2% -40°C +105°C REM30-W 50.8mm 10.2mm 25.4mm
Mean Well DDR-240 240W Isolated DC-DC Converter DIN Rail Mount, Vin 16.8 → 33.6 V dc, Vout 48V dc Mean Well 48V dc 16.8 → 33.6 V dc - 4kV dc 240W 5A DIN Rail Mount 1 - 90% Yes - ±1% -40°C +70°C DDR-240 40mm 113.5mm 125.2mm
Mean Well DDR-240 240W Isolated DC-DC Converter DIN Rail Mount, Vin 33.6 → 67.2 V dc, Vout 48V dc Mean Well 48V dc 33.6 → 67.2 V dc - 4kV dc 240W 5A DIN Rail Mount 1 - 92% Yes - ±1% -40°C +70°C DDR-240 40mm 113.5mm 125.2mm
Mean Well DDR-240 240W Isolated DC-DC Converter DIN Rail Mount, Vin 33.6 → 67.2 V dc, Vout 24V dc Mean Well 24V dc 33.6 → 67.2 V dc - 4kV dc 240W 10A DIN Rail Mount 1 - 91% Yes - ±1% -40°C +70°C DDR-240 40mm 113.5mm 125.2mm
DC-DC Converter Isolated 12V 3W XP Power - - - - - - - - - - - - - - - - - - -
DC-DC Converter Isolated 12V 3W XP Power - - - - - - - - - - - - - - - - - - -
DC-DC Converter Isolated 12V 3W XP Power - - - - - - - - - - - - - - - - - - -
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
You are viewing 1 - 20 of 271 results