Logic Comparators

You are viewing 1 - 20 of 58 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Output Function Number of Bits Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Propagation Delay Test Condition Minimum Operating Temperature
Texas Instruments CD74HC688M, 8bit-Bit, Identity Comparator, Inverting, 20-Pin SOIC Texas Instruments HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 170 ns @ 2 V, 29 ns @ 6 V, 34 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments CD74HC85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HC Magnitude Comparator - 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments CD74HCT85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin SOIC Texas Instruments HCT Magnitude Comparator - 4bit - Non-Inverting Surface Mount SOIC 16 -4mA 4mA 40 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 4.5 V 5.5 V +125 °C 50pF -55 °C
ON Semiconductor MC14585BDG Comparator, TTL, 16-Pin SOIC ON Semiconductor - - - - TTL - Surface Mount SOIC 16 - - - 10 x 4 x 1.5mm 1.5mm 10mm 4mm - - +125 °C - -55 °C
Texas Instruments CD4585BEE4, 4bit-Bit Comparator Texas Instruments 4000 Magnitude Comparator - 4bit - Non-Inverting Through Hole PDIP 16 -4.2mA 4.2mA 160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 3 V 18 V +125 °C 50pF -55 °C
Texas Instruments CD74HC85E, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Through Hole PDIP 16 -5.2mA 5.2mA 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V +125 °C 50pF -55 °C
Nexperia 74HC688D,652, 8bit-Bit, Magnitude Comparator, Single Ended, Inverting, 20-Pin SOIC Nexperia 74HC Magnitude Comparator A=B 8 Single Ended Inverting Surface Mount SO 20 -5.2mA 5.2mA 255 ns @ 50 pF 13 x 7.6 x 2.45mm 2.45mm 13mm 7.6mm 2 V 6 V +125 °C 50pF -40 °C
Texas Instruments CD74HC85PWR, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin TSSOP Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount TSSOP 16 -5.2mA 5.2mA 195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V 5 x 4.4 x 1.15mm 1.15mm 5mm 4.4mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments SN74LS688N, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 4.85 → 5.25 V, 20-Pin PDIP Texas Instruments LS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 23 ns @ 5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.85 V 5.25 V +70 °C 45pF 0 °C
Texas Instruments CD74HC85M96, 4bit-Bit, Magnitude Comparator, Non-Inverting, 2 → 6 V, 16-Pin SOIC Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments SN74HC688PWT, 8bit-Bit, Identity Comparator, Inverting, 2 → 6 V, 20-Pin TSSOP Texas Instruments HC Identity Comparator A=B 8bit - Inverting Surface Mount TSSOP 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 4.4mm 2 V 6 V +85 °C 50pF -40 °C
Texas Instruments SN74HC688DW, 8bit-Bit, Identity Comparator, Inverting, 2 → 6 V, 20-Pin SOIC Texas Instruments HC Identity Comparator A=B 8bit - Inverting Surface Mount SOIC 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 2 V 6 V +85 °C 50pF -40 °C
Texas Instruments SN74ALS520DW, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 4.5 → 5.5 V, 20-Pin SOIC Texas Instruments ALS Identity Comparator A=B 8bit Push-Pull Inverting Surface Mount SOIC 20 -2.6mA 24mA 20 ns @ 5.5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 4.5 V 5.5 V +70 °C 50pF 0 °C
Texas Instruments SN74LS688DW, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 4.85 → 5.25 V, 20-Pin SOIC Texas Instruments LS Identity Comparator A=B 8bit Push-Pull Inverting Surface Mount SOIC 20 -0.4mA 24mA 23 ns @ 5 V 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm 7.52mm 4.85 V 5.25 V +70 °C 45pF 0 °C
Texas Instruments CD74HC85M, 4bit-Bit, Magnitude Comparator, Non-Inverting, 2 → 6 V, 16-Pin SOIC Texas Instruments HC Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Surface Mount SOIC 16 -5.2mA 5.2mA 195 ns @ 2 V, 33 ns @ 6 V, 39 ns @ 4.5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm 2 V 6 V +125 °C 50pF -55 °C
Texas Instruments SN74LS682N, 8bit-Bit, Magnitude Comparator, Push-Pull, Inverting, 4.85 → 5.25 V, 20-Pin PDIP Texas Instruments LS Magnitude Comparator A=B, A>B 8bit Push-Pull Inverting Through Hole PDIP 20 -0.4mA 24mA 30 ns@ 5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.85 V 5.25 V +70 °C 45pF 0 °C
Texas Instruments SN74HC688NE4, 8bit-Bit, Identity Comparator, Inverting, 2 → 6 V, 20-Pin PDIP Texas Instruments HC Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -5.2mA 5.2mA 210 ns @ 2 V, 36 ns @ 6 V, 42 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 2 V 6 V +85 °C 50pF -40 °C
Texas Instruments SN74LS85N, 4bit-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP Texas Instruments LS Magnitude Comparator A<B, A=B, A>B 4bit - Non-Inverting Through Hole PDIP 16 -0.4mA 8mA 45 ns@ 5 V 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 4.75 V 5.25 V +70 °C 15pF 0 °C
Texas Instruments SN74ALS520N, 8bit-Bit, Identity Comparator, Push-Pull, Inverting, 4.5 → 5.5 V, 20-Pin PDIP Texas Instruments ALS Identity Comparator A=B 8bit Push-Pull Inverting Through Hole PDIP 20 -2.6mA 24mA 20 ns @ 5.5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.5 V 5.5 V +70 °C 50pF 0 °C
Texas Instruments CD74HCT688E, 8bit-Bit, Identity Comparator, Inverting, 4.5 → 5.5 V, 20-Pin PDIP Texas Instruments HCT Identity Comparator A=B 8bit - Inverting Through Hole PDIP 20 -4mA 4mA 34 ns @ 4.5 V 24.33 x 6.35 x 4.57mm 4.57mm 24.33mm 6.35mm 4.5 V 5.5 V +125 °C 50pF -55 °C
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
You are viewing 1 - 20 of 58 results