Microcontrollers

You are viewing 1 - 20 of 466 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage Instruction Set Architecture Program Memory Type Dimensions ADCs Pulse Width Modulation Timers Length Width Height Data Rate PWM Channels Number of Timers PWM Resolution Timer Resolution ADC Resolution Number of I2C Channels Number of UART Channels Maximum Operating Temperature Number of ADC Units Number of USART Channels Number of LIN Channels Number of CAN Channels Minimum Operating Temperature Number of Ethernet Channels Maximum Number of Ethernet Channels Number of PCI Channels
Cypress Semiconductor CY8C21123-24SXI, 8bit PSoC Microcontroller, 24MHz, 4 kB Flash, 8-Pin SOIC Cypress Semiconductor M8C SOIC Surface Mount 8 PSoC 8bit 4 kB 24MHz 256 B - 2 8 1 5.25 (Maximum) V Harvard Flash 4.97 x 3.98 x 1.47mm 2 (8 x 10 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) - 4.97mm 3.98mm 1.47mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 10bit 1 1 +85 °C 2 - - - -40 °C - - -
Cypress Semiconductor CY8C24123A-24SXIT, 8bit PSoC Microcontroller, 24MHz, 4 kB Flash, 8-Pin SOIC Cypress Semiconductor M8C SOIC Surface Mount 8 PSoC 8bit 4 kB 24MHz 256 B - 2 1 1 5.25 (Maximum) V Harvard Flash 4.97 x 3.98 x 1.47mm 1 (1 x 14 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) - 4.97mm 3.98mm 1.47mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 14bit 1 1 +85 °C 1 - - - -40 °C - - -
Cypress Semiconductor CY8C4014LQI-422T, 32bit Microcontroller, 16MHz, 16 kB Flash, 24-Pin QFN Cypress Semiconductor CY8C4014 QFN Surface Mount 24 - 32bit 16 kB 16MHz 2 kB - 1 - 1 1.71 → 5.5 V RISC Flash 4 x 4 x 0.55mm - 1 (1 x 16 bit) 1 (1 x 16 bit) 4mm 4mm 0.55mm - 1 1 16bit 16bit - 1 - +85 °C - - - - -40 °C - - -
Cypress Semiconductor CY8C27243-24PVXIT, 8bit PSoC Microcontroller, 24MHz, 16 kB Flash, 20-Pin SSOP Cypress Semiconductor M8C SSOP Surface Mount 20 PSoC 8bit 16 kB 24MHz 256 B - 2 1 1 5.25 (Maximum) V Harvard Flash 7.4 x 5.6 x 1.85mm 1 (1 x 14 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) - 7.4mm 5.6mm 1.85mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 14bit 1 2 +85 °C 1 - - - -40 °C - - -
Cypress Semiconductor CY8C21334-24PVXIT, 8bit PSoC Microcontroller, 24MHz, 8 kB Flash, 20-Pin SSOP Cypress Semiconductor M8C SSOP Surface Mount 20 PSoC 8bit 8 kB 24MHz 512 B - 2 28 1 5.25 (Maximum) V Harvard Flash 7.4 x 5.6 x 1.85mm 2 (28 x 10 bit) 1 (1 x 32 bit), 1 (1 x 8 bit) - 7.4mm 5.6mm 1.85mm - 2 2 8 bit, 32 bit 8 bit, 32 bit 10bit 1 1 +85 °C 2 - - - -40 °C - - -
Cypress Semiconductor CY8C24123A-24SXI, 8bit PSoC Microcontroller, 24MHz, 4 kB Flash, 8-Pin SOIC Cypress Semiconductor M8C SOIC Surface Mount 8 PSoC 8bit 4 kB 24MHz 256 B - 2 1 1 5.25 (Maximum) V Harvard Flash 4.97 x 3.98 x 1.47mm 1 (1 x 14 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) - 4.97mm 3.98mm 1.47mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 14bit 1 1 +85 °C 1 - - - -40 °C - - -
Cypress Semiconductor CY8C21234-24SXI, 8bit PSoC Microcontroller, 24MHz, 8 kB Flash, 16-Pin SOIC Cypress Semiconductor M8C SOIC Surface Mount 16 PSoC 8bit 8 kB 24MHz 512 B - 2 28 1 5.25 (Maximum) V Harvard Flash 9.98 x 3.98 x 1.47mm 2 (28 x 10 bit) 1 (1 x 32 bit), 1 (1 x 8 bit) - 9.98mm 3.98mm 1.47mm - 2 2 8 bit, 32 bit 8 bit, 32 bit 10bit 1 1 +85 °C 2 - - - -40 °C - - -
Microchip Technology PIC18F25K80T-I/MM, 8bit PIC Microcontroller, 64MHz, 32 kB Flash, 28-Pin QFN Microchip Technology PIC18F QFN Surface Mount 28 PIC 8bit 32 kB 64MHz 3.648 kB - 1 8 1 5 (Maximum) V Harvard Flash 6 x 6 x 0.95mm 1 (8 x 12 bit) 1 (4 x 16 bit) 1 (2 x 8 bit), 1 (3 x 16 bit) 6mm 6mm 0.95mm 16Mbit/s 4 2 16bit 8 bit, 16 bit 12bit 1 2 +85 °C 1 2 - 1 -40 °C - - -
Microchip Technology PIC18F46K22T-I/PT, 8bit PIC Microcontroller, 64MHz, 64 kB Flash, 44-Pin TQFP Microchip Technology PIC18F TQFP Surface Mount 44 PIC 8bit 64 kB 64MHz 3.896 kB - 1 30 2 5.5 (Maximum) V MCU Flash 10 x 10 x 1.05mm 1 (30 x 10 bit) 1 (2 x 10 bit) 1 (3 x 8 bit), 1 (4 x 16 bit) 10mm 10mm 1.05mm - 2 2 10bit 8 bit, 16 bit 10bit 2 2 +85 °C 1 2 - - -40 °C - - -
Cypress Semiconductor CY8C27443-24PVXIT, 32bit Microcontroller, 24MHz, 16 kB Flash, 28-Pin SSOP Cypress Semiconductor CY8C27 SSOP Surface Mount 28 - 32bit 16 kB 24MHz 256 B 1 2 1 1 3 → 5.25 V Harvard Flash 10.4 x 5.6 x 1.85mm 1 (1 x 14 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) 10.4mm 5.6mm 1.85mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 14bit 1 1 +85 °C 1 - - - -40 °C - - -
Cypress Semiconductor CY8C29466-24PVXIT, 32bit Microcontroller, 24MHz, 32 kB Flash, 28-Pin SSOP Cypress Semiconductor CY8C29 SSOP Surface Mount 28 - 32bit 32 kB 24MHz 2 kB 1 2 1 1 3 → 5.25 V Harvard Flash 10.4 x 5.6 x 1.85mm 1 (1 x 14 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) 10.4mm 5.6mm 1.85mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 14bit 1 1 +85 °C 1 - - - -40 °C - - -
Cypress Semiconductor CY8C21534-24PVXIT, 8bit PSoC Microcontroller, 24MHz, 8 kB Flash, 28-Pin SSOP Cypress Semiconductor M8C SSOP Surface Mount 28 PSoC 8bit 8 kB 24MHz 512 B - 2 28 1 5.25 (Maximum) V Harvard Flash 10.4 x 5.6 x 1.85mm 2 (28 x 10 bit) 1 (1 x 32 bit), 1 (1 x 8 bit) - 10.4mm 5.6mm 1.85mm - 2 2 8 bit, 32 bit 8 bit, 32 bit 10bit 1 1 +85 °C 2 - - - -40 °C - - -
Cypress Semiconductor CY8C24123A-24PXI, 8bit PSoC Microcontroller, 24MHz, 4 kB Flash, 8-Pin DIP Cypress Semiconductor M8C DIP Through Hole 8 PSoC 8bit 4 kB 24MHz 256 B - 2 1 1 5.25 (Maximum) V Harvard Flash 0.39 x 0.26 x 0.14in 1 (1 x 14 bit) 1 (1 x 16 bit), 1 (1 x 8 bit) - 9.91mm 6.6mm 3.56mm - 2 2 8 bit, 16 bit 8 bit, 32 bit 14bit 1 1 +85 °C 1 - - - -40 °C - - -
Cypress Semiconductor CY8C4014LQI-421, 32bit Microcontroller, 16MHz, 16 kB Flash, 16-Pin QFN Cypress Semiconductor CY8C4014 QFN Surface Mount 16 - 32bit 16 kB 16MHz 2 kB - 1 - 1 1.71 → 5.5 V RISC Flash 3 x 3 x 0.55mm - 1 (1 x 16 bit) 1 (1 x 16 bit) 3mm 3mm 0.55mm - 1 1 16bit 16bit - 1 - +85 °C - - - - -40 °C - - -
Cypress Semiconductor CY8C4125LQI-PS423, 32bit ARM Cortex M0 Microcontroller, 24MHz, 32 kB Flash, 48-Pin QFN Cypress Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Cypress Semiconductor CY8C4724LQI-S401, 32bit ARM Cortex M0 Microcontroller, 24MHz, 16 kB Flash, 24-Pin QFN Cypress Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Cypress Semiconductor CY8C4745LQI-S411, 32bit ARM Cortex M0 Microcontroller, 48MHz, 32 kB Flash, 24-Pin QFN Cypress Semiconductor - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Cypress Semiconductor CY8C4014SXI-420, 32bit Microcontroller, 16MHz, 16 kB Flash, 8-Pin SOIC Cypress Semiconductor CY8C4014 SOIC Surface Mount 8 - 32bit 16 kB 16MHz 2 kB - 1 - 1 1.71 → 5.5 V RISC Flash 4.97 x 3.98 x 1.47mm - 1 (1 x 16 bit) 1 (1 x 16 bit) 4.97mm 3.98mm 1.47mm - 1 1 16bit 16bit - 1 - +85 °C - - - - -40 °C - - -
Cypress Semiconductor CY8C6347BZI-BLD43, 32bit ARM Cortex M4F Microcontroller, 150MHz, 1.024 MB Flash, 116-Pin BGA Cypress Semiconductor PSoC BGA Surface Mount 116 ARM Cortex M4F 32bit 1.024 MB 150MHz 288 kB - - 1 1 3.6 (Maximum) V RISC Flash 6.4 x 5.2 x 0.44mm 1 (1 x 12 bit) - - 6.4mm 5.2mm 0.44mm 2000kbit/s - 32 32bit 32bit 12bit 1 1 +85 °C 1 - - - -40 °C - - -
Microchip Technology PIC16LF18455-I/SS, 8bit Microcontroller, 32MHz, 14 kB Flash, 28-Pin SSOP Microchip Technology PIC16LF SSOP Surface Mount 28 - 8bit 14 kB 32MHz 1.024 kB - 1 24 2 3.6 (Maximum) V RISC Flash 10.5 x 5.6 x 1.85mm 1 (24 x 12 bit) 1 (2 x 10 bit) - 10.5mm 5.6mm 1.85mm - 2 3 10bit 8 bit, 16 bit, 24 bit 12bit 2 2 +85 °C 1 2 - - -40 °C - - -
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
You are viewing 1 - 20 of 466 results