Op Amps

You are viewing 1 - 20 of 423 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Input Voltage Range Length Height Width Output Current Offset Voltage Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
NCV2333DMR2G ON Semiconductor,, Op Amp 1 kHz, 8-Pin Micro ON Semiconductor Operational Amplifier Surface Mount Micro Dual 2 8 - 270kHz Rail to Rail 1.8 → 5.5V 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 3.1 x 3.1 x 0.95mm 145 dB 62nV/√Hz 1.8 → 5.5 V 3.1mm 0.95mm 3.1mm 11 mA 30µV 800pA 1.8 V 5.5 V -
NCS20081SN2T1G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
NCS20081SN3T1G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 3 x 1.5 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 3mm 1mm 1.5mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
NCS333ASN2T1G ON Semiconductor,, Op Amp 1 kHz, 1.8 → 5.5 V, 5-Pin TSOP ON Semiconductor Operational Amplifier Surface Mount TSOP Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 3.15 x 1.65 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 3.15mm 1mm 1.65mm 25 mA 10µV 400pA 1.8 V 5.5 V -
NCS333ASQ3T2G ON Semiconductor,, Op Amp 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Operational Amplifier Surface Mount SOT-353 Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm 25 mA 10µV 400pA 1.8 V 5.5 V -
NCV333ASQ3T2G ON Semiconductor,, Op Amp 1 kHz, 1.8 → 5.5 V, 5-Pin SOT-353 ON Semiconductor Operational Amplifier Surface Mount SOT-353 Single 1 5 1.8 → 5.5 V 350kHz Rail to Rail - 0.15V/µs 1 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 145 dB 62nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm 25 mA 10µV 400pA 1.8 V 5.5 V -
OP177G ON 7 INCH REEL IC Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - -
ADA4004-1ARJZ-R7 Analog Devices, Precision, Op Amp, 36 V, 5-Pin SOT-23 Analog Devices Precision Surface Mount SOT-23 Single 1 5 36 V 12MHz Current - 2.7V/µs - +125 °C -40 °C - 3 x 1.7 x 1.3mm 400 V/mV 1.8nV/√Hz -3.5 → 3.5 V 3mm 1.3mm 1.7mm ±10 mA 300µV 100nA -36 V 36 V -
ADA4000-1AUJZ-R7 Analog Devices, JFET, Op Amp, 5-Pin TSOT Analog Devices JFET Surface Mount TSOT Single 1 5 - 5MHz JFET - 20V/µs - +125 °C -40 °C - 2.9 x 1.6 x 0.9mm 110 dB 16nV/√Hz -11 → 15 V 2.9mm 0.9mm 1.6mm - 3mV 500pA - - -
NCS20081SQ3T2G ON Semiconductor,, Op Amp, RRIO 10 kHz, 1.8 → 5.5 V, 5-Pin SC-70 ON Semiconductor Operational Amplifier Surface Mount SC-70 Single 1 5 1.8 → 5.5 V 1.2MHz Rail to Rail - 0.4V/µs 10 kHz +125 °C -40 °C AEC-Q100 2.2 x 1.35 x 1mm 120 dB 30nV/√Hz 1.8 → 5.5 V 2.2mm 1mm 1.35mm ±100 mA 4mV 1100pA 1.8 V 5.5 V Rail to Rail Input/Output
ADA4817-1ACPZ-R7 Analog Devices,, Op Amp, 10.6 V, 8-Pin LFCSP Analog Devices FastFet Operational Amplifier Surface Mount LFCSP Single 1 8 10.6 V <gteq/>410MHz Swing - 870V/µs - +105 °C -40 °C - 3.1 x 3.1 x 0.8mm 65 dB 4nV/√Hz -10 → 10 (Differential Mode) V, -11.1 → 11.1 (Common-Mode) V 3.1mm 0.8mm 3.1mm 40 mA 6mV 65pA 5 V 10 V -
THS3491IDDAT Texas Instruments, Current Feedback, Op Amp, 8-Pin SO PowerPAD Texas Instruments Current Feedback Surface Mount SO PowerPAD Dual 1 8 - - Current ±15V 8000V/µs - +85 °C -40 °C - 5 x 4 x 1.55mm - 1.7nV/√Hz ±7 to ±16 V 5mm 1.55mm 4mm ±100 (Maximum) mA 2.5mV - ±7 V ±16 V -
2.5nV R-R out Precision BP AMP Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - -
2.5nV R-R out Precision BP AMP Analog Devices - - - - - - - - - - - - - - - - - - - - - - - - - - - -
AD827SQ Analog Devices,, Op Amp, 8-Pin PDIP Analog Devices General Purpose Through Hole PDIP Dual 2 8 - 50MHz - ±5 to ±15V 300V/µs - +125 °C -55 °C - 10.29 x 7.87 x 3.56mm 75 dB 15nV/√Hz - 10.29mm 3.56mm 7.87mm - - - - - No
AD843AQ Analog Devices, JFET, Op Amp, 8-Pin CERDIP Analog Devices JFET Through Hole CERDIP Dual 1 8 - 34MHz - ±4.5 to ±18V 250V/µs - +85 °C -40 °C - 10.29 x 7.87 x 4.7mm 89.5 dB 19nV/√Hz - 10.29mm 4.7mm 7.87mm - - - - - No
AD847AQ Analog Devices, High Speed, Op Amp, 8-Pin CERDIP Analog Devices High Speed Through Hole CERDIP Dual 1 8 - 50MHz - ±4.5 to ±18V 300V/µs - +85 °C -40 °C - 10.29 x 8.13 x 3.56mm 75 dB 15nV/√Hz - 10.29mm 3.56mm 8.13mm - - - - - No
AD8638ARJZ-REEL7 Analog Devices, Auto Zero, Op Amp, 16 V, 5-Pin SOT-23 Analog Devices Auto Zero Surface Mount SOT-23 Single 1 5 16 V 1.35MHz Rail to Rail - 2.5V/µs - +125 °C -40 °C - 3 x 1.7 x 1.3mm 136 dB 60nV/√Hz -0.1 → 3 V 3mm 1.3mm 1.7mm - 23µV 60pA 5 V 16 V -
AD8638ARJZ-REEL7 Analog Devices, Auto Zero, Op Amp, 16 V, 5-Pin SOT-23 Analog Devices Auto Zero Surface Mount SOT-23 Single 1 5 16 V 1.35MHz Rail to Rail - 2.5V/µs - +125 °C -40 °C - 3 x 1.7 x 1.3mm 136 dB 60nV/√Hz -0.1 → 3 V 3mm 1.3mm 1.7mm - 23µV 60pA 5 V 16 V -
ADA4000-1AUJZ-R7 Analog Devices, JFET, Op Amp, 5-Pin TSOT Analog Devices JFET Surface Mount TSOT Single 1 5 - 5MHz JFET - 20V/µs - +125 °C -40 °C - 2.9 x 1.6 x 0.9mm 110 dB 16nV/√Hz -11 → 15 V 2.9mm 0.9mm 1.6mm - 3mV 500pA - - -
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
You are viewing 1 - 20 of 423 results