PIN Diodes

You are viewing 1 - 20 of 107 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
PHOTO PIN DIODE TOP VIEW CLEAR-e3 Vishay - - - - - - - - - - - - - - - - -
/HOTO PIN DIODE SMD GULLWIN FILTR-e3 Vishay - - - - - - - - - - - - - - - - -
/HOTO PIN DIODE SMD GULLWIN FILTR-e3 Vishay - - - - - - - - - - - - - - - - -
PHOTO PIN DIODE TOP VIEW CLEAR-e3 Vishay - - - - - - - - - - - - - - - - -
ROHM RN141STE61 PIN Diode, 100mA, 50V, 2-Pin SOD-523 ROHM Single High Frequency Switching 1 100mA 50V - 1V SOD-523 2 0.8pF 2 Ω @ 3 mA 1.25 x 0.85 x 0.7mm 0.7mm 1.25mm 0.85mm +150 °C -
ROHM RN771VTE-17 PIN Diode, 50mA, 50V, 2-Pin SC-90A, SOD-323FL, UMD2
  • RS Stock No. 177-9958
  • Brand ROHM
  • Mfr. Part No. RN771VTE-17
ROHM Single - 1 50mA 50V - 1V SC-90A, SOD-323FL, UMD2 2 0.9pF 7 Ω @ 10 mA 1.8 x 1.35 x 0.9mm 0.9mm 1.8mm 1.35mm +150 °C -
ROHM RN771VTE-17 PIN Diode, 50mA, 50V, 2-Pin SC-90A, SOD-323FL, UMD2
  • RS Stock No. 178-0394
  • Brand ROHM
  • Mfr. Part No. RN771VTE-17
ROHM Single - 1 50mA 50V - 1V SC-90A, SOD-323FL, UMD2 2 0.9pF 7 Ω @ 10 mA 1.8 x 1.35 x 0.9mm 0.9mm 1.8mm 1.35mm +150 °C -
NXP BAP50-02,115 PIN Diode, 50mA, 50V, 2-Pin SOD-523
  • RS Stock No. 626-1548
  • Brand NXP
  • Mfr. Part No. BAP50-02,115
NXP Single - 1 50mA 50V 1.05µs 1.1V SOD-523 2 0.35pF 5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm 0.85mm +150 °C -65 °C
Infineon BAR6404WH6327XTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon Series RF Attenuator 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
Infineon BAR6406WH6327XTSA1 Dual Common Anode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon Common Anode Switch 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
NXP BAP70-03,115 PIN Diode, 100mA, 50V, 3-Pin UMD
  • RS Stock No. 626-1835
  • Brand NXP
  • Mfr. Part No. BAP70-03,115
NXP Single Attenuator 1 100mA 50V 1.25µs 1.1V UMD 3 0.25pF 1.9 Ω@ 100 mA 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm 1.35mm +150 °C -65 °C
NXP BAP51LX,315 PIN Diode, 100mA, 60V, 2-Pin SOD-882
  • RS Stock No. 626-1699
  • Brand NXP
  • Mfr. Part No. BAP51LX,315
NXP Single Attenuator, Switch 1 100mA 60V 0.55µs 1.1V SOD-882 2 0.3pF 1.5 Ω@ 100 mA 1.02 x 0.62 x 0.47mm 0.47mm 1.02mm 0.62mm +150 °C -65 °C
Infineon BAR6303WE6327HTSA1 PIN Diode, 100mA, 50V, 2-Pin SOD-323 Infineon Single High Speed Switching 1 100mA 50V 75ns 1.2V SOD-323 2 0.3pF 2 Ω@ 5 mA 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm 1.25mm +125 °C -55 °C
NXP BAP64-04W,115 Dual Series PIN Diode, 100mA, 100V, 3-Pin UMT
  • RS Stock No. 626-1734
  • Brand NXP
  • Mfr. Part No. BAP64-04W,115
NXP Series Attenuator, Switch 2 100mA 100V 1.55µs 1.1V UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm +150 °C -65 °C
NXP BAP64-06W,115 Dual Common Anode PIN Diode, 100mA, 100V, 3-Pin UMT
  • RS Stock No. 626-1778
  • Brand NXP
  • Mfr. Part No. BAP64-06W,115
NXP Common Anode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm +150 °C -65 °C
Infineon BAR6405WH6327XTSA1 Dual Common Cathode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon Common Cathode RF Attenuator 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
Infineon BAR5002VH6327XTSA1 PIN Diode, 100mA, 50V, 2-Pin SC-79 Infineon Single Attenuator, Switch 1 100mA 50V 1100ns 1.1V SC-79 2 0.5pF 4.5 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
ROHM RN739FT106 Dual Series PIN Diode, 50mA, 50V, 3-Pin UMD ROHM Series Attenuator 2 50mA 50V - 1V UMD 3 0.4pF 7 Ω@ 10 mA 2 x 1.25 x 0.9mm 0.9mm 2mm 1.25mm +125 °C -
Infineon BAR61E6327HTSA1 3 Triple PIN Diode, 140mA, 100V, 4-Pin SOT-143 Infineon Triple RF Attenuator, RF Switch 3 140mA 100V 1000ns 1.25V SOT-143 4 0.5pF 12 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm +125 °C -55 °C
Infineon BAR6502VH6327XTSA1 PIN Diode, 100mA, 30V, 2-Pin SC-79 Infineon Single Band Switching 1 100mA 30V 80ns 1V SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
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
You are viewing 1 - 20 of 107 results