AC/DC Adapters

You are viewing 1 - 20 of 39 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Output Voltage Output Current Plug Type Input Connector Output Connector Power Rating Type Number of Outputs Length Cable Length Ripple And Noise Medical Approved Depth Weight Width Efficiency Series Maximum Input Current Holdup Time MTBF Application Protection Features Load Regulation Line Regulation Maximum Temperature Minimum Temperature Input Frequency Range Power Signal Conversion Type Energy Efficiency Level
Stontronics, 13W Plug In Power Supply 5.2V dc, 2.5A, Level VI Efficiency, 1 Output, 2-Pin Euro Stontronics 90 → 264V ac 5.2V dc 2.5A 2-Pin Euro 2-Pin - 13W - 1 82.4mm 1.5m 120mV Pk-Pk - 69mm 150g 28.8mm 80.86% - 500mA - 50000h - Over Current Protection, Over Voltage Protection, Short Circuit Protection - ±2% +40°C 0°C 47 → 63Hz AC-DC VI
Mean Well, 12W AC DC Adapter 5V dc, 2.4A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 5V dc 2.4A - 2-Pin USB 12W Power Adapter 1 73.9mm 1m 60mV Pk-Pk Yes 48.5mm 118g 39mm 80% GEM12I 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 49.5W Plug In Power Supply 9V dc, 5.5A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 9V dc 5.5A 2-Pin Euro 2-Pin - 49.5W Power Adapter 1 75.5mm 1000 (16 AWG)mm 100mV Pk-Pk Yes 47.5mm 200g 32mm - GSM60E 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 54W Plug In Power Supply 12V dc, 4.5A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 12V dc 4.5A 2-Pin Euro 2-Pin - 54W Power Adapter 1 75.5mm 1000 (16 AWG)mm 100mV Pk-Pk Yes 47.5mm 200g 32mm - GSM60E 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±3% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 30W Plug In Power Supply 5V, 6A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 5V 6A - 2-Pin - 30W Power Adapter 1 75.5mm 1000 (16 AWG)mm 100mV Pk-Pk Yes 56.2mm 200g 39.1mm - GEM60I 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 60W Plug In Power Supply 48V dc, 1.25A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 48V dc 1.25A 2-Pin Euro 2-Pin - 60W Power Adapter 1 75.5mm 1500 (18 AWG)mm 150mV Pk-Pk Yes 47.5mm 200g 32mm - GSM60E 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±2% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 60W Plug In Power Supply 18V dc, 3.33A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 18V dc 3.33A - 2-Pin - 60W Power Adapter 1 75.5mm 1000 (16 AWG)mm 120mV Pk-Pk Yes 56.2mm 200g 39.1mm - GEM60I 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±2% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 60W Plug In Power Supply 24V dc, 2.5A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 24V dc 2.5A - 2-Pin - 60W Power Adapter 1 75.5mm 1500 (18 AWG)mm 120mV Pk-Pk Yes 56.2mm 200g 39.1mm - GEM60I 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±2% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 12W AC DC Adapter 12V dc, 1A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 12V dc 1A 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1.8m 80mV Pk-Pk Yes 39.7mm 100g 27.4mm 82.5% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±3% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 15V dc, 800mA, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 15V dc 800mA 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1.8m 80mV Pk-Pk Yes 39.7mm 100g 27.4mm 84% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±3% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 18V dc, 660mA, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 18V dc 660mA 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1.8m 80mV Pk-Pk Yes 39.7mm 100g 27.4mm 85% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±3% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 24V dc, 500mA, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 24V dc 500mA 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1.8m 80mV Pk-Pk Yes 39.7mm 100g 27.4mm 85% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±2% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 48V dc, 250mA, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 48V dc 250mA 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1.8m 100mV Pk-Pk Yes 39.7mm 100g 27.4mm 87% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±2% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 5V dc, 2.4A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 5V dc 2.4A 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1m 60mV Pk-Pk Yes 39.7mm 100g 27.4mm 80% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 5V dc, 2.4A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 5V dc 2.4A 2-Pin Euro 2-Pin USB 12W Power Adapter 1 62.2mm 1m 60mV Pk-Pk Yes 39.7mm 100g 27.4mm 80% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 7.5V dc, 1.6A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 7.5V dc 1.6A 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1m 60mV Pk-Pk Yes 39.7mm 100g 27.4mm 82% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 12W AC DC Adapter 9V dc, 1.33A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 9V dc 1.33A 2-Pin Euro 2-Pin P1J 12W Power Adapter 1 62.2mm 1.2m 60mV Pk-Pk Yes 39.7mm 100g 27.4mm 82% GSM12E 400mA 16ms 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±4% ±1% +70°C -20°C 47 → 63Hz AC/DC-DC VI
Mean Well, 30W Plug In Power Supply 5V, 6A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved, 2-Pin Euro Mean Well 113 → 370 V dc, 80 → 264 V ac 5V 6A 2-Pin Euro 2-Pin - 30W Power Adapter 1 75.5mm 1000 (16 AWG)mm 100mV Pk-Pk Yes 47.5mm 200g 32mm - GSM60E 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 45W Plug In Power Supply 7.5V dc, 6A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 7.5V dc 6A - 2-Pin - 45W Power Adapter 1 75.5mm 1000 (16 AWG)mm 100mV Pk-Pk Yes 56.2mm 200g 39.1mm - GEM60I 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
Mean Well, 45W Plug In Power Supply 7.5V dc, 6A, Level VI Efficiency, 1 Output Power Adapter, Medical Approved Mean Well 113 → 370 V dc, 80 → 264 V ac 7.5V dc 6A 2-Pin Euro 2-Pin - 45W Power Adapter 1 75.5mm 1000 (16 AWG)mm 100mV Pk-Pk Yes 47.5mm 200g 32mm - GSM60E 0.8 A @ 230 V ac, 1.5 A @ 115 V ac 10 ms @ 115 V ac, 10 ms @ 230 V ac 400kh Blood Glucose Meter, Blood Pressure Meter, Inhaler, Nebuliser, Portable Medical Device, Sleep Apnea Device Over Voltage Protection, Overload Protection, Short Circuit Protection ±5% ±1% +70°C -30°C 47 → 63Hz AC-DC VI
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
You are viewing 1 - 20 of 39 results