Power Factor & PWM Controllers

You are viewing 1 - 20 of 47 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Renesas Electronics ISL81401AFRZ-T7A, Power Factor & PWM Controller, 40 V, 650 kHz 32-Pin, QFN Renesas Electronics 650 kHz 2 (Soft)µA 1mA 1mA 6 mA 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm 40 V 4.5 V +125 °C -40 °C
Renesas Electronics ISL81401FRZ-T7A, Power Factor & PWM Controller, 40 V, 650 kHz 32-Pin, QFN Renesas Electronics 650 kHz 2 (Soft)µA 1mA 1mA 6 mA 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm 40 V 4.5 V +125 °C -40 °C
Renesas Electronics ISL81601FRZ-T7A, Power Factor & PWM Controller, 60 V, 650 kHz 32-Pin, QFN Renesas Electronics 650 kHz 2 (Soft)µA 1mA 1mA 6 mA 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm 60 V 4.5 V +125 °C -40 °C
Renesas Electronics ISL81401AFRZ-T7A, Power Factor & PWM Controller, 40 V, 650 kHz 32-Pin, QFN Renesas Electronics 650 kHz 2 (Soft)µA 1mA 1mA 6 mA 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm 40 V 4.5 V +125 °C -40 °C
Renesas Electronics ISL81401FRZ-T7A, Power Factor & PWM Controller, 40 V, 650 kHz 32-Pin, QFN Renesas Electronics 650 kHz 2 (Soft)µA 1mA 1mA 6 mA 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm 40 V 4.5 V +125 °C -40 °C
Renesas Electronics ISL81601FRZ-T7A, Power Factor & PWM Controller, 60 V, 650 kHz 32-Pin, QFN Renesas Electronics 650 kHz 2 (Soft)µA 1mA 1mA 6 mA 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm 60 V 4.5 V +125 °C -40 °C
ON Semiconductor NCP1937B1DR2G, Power Factor & PWM Controller, 8.2 → 9.4 V, 30.5 kHz 20-Pin, SOIC ON Semiconductor 30.5 kHz 20mA 290µA 48µA 5.2 mA 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm 9.4 V 8.2 V +125 °C -40 °C
ON Semiconductor FAN4802SNY, Dual Power Factor & PWM Controller, Maximum of 26 V 16-Pin, PDIP ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 26 V - +105 °C -40 °C
Texas Instruments UCC28056DBVT, PWM Controller, 36V, 100kHz 6-Pin, SOT-23 Texas Instruments 100 kHz <46µA -120µA 120µA 2.2 mA 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm 36 V -0.5 V +125 °C -40 °C
STMicroelectronics STCMB1, Power Factor & PWM Controller, 20 V, 75 kHz 20-Pin, SO STMicroelectronics 75 kHz 100µA 5mA 100mA 6 mA 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 20 V 10 V +150 °C -40 °C
ON Semiconductor NCP1910A65DWR2G, Power Factor & PWM Controller, Maximum of 20 V, 72 kHz 24-Pin, SOIC ON Semiconductor 72 kHz 100µA 0.5A 1A 8.6 mA 1 Surface Mount SOIC 24 15.4 x 7.5 x 2.36mm 15.4mm 7.5mm 2.36mm 20 V - +125 °C -40 °C
STMicroelectronics L6566BH, PWM Controller, 10.6 → 23 V, 300 kHz 16-Pin, SOIC STMicroelectronics 300 kHz 250µA 480µA 3mA 4.6 mA 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23 V 10.6 V +150 °C -40 °C
ON Semiconductor FAN7621SSJX, Power Factor & PWM Controller, 300 kHz 16-Pin, SOP ON Semiconductor 300 kHz - 360mA 0.6A 9 mA - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm - - +130 °C -40 °C
Texas Instruments UCC29950D, Power Factor & PWM Controller, 11 → 18 V, 109 kHz 16-Pin, SOIC Texas Instruments 109 kHz 7.5mA -1.6mA 6mA 18.3 mA 1 Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 18 V 11 V +125 °C -40 °C
ON Semiconductor FAN4801SNY, Power Factor & PWM Controller, Maximum of 30 V, 67 kHz 16-Pin, PDIP ON Semiconductor 67 kHz 80µA 50µA -40µA 1 mA - Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 30 V - +105 °C -40 °C
Texas Instruments UCC28050P, Power Factor & PWM Controller, 18 V, 200 kHz 8-Pin, PDIP Texas Instruments 200 kHz 0.075mA - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm 18 V - +105 °C -40 °C
Texas Instruments UCC28070DW, Power Factor & PWM Controller, 1 → 21 V, 330 kHz 20-Pin, SOIC Texas Instruments 330 kHz 20mA -10µA 0.9mA 20 mA 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 21 V 1 V +125 °C -40 °C
Texas Instruments UCC28051D, Power Factor & PWM Controller, 18 V, 200 kHz 8-Pin, SOIC Texas Instruments 200 kHz 0.075mA - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 18 V - +105 °C -40 °C
ON Semiconductor FAN4800ASNY, Dual Power Factor & PWM Controller, Maximum of 26 V 16-Pin, PDIP ON Semiconductor - 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 5 mA 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm 26 V - +105 °C -40 °C
ON Semiconductor FAN4800AUM, Power Factor & PWM Controller, 75 kHz 16-Pin, SOP ON Semiconductor 75 kHz 80µA 50µA -40µA - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm - - +105 °C -40 °C
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
You are viewing 1 - 20 of 47 results