Price
(Price shown excludes VAT) |
Part Details | Brand | Maximum Switching Frequency | Start-up Supply Current | Maximum Source Current | Maximum Sink Current | Maximum Supply Current | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | Width | Minimum Operating Supply Voltage | Minimum Operating Temperature |
ON Semiconductor FPAB20BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC
|
|
ON Semiconductor | 20 kHz | - | - | 5mA | 26 mA | Through Hole | SPMIC | 27 | 44.2 x 27 x 5.7mm | 5.7mm | 44.2mm | 253 Vrms | +150 °C | 27mm | 187 Vrms | -40 °C |
ON Semiconductor FPDB60PH60B, Power Factor Correction, 20 kHz, 264 Vrms 27-Pin, SPMHC
|
|
ON Semiconductor | 20 kHz | - | - | 5mA | 26 mA | Through Hole | SPMHC | 27 | 44.2 x 27 x 5.7mm | 5.7mm | 44.2mm | 264 Vrms | +150 °C | 27mm | 180 Vrms | -40 °C |
ON Semiconductor FPAB30BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC
|
|
ON Semiconductor | 20 kHz | - | - | 5mA | 26 mA | Through Hole | SPMIC | 27 | 44.2 x 27 x 5.7mm | 5.7mm | 44.2mm | 253 Vrms | +150 °C | 27mm | 187 Vrms | -40 °C |
ON Semiconductor FPAM30LH60, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA
|
|
ON Semiconductor | 20 kHz | - | - | 1mA | 2.65 mA | Through Hole | S32EA | 32 | 60.5 x 31.5 x 7.3mm | 7.3mm | 60.5mm | 253 Vrms | +125 °C | 31.5mm | 187 Vrms | -40 °C |
ON Semiconductor FPAB20BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC
|
|
ON Semiconductor | 20 kHz | - | - | 5mA | 26 mA | Through Hole | SPMIC | 27 | 44.2 x 27 x 5.7mm | 5.7mm | 44.2mm | 253 Vrms | +150 °C | 27mm | 187 Vrms | -40 °C |
ON Semiconductor FPAB30BH60B, Power Factor Correction, 20 kHz, 253 Vrms 27-Pin, SPMIC
|
|
ON Semiconductor | 20 kHz | - | - | 5mA | 26 mA | Through Hole | SPMIC | 27 | 44.2 x 27 x 5.7mm | 5.7mm | 44.2mm | 253 Vrms | +150 °C | 27mm | 187 Vrms | -40 °C |
ON Semiconductor FPAM30LH60, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA
|
|
ON Semiconductor | 20 kHz | - | - | 1mA | 2.65 mA | Through Hole | S32EA | 32 | 60.5 x 31.5 x 7.3mm | 7.3mm | 60.5mm | 253 Vrms | +125 °C | 31.5mm | 187 Vrms | -40 °C |
ON Semiconductor FPAM50LH60, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA
|
|
ON Semiconductor | 20 kHz | - | - | 1mA | 2.65 mA | Through Hole | S32EA | 32 | 60.5 x 31.5 x 7.3mm | 7.3mm | 60.5mm | 253 Vrms | +125 °C | 31.5mm | 187 Vrms | -40 °C |
ON Semiconductor FPAM50LH60, Power Factor Correction, 20 kHz, 253 Vrms 32-Pin, S32EA
|
|
ON Semiconductor | 20 kHz | - | - | 1mA | 2.65 mA | Through Hole | S32EA | 32 | 60.5 x 31.5 x 7.3mm | 7.3mm | 60.5mm | 253 Vrms | +125 °C | 31.5mm | 187 Vrms | -40 °C |
ON Semiconductor FPDB60PH60B, Power Factor Correction, 20 kHz, 264 Vrms 27-Pin, SPMHC
|
|
ON Semiconductor | 20 kHz | - | - | 5mA | 26 mA | Through Hole | SPMHC | 27 | 44.2 x 27 x 5.7mm | 5.7mm | 44.2mm | 264 Vrms | +150 °C | 27mm | 180 Vrms | -40 °C |
Texas Instruments UCC2817D, Power Factor Correction, 220 kHz, 17 V 16-Pin, SOIC
|
|
Texas Instruments | 220 kHz | 0.15mA | 1.2A | - | 6 mA | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 17 V | +85 °C | 4mm | 12 V | -40 °C |
Texas Instruments UC2854BN, Power Factor Correction, 115 kHz, 10 → 20 V 16-Pin, PDIP
|
|
Texas Instruments | 115 kHz | 0.3mA | 14µA | - | 18 mA | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 20 V | +85 °C | 6.35mm | 10 V | -40 °C |
Texas Instruments UCC2818AN, Power Factor Correction, 115 kHz, 18 V 16-Pin, PDIP
|
|
Texas Instruments | 115 kHz | 0.15mA | 900000µA | 1200mA | 6 mA | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 18 V | +85 °C | 6.35mm | - | -40 °C |
Texas Instruments UC3854N, Power Factor Correction, 118 kHz, 35 V 16-Pin, PDIP
|
|
Texas Instruments | 118 kHz | 1.5mA | 14µA | - | 10 mA | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 35 V | +70 °C | 6.35mm | - | 0 °C |
Texas Instruments UC3854AN, Power Factor Correction, 115 kHz, 10 → 20 V 16-Pin, PDIP
|
|
Texas Instruments | 115 kHz | 0.3mA | 14µA | - | 18 mA | Through Hole | PDIP | 16 | 19.3 x 6.35 x 4.57mm | 4.57mm | 19.3mm | 20 V | +70 °C | 6.35mm | 10 V | 0 °C |
Texas Instruments UC3855BDW, Power Factor Correction, 230 kHz 20-Pin, SOIC
|
|
Texas Instruments | 230 kHz | 0.15mA | - | 1.5mA | 25 mA | Surface Mount | SOIC | 20 | 12.8 x 7.52 x 2.35mm | 2.35mm | 12.8mm | - | +70 °C | 7.52mm | - | 0 °C |
Texas Instruments UCC2818DW, Power Factor Correction, 115 kHz, 12 → 17 V 16-Pin, SOIC
|
|
Texas Instruments | 115 kHz | 0.15mA | - | - | 20 mA | Surface Mount | SOIC | 16 | 10.28 x 7.52 x 2.35mm | 2.35mm | 10.28mm | 17 V | +85 °C | 7.52mm | 12 V | -40 °C |
Texas Instruments UCC3818D, Power Factor Correction, 115 kHz, 12 → 17 V 16-Pin, SOIC
|
|
Texas Instruments | 115 kHz | 0.15mA | - | - | 20 mA | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 17 V | +70 °C | 3.91mm | 12 V | 0 °C |
Texas Instruments UCC2817D, Power Factor Correction, 220 kHz, 12 → 17 V 16-Pin, SOIC
|
|
Texas Instruments | 220 kHz | 0.15mA | 1.2A | - | 6 mA | Surface Mount | SOIC | 16 | 10 x 4 x 1.5mm | 1.5mm | 10mm | 17 V | +85 °C | 4mm | 12 V | -40 °C |
Texas Instruments UCC2818D, Power Factor Correction, 115 kHz, 12 → 17 V 16-Pin, SOIC
|
|
Texas Instruments | 115 kHz | 0.15mA | - | - | 20 mA | Surface Mount | SOIC | 16 | 9.9 x 3.91 x 1.58mm | 1.58mm | 9.9mm | 17 V | +85 °C | 3.91mm | 12 V | -40 °C |