Programmable Gain Amplifiers

You are viewing 1 - 20 of 66 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
MCP6G01T-E/OT Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 5-Pin SOT-23 Microchip Single 3 V, 5 V - 4.5mV - 1 Rail to Rail Input/Output Surface Mount SOT-23 5 - Rail to Rail 3.1 x 1.8 x 1.3mm 1.3mm 1.8mm 3.1mm +125 °C -40 °C
MCP6G01UT-E/OT Microchip, Programmable Gain Amplifier, Rail to Rail Output, 5-Pin SOT-23 Microchip Single 1.8 → 5.5 V - 4.5mV - 1 Rail to Rail Output Surface Mount SOT-23 5 - Rail to Rail 3.1 x 1.75 x 1.3mm 1.3mm 1.75mm 3.1mm +125 °C -40 °C
LTC6910-1CTS8#TRMPBF Linear Technology, Programmable Gain Amplifier, Rail to Rail Input/Output 55dB, 8-Pin TSOT-23 Linear Technology Dual - 10.5 (Maximum)V 1.5mV >100MΩ 1 Rail to Rail Input/Output Surface Mount TSOT-23 8 55dB Rail-to-Rail 2.9 x 1.75 x 0.9mm 0.9mm 1.75mm 2.9mm +85 °C -40 °C
PGA113AIDGST Texas Instruments, Programmable Gain Amplifier, Rail to Rail Output, 10-Pin VSSOP Texas Instruments Single 2.2 → 5.5 V - ±325µV 150Ω 1 Rail to Rail Output Surface Mount VSSOP 10 - Rail to Rail 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +125 °C -40 °C
MCP6S22-I/SN Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single 3 V, 5 V - 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 3.9mm 4.9mm +85 °C -40 °C
LT1995CDD#PBF Linear Technology, Programmable Gain Amplifier 3, Rail to Rail Input/Output 59dB, 10-Pin DFN Linear Technology Dual - ±15V dc 2.5mV 4 kΩ, 8 kΩ 3 Rail to Rail Input/Output Surface Mount DFN 10 59dB Differential 3 x 3 x 0.7mm 0.7mm 3mm 3mm +85 °C -40 °C
PGA870IRHDT Texas Instruments, Programmable Gain Amplifier, 28-Pin VQFN Texas Instruments - 5 V - - 173Ω 1 - Surface Mount VQFN 28 - Differential 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm 5.15mm +85 °C -40 °C
PGA309AIPWT Texas Instruments, Programmable Gain Amplifier, 16-Pin TSSOP Texas Instruments - - - - - - - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 4.4mm 5mm +125 °C -40 °C
MCP6S28-I/SL Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 16-Pin SOIC Microchip Single 3 V, 5 V - 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 16 - Rail to Rail 9.9 x 3.9 x 1.25mm 1.25mm 3.9mm 9.9mm +85 °C -40 °C
MCP6S91-E/SN Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 8-Pin SOIC Microchip Single 3 V, 5 V - 4mV 10000000MΩ 1 Rail to Rail Input/Output Surface Mount SOIC 8 - Rail to Rail 4.9 x 3.9 x 1.25mm 1.25mm 3.9mm 4.9mm +125 °C -40 °C
PGA112AIDGST Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 10-Pin MSOP Texas Instruments Single 3 V, 5 V - 0.325mV 10000MΩ 1 Rail to Rail Input/Output Surface Mount MSOP 10 - Rail to Rail 3 x 3 x 1.02mm 1.02mm 3mm 3mm +125 °C -40 °C
LMH6704MF/NOPB Texas Instruments, Programmable Gain Amplifier, 6-Pin SOT-23 Texas Instruments Dual - ±3 V, ±5 V 8.3mV 1MΩ 1 No Surface Mount SOT-23 6 - - 2.92 x 1.6 x 1.02mm 1.02mm 1.6mm 2.92mm +85 °C -40 °C
THS7001IPWP Texas Instruments, Programmable Gain Amplifier 80dB, 20-Pin HTSSOP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 9mV 1MΩ 1 No Surface Mount HTSSOP 20 80dB - 6.5 x 4.4 x 1.15mm 1.15mm 4.4mm 6.5mm +85 °C -40 °C
MCP6G04-E/SL Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 14-Pin SOIC Microchip Single 3 V, 5 V - 4.5mV - 1 Rail to Rail Input/Output Surface Mount SOIC 14 - Rail to Rail 8.81 x 3.99 x 1.55mm 1.55mm 3.99mm 8.81mm +125 °C -40 °C
MCP6G01RT-E/OT Microchip, Programmable Gain Amplifier, Rail to Rail Output, 5-Pin SOT-23 Microchip Single 1.8 → 5.5 V - 4.5mV - 1 Rail to Rail Output Surface Mount SOT-23 5 - Rail to Rail 3.1 x 1.75 x 1.3mm 1.3mm 1.75mm 3.1mm +125 °C -40 °C
LMH6704MA/NOPB Texas Instruments, Programmable Gain Amplifier, 8-Pin SOIC Texas Instruments Dual - ±3 V, ±5 V 8.3mV 1MΩ 1 No Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 3.9mm 4.9mm +85 °C -40 °C
VCA824ID Texas Instruments, Programmable Gain Amplifier 60dB, 14-Pin SOIC Texas Instruments Dual - ±5V ±19mV - 1 - Surface Mount SOIC 14 60dB Swing 8.75 x 4 x 1.5mm 1.5mm 4mm 8.75mm +85 °C -40 °C
MCP6S28-I/P Microchip, Programmable Gain Amplifier, Rail to Rail Input/Output, 16-Pin PDIP Microchip Single 3 V, 5 V - 0.275mV 0.006MΩ 1 Rail to Rail Input/Output Through Hole PDIP 16 - Rail to Rail 19.05 x 6.35 x 3.3mm 3.3mm 6.35mm 19.05mm +85 °C -40 °C
LTC6910-2CTS8#TRMPBF Linear Technology, Programmable Gain Amplifier, Rail to Rail Output 55dB, 8-Pin TSOT-23 Linear Technology Dual, Single 10.5 V 10.5V 1.5mV 100MΩ 1 Rail to Rail Output Surface Mount TSOT-23 8 55dB - 2.9 x 1.75 x 0.9mm 0.9mm 1.75mm 2.9mm +85 °C -40 °C
PGA116AIPW Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 20-Pin TSSOP Texas Instruments Single 3 V, 5 V - 0.325mV 10000MΩ 1 Rail to Rail Input/Output Surface Mount TSSOP 20 - Rail to Rail 6.5 x 4.4 x 1.15mm 1.15mm 4.4mm 6.5mm +125 °C -40 °C
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
You are viewing 1 - 20 of 66 results