PWM Current Mode Controllers

You are viewing 1 - 20 of 43 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Length Dimensions Width Height Maximum Operating Temperature Typical Operating Supply Voltage Minimum Operating Temperature
ON Semiconductor NCP12700ADNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin ON Semiconductor 1 Current - 15ns 10ns 84% 1 MHz Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1mm 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor NCP12700BDNR2G, PWM Current Mode Controller, 1 (Source) A, 2.8 (Sink) A, 1 MHz, 100 (Maximum) V, 10-Pin ON Semiconductor 1 Current - 15ns 10ns 84% 1 MHz Surface Mount MSOP 10 1 (Source) A, 2.8 (Sink) A 14 (Clamping) V - 3.1mm 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +125 °C 100 (Maximum) V -40 °C
ON Semiconductor NCP1239JD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V ON Semiconductor 1 Current Flyback 40ns 30ns 84% 65 kHz Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP1239KD65R2G, PWM Current Mode Controller, 500 (Sink) mA, 500 (Source) mA, 65 kHz, 35 (Maximum) V ON Semiconductor 1 Current Flyback 40ns 30ns 84% 65 kHz Surface Mount SOIC 7 500 (Sink) mA, 500 (Source) mA 16 V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 35 (Maximum) V -
ON Semiconductor NCP12400BAHBB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V ON Semiconductor 1 Current Flyback 70ns 60ns 85% 65 kHz Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP12400CBAAB0DR2G, PWM Current Mode Controller, 300 (Source) mA, 500 (Sink) mA, 65 kHz, 28 (Maximum) V ON Semiconductor 1 Current Flyback 70ns 60ns 85% 65 kHz Surface Mount SOIC 7 300 (Source) mA, 500 (Sink) mA 14 (Clamping) V - 5mm 5 x 4 x 1.5mm 4mm 1.5mm +150 °C 28 (Maximum) V -40 °C
ON Semiconductor NCP13992AADR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V ON Semiconductor - Current Resonant 80ns 50ns 50% 750 kHz Surface Mount SOIC 16 0.5 (Source) A, 1 (Sink) A - - 10mm 10 x 3.9 x 1.75mm 3.9mm 1.75mm +150 °C 20 (Maximum) V -50 °C
ON Semiconductor NCP1399APDR2G, PWM Current Mode Controller, 0.5 (Source) A, 1 (Sink) A, 750 kHz, 20 (Maximum) V, 16-Pin ON Semiconductor - Current Resonant 80ns 50ns 50% 750 kHz Surface Mount SOIC 16 0.5 (Source) A, 1 (Sink) A - - 10mm 10 x 3.9 x 1.75mm 3.9mm 1.75mm +150 °C 20 (Maximum) V -55 °C
Linear Technology LT1619EMS8#PBF, PWM Current Mode Controller,, 360 kHz, 1.9 → 18 V, 8-Pin MSOP Linear Technology 1 Current Boost, Flyback, SEPIC 30ns 35ns 92% 360 kHz Surface Mount MSOP 8 - 5 V - 3mm 3 x 3 x 0.87mm 3mm 0.87mm +85 °C 1.9 → 18 V -40 °C
Microchip HV9113NG-G, PWM Current Mode Controller, -2 mA, 10 → 120 V, 16-Pin SOIC Microchip 1 Current, Voltage - 75ns 75ns 99% - Surface Mount SOIC 16 -2 mA 3.82 → 4.16 V - 8.75mm 8.75 x 4 x 1.65mm 4mm 1.65mm +125 °C 10 → 120 V -55 °C
Microchip HV9120NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin SOIC Microchip 1 Current, Voltage - 75ns 75ns 49.6% 3 MHz Surface Mount SOIC 16 10 mA 4.16 V No 10mm 10 x 4 x 1.65mm 4mm 1.65mm +125 °C 9 → 13.5 V -55 °C
Microchip HV9120P-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin PDIP Microchip 1 Current, Voltage - 75ns 75ns 49.6% 3 MHz Through Hole PDIP 16 10 mA 4.16 V No 20.57mm 0.81 x 0.28 x 0.195in 0.28in 4.95mm +125 °C 9 → 13.5 V -55 °C
Microchip HV9123NG-G, PWM Current Mode Controller, 10 mA, 3 MHz, 9 → 13.5 V, 16-Pin SOIC Microchip 1 Current, Voltage - 75ns 75ns 99% 3 MHz Surface Mount SOIC 16 10 mA 4.16 V No 10mm 10 x 4 x 1.65mm 4mm 1.65mm +125 °C 9 → 13.5 V -55 °C
ON Semiconductor FAN65004B, PWM Current Mode Controller, 6 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns 200ns 50% 1 MHz Surface Mount PQFN 35 6 A 5.25 V Yes 6mm 6 x 6 x 0.75mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65005A, PWM Current Mode Controller, 8 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns 200ns 50% 1 MHz Surface Mount PQFN 35 8 A 5.25 V Yes 6mm 6 x 6 x 0.75mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor FAN65008B, PWM Current Mode Controller, 10 A, 1 MHz, 65 (Maximum) V, 35-Pin PQFN ON Semiconductor 1 Voltage Buck 200ns 200ns 50% 1 MHz Surface Mount PQFN 35 10 A 5.25 V Yes 6mm 6 x 6 x 0.75mm 6mm 0.75mm +125 °C 65 (Maximum) V -40 °C
ON Semiconductor UC3844BNG, PWM Current Mode Controller, 1 A, 500 kHz 8-Pin PDIP ON Semiconductor 1 Current Boost, Flyback 50ns 50ns 48% 500 kHz Through Hole PDIP 8 1 A - - 10.16mm 10.16 x 6.6 x 3.44mm 6.6mm 3.44mm +70 °C - 0 °C
STMicroelectronics L5991D, PWM Current Mode Controller, 1.5 A, 1000 kHz, 12 → 20 V, 16-Pin SOIC STMicroelectronics 1 Current Boost, Flyback 70ns 35ns - 1000 kHz Surface Mount SOIC 16 1.5 A - Yes 10mm 10 x 4 x 1.65mm 4mm 1.65mm +150 °C 12 → 20 V -40 °C
Texas Instruments TL2842P, PWM Current Mode Controller, 200 mA, 500 kHz 8-Pin PDIP Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 97% 500 kHz Through Hole PDIP 8 200 mA 30 V - 9.81mm 9.81 x 6.35 x 4.57mm 6.35mm 4.57mm +85 °C - -40 °C
Texas Instruments TL2843P, PWM Current Mode Controller, 200 mA, 500 kHz 8-Pin PDIP Texas Instruments 1 Current Boost, Flyback, Forward 50ns 50ns 97% 500 kHz Through Hole PDIP 8 200 mA 30 V - 9.81mm 9.81 x 6.35 x 4.57mm 6.35mm 4.57mm +85 °C - -40 °C
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
You are viewing 1 - 20 of 43 results