PWM Voltage Mode Controllers

You are viewing 1 - 20 of 137 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Switching Frequency Mounting Type Package Type Pin Count Maximum Duty Cycle Output Current Output Voltage On/Off Pin Dimensions Length Height Typical Operating Supply Voltage Width Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments TL594CNE4, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, PDIP Boost, Flyback, Push-Pull, Texas Instruments 2 Voltage Boost, Flyback, Forward, Push-Pull 200ns 45ns 300 kHz Through Hole PDIP 16 45% 200 mA 40 V - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 7 → 40 V 6.35mm +70 °C 0 °C
Texas Instruments TL598CN, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, PDIP Texas Instruments 2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Through Hole PDIP 16 45% 200 mA - - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 7 → 40 V 6.35mm +70 °C 0 °C
Texas Instruments UC2524ADW, Dual PWM Voltage Mode Controller, 200 mA 16-Pin, SOIC Boost, Flyback, Full/Half-Bridge, Texas Instruments 2 Voltage Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull - - - Surface Mount SOIC 16 45% 200 mA 60 V Yes 10.28 x 7.52 x 2.35mm 10.28mm 2.35mm 8 → 40 V 7.52mm +85 °C -40 °C
Texas Instruments UC3867N, Dual PWM Voltage Mode Controller, 500 mA, 550 kHz 16-Pin, PDIP Full/Half-Bridge, Push-Pull, Texas Instruments 2 Voltage Full Bridge, Half Bridge, Push-Pull 25ns 25ns 550 kHz Through Hole PDIP 16 50% 500 mA - - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm - 6.35mm +150 °C -
Texas Instruments UCC35701D, PWM Voltage Mode Controller, 1 A, 700 kHz 14-Pin, SOIC Texas Instruments 1 Voltage Boost, Buck, Flyback, Forward 20ns 20ns 700 kHz Surface Mount SOIC 14 100% 1 A - - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm - 3.91mm +70 °C 0 °C
STMicroelectronics TSM1052, PWM Voltage Mode Controller, 100 mA 6-Pin, SOT-23 STMicroelectronics 1 Voltage - - - - Surface Mount SOT-23 6 - 100 mA 18 V - 3.05 x 1.75 x 1.3mm 3.05mm 1.3mm 1.7 → 18 V 1.75mm +85 °C -10 °C
ON Semiconductor MC34060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm +70 °C 0 °C
ON Semiconductor NCP1395ADR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm +125 °C -40 °C
ON Semiconductor NCP1397BDR2G, PWM Voltage Mode Controller, 1 (Sink) A, 500 (Source) mA, 560 kHz 16-Pin, SOIC ON Semiconductor 1 Voltage Half Bridge 40ns 20ns 560 kHz Surface Mount SOIC 16 52% 1 (Sink) A, 500 (Source) mA -0.3 → 0.3 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm - -
ON Semiconductor NCP1395BDR2G, PWM Voltage Mode Controller, 1.11 MHz 16-Pin, SOIC ON Semiconductor 1 Voltage Resonant 20ns 20ns 1.11 MHz Surface Mount SOIC 16 52% - -0.3 → 10 V - 10 x 4 x 1.5mm 10mm 1.5mm 20 V 4mm +125 °C -40 °C
PWM Control Circuit TL494CD Texas Instruments - - - - - 300 kHz Surface Mount SOIC 16 - 200 (Max) mA 40(Max) V - 9.9 x 3.91 x 1.58mm 9.9mm 1.58mm - 3.91mm +70 °C 0 °C
Texas Instruments TL598CD, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, SOIC Texas Instruments 2 Voltage Buck, Push-Pull 60ns 35ns 300 kHz Surface Mount SOIC 16 45% 200 mA - - 9.9 x 3.91 x 1.58mm 9.9mm 1.58mm 7 → 40 V 3.91mm +70 °C 0 °C
Maxim MAX17292ETCC+, PWM Voltage Mode Controller, 1 A, 2400 kHz 12-Pin, TQFN Maxim 1 Current Boost - - 2400 kHz Surface Mount TQFN 12 - 1 A 5.45 V - 3 x 3 x 0.75mm 3mm 0.75mm 4.5 → 36 V 3mm +85 °C -40 °C
Maxim MAX17290ETCD+, PWM Voltage Mode Controller, 1 A, 2400 kHz 12-Pin, TQFN Maxim 1 Current Boost - - 2400 kHz Surface Mount TQFN 12 - 1 A 5.45 V - 3 x 3 x 0.75mm 3mm 0.75mm 4.5 → 36 V 3mm +85 °C -40 °C
Texas Instruments LM5033SD/NOPB, Dual PWM Voltage Mode Controller, 1.5 A, 1000 kHz 10-Pin, LLP Texas Instruments 2 Voltage Full Bridge, Half Bridge, Push-Pull 16ns 16ns 1000 kHz Surface Mount LLP 10 - 1.5 A 9.75 V No 4 x 4 x 0.8mm 4mm 0.8mm 15 → 90 V 4mm +125 °C -40 °C
ON Semiconductor MC34060ADG, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm +70 °C 0 °C
STMicroelectronics SG3525AP, Dual PWM Voltage Mode Controller, 500 mA 16-Pin, SOIC STMicroelectronics 2 Voltage Push-Pull 100ns 50ns - Surface Mount SOIC 16 49% 500 mA - - 10 x 4 x 1.6mm 10mm 1.6mm - 4mm +70 °C 0 °C
ON Semiconductor MC34067PG, Dual PWM Voltage Mode Controller, 1.5 A, 2200 kHz 16-Pin, PDIP ON Semiconductor 2 Voltage - 50ns 50ns 2200 kHz Through Hole PDIP 16 25% 1.5 A 5.2 V - 19.55 x 6.85 x 3.43mm 19.55mm 3.43mm 20 V 6.85mm +70 °C 0 °C
ON Semiconductor MC33060ADR2G, PWM Voltage Mode Controller, 200 mA, 11.5 kHz 14-Pin, SOIC ON Semiconductor 1 Voltage Flyback 200ns 200ns 11.5 kHz Surface Mount SOIC 14 100% 200 mA 40 V - 8.75 x 4 x 1.5mm 8.75mm 1.5mm 15 V 4mm +85 °C -40 °C
Texas Instruments SG3524N, Dual PWM Voltage Mode Controller, 100 mA, 450 kHz 16-Pin, PDIP Texas Instruments 2 Voltage Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull 200ns 100ns 450 kHz Through Hole PDIP 16 45% 100 mA - Yes 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 8 → 40 V 6.35mm +70 °C 0 °C
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
You are viewing 1 - 20 of 137 results